DIP & SIP Switches

A DIP Switch or dual in-line package switch”, is a manual electrical switch that is packaged with other circuits to control the flow of electricity.



How do DIP switches work?
They work simply with on or off switches on the DIP switch its self that tells electricity to flow through the switch once “on” has been achieved. 
For a more detailed explanation and to read more about the type of switches available, check out our complete guide to DIP switches.


Features and benefits:



  • Gold contacts on some models for high reliability

  • Good replacement for jumpers

  • Units vary with 1 through to 32 poles.

  • Longer poles in some models save loading time in production.

  • Can be modified by cutting the poles to the required level

  • Good service temperature ranges for all environment

  • Offer resistance to shock and vibrations in some models

  • Inexpensive

  • Can check settings without powering them on


Where might I use DIP and SIP switches?



  • PC expansion cards

  • Arcade machines

  • Automatic garage doors

  • Industrial sectors


...
Lees meer Lees minder

Filters

1 - 20 van 39 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Contact Configuration Contact Current Rating Contact Material Number of Positions Mounting Type Actuator Type Package Style Mechanical Life Maximum Operating Temperature Minimum Operating Temperature Operating Temperature Range IP Rating Dielectric Strength Voltage Rating
RS-stocknr. 175-9602
FabrikantnummerPT65102
FabrikantHartmann
6,02 €
Each
Aantal stuks
- 150 mA@ 24 V dc Gold over Nickel Plated Bronze 10 Through Hole Rotary Flush DIP 10000Operations +70°C -20°C -20 → +70°C - - 24V dc
RS-stocknr. 379-3985
FabrikantnummerP36S103
FabrikantHartmann
5,65 €
Each
Aantal stuks
- 100 mA@ 24 V dc Gold over Nickel Plated Stainless Steel 16 Surface Mount Rotary Flush DIP 10000Operations +90°C -30°C -30 → +90°C - - -
RS-stocknr. 379-3856
FabrikantnummerPT65703L508
FabrikantHartmann
6,30 €
Each
Aantal stuks
- 150 mA@ 24 V dc Gold over Nickel Plated Bronze 16 Through Hole Rotary Flush DIP 10000Operations +70°C -20°C -20 → +70°C - - 24V dc
RS-stocknr. 175-9618
FabrikantnummerPT65103
FabrikantHartmann
5,44 €
Each
Aantal stuks
- 150 mA@ 24 V dc Gold over Nickel Plated Bronze 16 Through Hole Rotary Flush DIP 10000Operations +70°C -20°C -20 → +70°C - - 24V dc
RS-stocknr. 175-9624
FabrikantnummerPT65106
FabrikantHartmann
6,15 €
Each
Aantal stuks
- 150 mA@ 24 V dc Gold over Nickel Plated Bronze 16 Through Hole Rotary Flush DIP 10000Operations +70°C -20°C -20 → +70°C - - 24V dc
RS-stocknr. 175-9668
FabrikantnummerPT65106L254
FabrikantHartmann
7,80 €
Each
Aantal stuks
- 150 mA@ 24 V dc Gold 16 Through Hole Wheel DIP 30000Operations +70°C -20°C -20 → +70°C IP67 - -
RS-stocknr. 910-8122
FabrikantnummerP36SMJ103
FabrikantHartmann
4,426 €
Each (In a Bag of 5)
Aantal stuks
- 100 mA, 400 mA Gold over Nickel Plated Phosphor Bronze 16 Surface Mount Screwdriver DIP 10000Cycles +90°C -30°C -30 → +90°C - - 24V dc
RS-stocknr. 910-8169
FabrikantnummerP56SMT163LTR
FabrikantHartmann
6,97 €
Each
Aantal stuks
- 100 mA Gold over Nickel Plated Copper Alloy 32 Surface Mount Slot DIP - +95°C -25°C -25 → +95°C - - 24V dc
RS-stocknr. 379-3834
FabrikantnummerPT65701L508
FabrikantHartmann
6,18 €
Each
Aantal stuks
- 150 mA@ 24 V dc Gold over Nickel Plated Bronze 10 Through Hole Rotary Flush DIP 10000Operations +70°C -20°C -20 → +70°C - - 24V dc
RS-stocknr. 379-3991
FabrikantnummerP36S106
FabrikantHartmann
4,02 €
Each
Aantal stuks
- 100 mA@ 24 V dc Gold over Nickel Plated Stainless Steel 16 Surface Mount Rotary Flush DIP 10000Operations +90°C -30°C -30 → +90°C - - -
RS-stocknr. 910-8150
FabrikantnummerP65THR703L254
FabrikantHartmann
6,69 €
Each
Aantal stuks
- 100 mA, 200 mA Gold over Nickel Plated Copper Alloy 16 Through Hole Slot DIP 30000Cycles +125°C -60°C -60 → +125°C - - 42V dc
RS-stocknr. 334-959
FabrikantnummerP60A703L508
FabrikantHartmann
6,17 €
Each
Aantal stuks
- 150 mA@ 24 V dc Gold over Nickel Plated Stainless Steel 16 Through Hole - - 10000Operations +85°C -20°C -20 → +85°C - - 24V dc
RS-stocknr. 334-943A
FabrikantnummerP60A701
FabrikantHartmann
3,984 €
Each (In a Pack of 50)
Aantal stuks
- 150 mA@ 24 V dc Gold over Nickel Plated Stainless Steel 10 Through Hole - - 10000Operations +85°C -20°C -20 → +85°C - - 24V dc
RS-stocknr. 910-8156
FabrikantnummerP65THR701L254
FabrikantHartmann
6,68 €
Each
Aantal stuks
- 100 mA, 200 mA Gold over Nickel Plated Copper Alloy 10 Through Hole Slot DIP 30000Cycles +125°C -60°C -60 → +125°C - - 42V dc
RS-stocknr. 910-8153
FabrikantnummerP65THR103L254
FabrikantHartmann
6,69 €
Each
Aantal stuks
- 100 mA, 200 mA Gold over Nickel Plated Copper Alloy 16 Through Hole Slot DIP 30000Cycles +125°C -60°C -60 → +125°C - - 42V dc
RS-stocknr. 334-959A
FabrikantnummerP60A703L508
FabrikantHartmann
4,348 €
Each (In a Pack of 25)
Aantal stuks
- 150 mA@ 24 V dc Gold over Nickel Plated Stainless Steel 16 Through Hole - - 10000Operations +85°C -20°C -20 → +85°C - - 24V dc
RS-stocknr. 379-3799
FabrikantnummerPT65121
FabrikantHartmann
6,34 €
Each
Aantal stuks
- 150 mA@ 24 V dc Gold over Nickel Plated Phosphor Bronze 4 Through Hole Rotary Flush DIP 10000Operations +70°C -20°C -20 → +70°C - - -
RS-stocknr. 334-965A
FabrikantnummerP60A703
FabrikantHartmann
4,48 €
Each (In a Pack of 50)
Aantal stuks
- 150 mA@ 24 V dc Gold over Nickel Plated Stainless Steel 16 Through Hole - - 10000Operations +85°C -20°C -20 → +85°C - - 24V dc
RS-stocknr. 910-8147
FabrikantnummerP36SMJ303
FabrikantHartmann
2,596 €
Each (In a Bag of 5)
Aantal stuks
- 100 mA, 400 mA Gold over Nickel Plated Phosphor Bronze 16 Surface Mount Spindle DIP 10000Cycles +90°C -30°C -30 → +90°C - - 24V dc
RS-stocknr. 379-3812
FabrikantnummerPT65703
FabrikantHartmann
5,86 €
Each
Aantal stuks
- 150 mA@ 24 V dc Gold over Nickel Plated Bronze 16 Through Hole Rotary Flush DIP 10000Operations +70°C -20°C -20 → +70°C - - 24V dc