DIP & SIP Switches

A DIP Switch or dual in-line package switch”, is a manual electrical switch that is packaged with other circuits to control the flow of electricity.



How do DIP switches work?
They work simply with on or off switches on the DIP switch its self that tells electricity to flow through the switch once “on” has been achieved. 
For a more detailed explanation and to read more about the type of switches available, check out our complete guide to DIP switches.


Features and benefits:



  • Gold contacts on some models for high reliability

  • Good replacement for jumpers

  • Units vary with 1 through to 32 poles.

  • Longer poles in some models save loading time in production.

  • Can be modified by cutting the poles to the required level

  • Good service temperature ranges for all environment

  • Offer resistance to shock and vibrations in some models

  • Inexpensive

  • Can check settings without powering them on


Where might I use DIP and SIP switches?



  • PC expansion cards

  • Arcade machines

  • Automatic garage doors

  • Industrial sectors


...
Lees meer Lees minder

Filters

1 - 20 van 122 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Contact Configuration Contact Current Rating Contact Material Number of Positions Mounting Type Actuator Type Package Style Mechanical Life Maximum Operating Temperature Minimum Operating Temperature Operating Temperature Range IP Rating Dielectric Strength Voltage Rating
RS-stocknr. 162-1695
FabrikantnummerGDH04S04
FabrikantTE Connectivity
1,249 €
Each (In a Bag of 70)
Aantal stuks
4P 25 mA @ 24 V dc Gold over Nickel Plated Copper Alloy 4 Surface Mount Slide DIP - +85°C -30°C -30 → +85°C - 300V ac -
RS-stocknr. 639-3134
FabrikantnummerGDH04S04
FabrikantTE Connectivity
1,55 €
Each
Aantal stuks
4P 25 mA@ 24 V dc Gold over Nickel Plated Copper Alloy 4 Surface Mount Slide DIP - +85°C -30°C -30 → +85°C - 300V ac -
RS-stocknr. 161-4079
FabrikantnummerADE0404
FabrikantTE Connectivity
0,743 €
Each (In a Tube of 35)
Aantal stuks
4P 100 mA @ 24 V dc Gold over Nickel Plated Copper Alloy 4 Through Hole Slide DIP - +85°C -30°C -30 → +85°C - - -
RS-stocknr. 639-4727
FabrikantnummerADE0404
FabrikantTE Connectivity
0,87 €
Each
Aantal stuks
4P 100 mA@ 24 V dc Gold over Nickel Plated Copper Alloy 4 Through Hole Slide DIP - +85°C -30°C -30 → +85°C - - -
RS-stocknr. 718-2112
Fabrikantnummer5-1571999-6
FabrikantTE Connectivity
2,39 €
Each
Aantal stuks
SPST 100 mA@ 24 V dc Gold over Nickel Plated Copper Alloy 8 Through Hole Piano DIP 1000Operations +85°C -30°C -30 → +85°C - - -
RS-stocknr. 718-2180
Fabrikantnummer4-1825059-1
FabrikantTE Connectivity
1,32 €
Each
Aantal stuks
SPST 100 mA@ 24 V dc Gold over Nickel Plated Copper Alloy 8 Surface Mount Slide DIP 1000Operations +85°C -30°C -30 → +85°C - - -
RS-stocknr. 164-0832
Fabrikantnummer4-1825059-1
FabrikantTE Connectivity
1,201 €
Each (In a Tube of 20)
Aantal stuks
SPST 100 mA @ 24 V dc Gold over Nickel Plated Copper Alloy 8 Surface Mount Slide DIP 1000Operations +85°C -30°C -30 → +85°C - - -
RS-stocknr. 161-3852
Fabrikantnummer5-1571999-6
FabrikantTE Connectivity
2,112 €
Each (In a Bag of 20)
Aantal stuks
SPST 100 mA @ 24 V dc Gold over Nickel Plated Copper Alloy 8 Through Hole Piano DIP 1000Operations +85°C -30°C -30 → +85°C - - -
RS-stocknr. 639-3112
FabrikantnummerGDH02S04
FabrikantTE Connectivity
1,93 €
Each
Aantal stuks
DP 25 mA@ 24 V dc Gold over Nickel Plated Copper Alloy 2 Surface Mount Slide DIP - +85°C -30°C -30 → +85°C - 300V ac -
RS-stocknr. 639-3061
FabrikantnummerADF02S04
FabrikantTE Connectivity
0,66 €
Each
Aantal stuks
SPST 100 mA@ 24 V dc Gold Plated Copper Alloy 2 Surface Mount Slide DIP - - - - - - -
RS-stocknr. 162-1739
Fabrikantnummer1825360-3
FabrikantTE Connectivity
0,628 €
Each (In a Tube of 35)
Aantal stuks
SPST 100 mA @ 24 V dc Gold over Nickel Plated Copper Alloy 4 Through Hole Slide DIP 1000Operations +85°C -30°C -30 → +85°C - - -
RS-stocknr. 756-1338
FabrikantnummerADE02A04
FabrikantTE Connectivity
0,484 €
Each (In a Pack of 5)
Aantal stuks
SPST 100 mA@ 24 V dc Copper Alloy 2 Through Hole Extended Slide DIP 1000Cycles +85°C -30°C -30 → +85°C - - -
RS-stocknr. 718-2077
Fabrikantnummer1825360-3
FabrikantTE Connectivity
0,72 €
Each
Aantal stuks
SPST 100 mA@ 24 V dc Gold over Nickel Plated Copper Alloy 4 Through Hole Slide DIP 1000Operations +85°C -30°C -30 → +85°C - - -
RS-stocknr. 718-2184
Fabrikantnummer4-1825059-2
FabrikantTE Connectivity
1,60 €
Each
Aantal stuks
SPST 100 mA@ 24 V dc Gold over Nickel Plated Copper Alloy 8 Surface Mount Slide DIP 1000Operations +85°C -30°C -30 → +85°C - - -
RS-stocknr. 164-7979
Fabrikantnummer5161390-2
FabrikantTE Connectivity
720,12 €
1 Box of 1000
Box(es)
SPST 25 mA @ 50 V dc Tin Plated Phosphor Bronze 2 Through Hole Slide DIP - +70°C -25°C -25 → +70°C - - -
RS-stocknr. 718-2196
Fabrikantnummer1-1825006-5
FabrikantTE Connectivity
5,49 €
Each
Aantal stuks
SPST 25 mA@ 24 V dc Copper Alloy 8 Surface Mount Slide DIP - +100°C -40°C -40 → +100°C - - -
RS-stocknr. 164-7699
Fabrikantnummer1-1825058-9
FabrikantTE Connectivity
0,705 €
Each (In a Bag of 20)
Aantal stuks
SPST 100 mA @ 24 V dc Copper Alloy 8 Through Hole Slide DIP - +85°C -30°C -30 → +85°C - - -
RS-stocknr. 745-5163
Fabrikantnummer5161390-2
FabrikantTE Connectivity
0,792 €
Each (In a Pack of 5)
Aantal stuks
SPST 25 mA@ 50 V dc Tin Plated Phosphor Bronze 2 Through Hole Slide DIP - +70°C -25°C -25 → +70°C - - -
RS-stocknr. 161-3788
FabrikantnummerADF02S04
FabrikantTE Connectivity
0,60 €
Each (In a Bag of 60)
Aantal stuks
SPST 100 mA @ 24 V dc Gold Plated Copper Alloy 2 Surface Mount Slide DIP - - - - - - -
RS-stocknr. 164-0833
Fabrikantnummer4-1825059-2
FabrikantTE Connectivity
1,649 €
Each (On a Reel of 750)
Aantal stuks
SPST 100 mA @ 24 V dc Gold over Nickel Plated Copper Alloy 8 Surface Mount Slide DIP 1000Operations +85°C -30°C -30 → +85°C - - -