Detector Switches

Filters

1 - 20 van 129 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Contact Configuration Mounting Type Actuator Type Contact Current Rating Number of Positions Package Style Mechanical Life Contact Material Minimum Operating Temperature Maximum Operating Temperature IP Rating
RS-stocknr. 123-9024
FabrikantnummerSSCF210300
FabrikantAlps Electric
1,19 €
Each (In a Pack of 5)
Aantal stuks
SPDT PCB Lever 100 mA - - - - -40°C +85°C -
RS-stocknr. 123-9010
FabrikantnummerSPVQ910201
FabrikantAlps Electric
2,944 €
Each (In a Pack of 5)
Aantal stuks
DPDT PCB Push Button 50 mA - - - - -40°C +85°C IP67
RS-stocknr. 123-9004
FabrikantnummerSPVQ371300
FabrikantAlps Electric
2,056 €
Each (In a Pack of 5)
Aantal stuks
SPDT PCB Lever 100 mA - - - - -40°C +85°C IP67
RS-stocknr. 123-9005
FabrikantnummerSPVQ4H1300
FabrikantAlps Electric
4,422 €
Each (In a Pack of 5)
Aantal stuks
SPST PCB Lever 100 mA - - - - -40°C +85°C IP67
RS-stocknr. 682-2336
FabrikantnummerD3SH-A1R
FabrikantOmron
1,694 €
Each (In a Pack of 5)
Aantal stuks
SPST-NO Surface Mount Lever 1 mA @ 30 V dc - - 1.5 x 10^5Operations - -25 (with no icing)°C +85°C -
RS-stocknr. 756-1451
FabrikantnummerESE16J001
FabrikantPanasonic
0,962 €
Each (In a Pack of 5)
Aantal stuks
SPST-NO Surface Mount Lever 10 mA @ 5 V dc - - - - -10°C +60°C -
RS-stocknr. 123-8996
FabrikantnummerSPVE110900
FabrikantAlps Electric
2,092 €
Each (In a Pack of 5)
Aantal stuks
SPST PCB Push Button 100 mA - - - - -10°C +60°C -
RS-stocknr. 758-2136
FabrikantnummerSPVQ120500
FabrikantAlps Electric
4,68 €
Each
Aantal stuks
SPDT Screw Mount Plunger 100 mA @ 12 V dc - - - - -40°C +85°C IP67
RS-stocknr. 123-8980
FabrikantnummerSPPB5A0100
FabrikantAlps Electric
1,368 €
Each (In a Pack of 5)
Aantal stuks
SPST PCB Lever 100 mA - - - - -40°C +85°C -
RS-stocknr. 682-2339
FabrikantnummerD3SH-A0L
FabrikantOmron
1,598 €
Each (In a Pack of 5)
Aantal stuks
SPST-NO Surface Mount Lever 1 mA @ 30 V dc - - 1.5 x 10^5Operations - -25 (with no icing)°C +85°C -
RS-stocknr. 756-1489
FabrikantnummerESE18R11A
FabrikantPanasonic
0,54 €
Each (In a Pack of 5)
Aantal stuks
SPST-NO Surface Mount Lever 10 mA @ 5 V dc - - - - -10°C +60°C -
RS-stocknr. 123-8979
FabrikantnummerSPPB620300
FabrikantAlps Electric
1,072 €
Each (In a Pack of 5)
Aantal stuks
SPST PCB Push Button 100 mA - - - - -40°C +85°C -
RS-stocknr. 123-8993
FabrikantnummerSPPW810401
FabrikantAlps Electric
1,55 €
Each (In a Pack of 5)
Aantal stuks
SPST PCB Push Button 100 mA - - - - -10°C +60°C -
RS-stocknr. 123-9022
FabrikantnummerSSCF110100
FabrikantAlps Electric
1,19 €
Each (In a Pack of 5)
Aantal stuks
SPDT PCB Lever 100 mA - - - - -40°C +85°C -
RS-stocknr. 123-9017
FabrikantnummerSPVS420200
FabrikantAlps Electric
1,168 €
Each (In a Pack of 5)
Aantal stuks
SPST-NC PCB Lever 1 mA - - - - -40°C +85°C -
RS-stocknr. 123-8974
FabrikantnummerSPPB2A0100
FabrikantAlps Electric
1,394 €
Each (In a Pack of 5)
Aantal stuks
SPST PCB Lever 100 mA - - - - -40°C +85°C -
RS-stocknr. 505-9079
FabrikantnummerKSU213WLFG
FabrikantC & K
1,113 €
Each (In a Pack of 10)
Aantal stuks
SPST-NO - Plunger 10 mA V dc@ 32 - - 100000Operations Gold -40°C +125°C -
RS-stocknr. 756-1524
FabrikantnummerESE22MV21
FabrikantPanasonic
0,233 €
Each (In a Pack of 10)
Aantal stuks
SPST-NO Surface Mount Lever 10 mA @ 5 V dc - - - - -10°C +70°C -
RS-stocknr. 123-8982
FabrikantnummerSPPB6A0100
FabrikantAlps Electric
1,442 €
Each (In a Pack of 5)
Aantal stuks
SPST PCB Lever 100 mA - - - - -40°C +85°C -
RS-stocknr. 756-1533
FabrikantnummerESE24MH1T
FabrikantPanasonic
0,762 €
Each (In a Pack of 5)
Aantal stuks
SPDT PCB Lever 10 mA @ 5 V dc - - - - -10°C +70°C -
Related Products
Alps SPV series of compact one-way operation detector ...
Description:
Alps SPV series of compact one-way operation detector switches designed for use within compact digital devices. The SPV series are one of the smallest detector switches within the industry. The series comes in both standard & low profile mounting options ...
Alps SPVQ series of waterproof compact one-way operation ...
Description:
Alps SPVQ series of waterproof compact one-way operation detector switches designed for use within compact digital devices. The SPVQ series are one of the smallest detector switches within the industry. The series comes in both standard & low profile mounting ...
Alps SSCM series of low profile detector switches ...
Description:
Alps SSCM series of low profile detector switches with bi-directional actuator. The SSCM series is offered both with or without location lug. The detector switch can be easily PCB mounted. Features and BenefitsLow profile 1.5 mm body.Bi-directional actuator.50,000 cycle mean ...
The Alps SSCTL series of micro detector switches ...
Description:
The Alps SSCTL series of micro detector switches offer a lever-actuated switch solution for space-critical applications. The SSCTL series is available with both PCB termination or flying leads to ensure your application is covered. Features and Benefits10,000 cycle mean time ...