Detector Switches

Filters

121 - 127 van 127 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Contact Configuration Mounting Type Actuator Type Contact Current Rating Number of Positions Package Style Mechanical Life Contact Material Minimum Operating Temperature Maximum Operating Temperature IP Rating
RS-stocknr. 180-6944
FabrikantnummerCF-DA-1CN-1
5,497 €
Each (In a Bag of 200)
Aantal stuks
SPST Panel Mount Button 100 mA - - - - -25°C +85°C -
RS-stocknr. 682-2332
FabrikantnummerD3SH-A1L
FabrikantOmron
1,578 €
Each (In a Pack of 5)
Aantal stuks
SPST-NO Surface Mount Lever 1 mA @ 30 V dc - - 1.5 x 10^5Operations - -25 (with no icing)°C +85°C -
RS-stocknr. 758-2124
FabrikantnummerSPVQ130200
FabrikantAlps Alpine
2,21 €
Each (In a Box of 2)
Aantal stuks
SPDT PCB, Through Hole Lever 100 mA @ 12 V dc - - - - -40°C +85°C IP67
RS-stocknr. 123-8971
FabrikantnummerSPPB120200
FabrikantAlps Alpine
2,822 €
Each (In a Pack of 5)
Aantal stuks
SPST PCB Push Button 100 mA - - - - -40°C +85°C -
RS-stocknr. 153-4120
FabrikantnummerHDT0104
FabrikantC & K
0,754 €
Each (On a Reel of 2100)
Aantal stuks
SPST-NO Surface Mount Angled Toggle 1 mA @ 5 V dc - Micro Mini 100000Cycles Phosphor Bronze -40°C +85°C -
RS-stocknr. 123-8970
FabrikantnummerSPPB110300
FabrikantAlps Alpine
1,156 €
Each (In a Pack of 5)
Aantal stuks
SPST PCB Push Button 100 mA - - - - -40°C +85°C -
RS-stocknr. 123-9021
FabrikantnummerSPVT210201
FabrikantAlps Alpine
0,902 €
Each (In a Pack of 5)
Aantal stuks
SPST PCB Lever 50 mA - - - - -40°C +85°C -
Related Products
Alps SSCF two way detection switch offers actuations ...
Description:
Alps SSCF two way detection switch offers actuations from both left & right, provding a flexible product for use in a wide variety of applications. The SSCF series offers both PCB & leaded termination options. Features and Benefits50,000 cycle mean ...
The Alps SSCTL series of micro detector switches ...
Description:
The Alps SSCTL series of micro detector switches offer a lever-actuated switch solution for space-critical applications. The SSCTL series is available with both PCB termination or flying leads to ensure your application is covered. Features and Benefits10,000 cycle mean time ...
High Reliability by Gold ContactFor detection of operation ...
Description:
High Reliability by Gold ContactFor detection of operation from side directionAutomatic mounting possibleLow profile design of 2 mmApplicationsDetection of communication devices, Audio-visual equipment, Industrial instrument, Security devices, etc.
Connector, High contact reliability, Long stroke of 7.5mm. ...
Description:
Connector, High contact reliability, Long stroke of 7.5mm. High contact reliability:The contact part has a self-cleaning function.Long Stroke:Full strokeʹ7.5mmSnap-in Panel MountingConnector Socket:The terminal section can be one touch to the contactor.This can shortener lead wire installation time.