Detector Switches

Filters

61 - 80 van 123 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Contact Configuration Mounting Type Actuator Type Contact Current Rating Number of Positions Package Style Mechanical Life Contact Material Minimum Operating Temperature Maximum Operating Temperature IP Rating
RS-stocknr. 123-8995
FabrikantnummerSPVE110600
FabrikantAlps Alpine
1,484 €
Each (In a Pack of 5)
Aantal stuks
SPST PCB Push Button 100 mA - - - - -10°C +60°C -
RS-stocknr. 123-9003
FabrikantnummerSPVQ340400
FabrikantAlps Alpine
2,214 €
Each (In a Pack of 5)
Aantal stuks
SPDT PCB Push Button 100 mA - - - - -40°C +85°C IP67
RS-stocknr. 153-3972
FabrikantnummerDDS001
FabrikantC & K
0,669 €
Each (In a Pack of 350)
Aantal stuks
SPST-NO Through Hole Plunger 100 mA @ 30 V dc - Micro Mini 50000Cycles Tin Bronze -20°C +70°C -
RS-stocknr. 154-3596
FabrikantnummerHDT0104
FabrikantC & K
0,852 €
Each (In a Pack of 5)
Aantal stuks
SPST-NO Surface Mount Angled Toggle 1 mA @ 5 V dc - Micro Mini 100000Cycles Phosphor Bronze -40°C +85°C -
RS-stocknr. 756-1473
FabrikantnummerESE18L11D
FabrikantPanasonic
0,618 €
Each (In a Pack of 5)
Aantal stuks
SPST-NO Surface Mount Lever 10 mA @ 5 V dc - - - - -10°C +60°C -
RS-stocknr. 154-3606
FabrikantnummerDS-080-C PA
FabrikantC & K
0,656 €
Each (In a Pack of 5)
Aantal stuks
SPDT-NO Through Hole Angled Toggle 100 mA @ 30 V dc - - 20000Cycles - -20°C +70°C -
RS-stocknr. 153-4120
FabrikantnummerHDT0104
FabrikantC & K
1.582,37 €
1 Reel of 2100
Reel(s)
SPST-NO Surface Mount Angled Toggle 1 mA @ 5 V dc - Micro Mini 100000Cycles Phosphor Bronze -40°C +85°C -
RS-stocknr. 123-8974
FabrikantnummerSPPB2A0100
FabrikantAlps Alpine
1,394 €
Each (In a Pack of 5)
Aantal stuks
SPST PCB Lever 100 mA - - - - -40°C +85°C -
RS-stocknr. 123-9027
FabrikantnummerSSCQ120102
FabrikantAlps Alpine
3,20 €
Each (In a Pack of 5)
Aantal stuks
SPDT PCB Lever 1 mA - - - - -10°C +60°C -
RS-stocknr. 756-1448
FabrikantnummerESE13V01C
FabrikantPanasonic
0,30 €
Each (In a Pack of 5)
Aantal stuks
SPST-NO Surface Mount Lever 10 mA @ 5 V dc - - - - -10°C +60°C -
RS-stocknr. 123-8997
FabrikantnummerSPVL110102
FabrikantAlps Alpine
1,266 €
Each (In a Pack of 5)
Aantal stuks
SPST PCB Lever 1 mA - - - - -40°C +85°C -
RS-stocknr. 164-7866
Fabrikantnummer1571262-1
FabrikantTE Connectivity
1.958,33 €
1 Box of 2500
Box(es)
SPST-NO Surface Mount Push Button 50 mA @ 12 V dc - - 50000Cycles Silver over Nickel -20°C +85°C -
RS-stocknr. 123-8989
FabrikantnummerSPPW810201
FabrikantAlps Alpine
1,602 €
Each (In a Pack of 5)
Aantal stuks
SPST PCB Push Button 100 mA - - - - -10°C +60°C -
RS-stocknr. 123-9019
FabrikantnummerSPVT110201
FabrikantAlps Alpine
0,63 €
Each (In a Pack of 5)
Aantal stuks
SPST PCB Lever 50 mA - - - - -40°C +85°C -
RS-stocknr. 123-9021
FabrikantnummerSPVT210201
FabrikantAlps Alpine
0,628 €
Each (In a Pack of 5)
Aantal stuks
SPST PCB Lever 50 mA - - - - -40°C +85°C -
RS-stocknr. 793-1768
FabrikantnummerSDS002R
FabrikantC & K
1,27 €
Each
Aantal stuks
SPST-NO Surface Mount Plunger 100 mA @ 12 V dc - - 50000Cycles Silver Cladding -40°C +85°C -
RS-stocknr. 756-1414
FabrikantnummerESE11MH2T
FabrikantPanasonic
0,418 €
Each (In a Pack of 10)
Aantal stuks
SPST-NO Surface Mount Plunger 10 mA @ 5 V dc - - - - -10°C +70°C -
RS-stocknr. 123-8973
FabrikantnummerSPPB1A0100
FabrikantAlps Alpine
1,324 €
Each (In a Pack of 5)
Aantal stuks
SPST PCB Lever 100 mA - - - - -40°C +85°C -
RS-stocknr. 123-9026
FabrikantnummerSSCM120100
FabrikantAlps Alpine
0,868 €
Each (In a Pack of 5)
Aantal stuks
SPDT PCB Lever 1 mA - - - - -10°C +60°C -
RS-stocknr. 123-8992
FabrikantnummerSPPW811200
FabrikantAlps Alpine
1,586 €
Each (In a Pack of 5)
Aantal stuks
SPST PCB Push Button 100 mA - - - - -10°C +60°C -
Related Products
Alps SPV series of compact one-way operation detector ...
Description:
Alps SPV series of compact one-way operation detector switches designed for use within compact digital devices. The SPV series are one of the smallest detector switches within the industry. The series comes in both standard & low profile mounting options ...
Alps SPVQ series of waterproof compact one-way operation ...
Description:
Alps SPVQ series of waterproof compact one-way operation detector switches designed for use within compact digital devices. The SPVQ series are one of the smallest detector switches within the industry. The series comes in both standard & low profile mounting ...
Alps SPVS series of low profile compact one-way ...
Description:
Alps SPVS series of low profile compact one-way operation detector switches designed for use within compact digital devices. The SPVS series are one of the smallest detector switches within the industry. The series comes in both standard & low profile ...
Alps SPVT series of low profile compact one-way ...
Description:
Alps SPVT series of low profile compact one-way operation detector switches designed for use within compact digital devices. The SPVT series are one of the smallest detector switches within the industry. The series comes in both standard & low profile ...