Fire Alarm Call Points

Recognisable usually by its green colour, the fire alarm call point is the enclosure that houses a button to activate a fire alarm.


Usually, the user will break the glass and press the emergency button centred in the middle of the unit. This will then activate a centralised alarm system to alert building wide that there is an emergency.

Features and benefits of installing fire alarm call points:

  • Break glass operation
  • Anti-tampering to reduce false alarms
  • Plug and play installation
  • Standard colouring of green available, other colours including red also available
  • Instantly raise the alarm in the event of an emergency
  • Precise tracking of where the alarm was set off
  • Ensure the safety of your employees or anyone in your care
  • Due diligence to comply with fire safety laws
  • Some can be linked to emergency services for immediate response

Where are fire alarm call points used?

  • In a home
  • Around offices or workplaces
  • Any high traffic public areas
  • Commercial and industrial buildings

...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Call Point Type Operation Type Indoor/Outdoor Hazardous Area Certification Power Source Resettable Colour Element Material Tamper Resistant Box Material Depth Height Width
RS-stocknr. 901-0671
FabrikantnummerCP125SNNNFARD
FabrikantMoflash
1.286,29 €
Each
Aantal stuks
Break Glass Emergency Box Break Glass Indoor, Outdoor ATEX, IECEx Mains Yes Red Glass - Stainless Steel 143.5 mm 125 mm 125mm
RS-stocknr. 901-0677
FabrikantnummerCP135SNNYNFATRD
FabrikantMoflash
484,45 €
Each
Aantal stuks
Break Glass Emergency Box Break Glass Indoor, Outdoor ATEX, IECEx Mains Yes Red Glass - GRP 81 mm 135 mm 135mm