Video Switches

The primary function is to switch or provide a route to analogue or digital video, while preserving or improving the signal quality. The high-speed channels can function as analogue multiplexers and demultiplexers to expand the number of video inputs. Video distribution applications are compliant with the Digital Video Interface (DVI) and High-Definition Multimedia Interface (HDMI) differential signal switching specification. Video switch features equalised transition used in long cables. Fully buffered unidirectional inputs/outputs is included.

...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Data Rate Transmission Media Distance Transmission Media Type Amplifier Gain Crosstalk Switch Bandwidth Number of Channels Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage
RS-stocknr. 168-4951
FabrikantnummerHD3SS215RTQT
2,479 €
Each (On a Reel of 250)
Aantal stuks
6Gbit/s - Cable - -35dB 5GHz 24 Surface Mount QFN 56 8.15 x 8.15 x 0.95mm 0.95mm 8.15mm 3.6 V
RS-stocknr. 133-0166
FabrikantnummerHD3SS215RTQT
3,54 €
Each (In a Pack of 2)
Aantal stuks
6Gbit/s - Cable - -35dB 5GHz 24 Surface Mount QFN 56 8.15 x 8.15 x 0.95mm 0.95mm 8.15mm 3.6 V