Video Input Interfaces

Filters

1 - 18 van 18 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Channels Amplifier Gain Interface Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage Minimum Operating Temperature Width Power Supply Type
RS-stocknr. 802-3638
FabrikantnummerADV7612BSWZ
FabrikantAnalog Devices
15,04 €
Each
Aantal stuks
- - - LQFP 100 14.2 x 14.2 x 1.45mm 1.45mm 14.2mm - +85 °C - -40 °C 14.2mm -
RS-stocknr. 912-8113
FabrikantnummerADV7612BSWZ
FabrikantAnalog Devices
8,97 €
Each (In a Tray of 90)
Aantal stuks
- - - LQFP 100 14.2 x 14.2 x 1.45mm 1.45mm 14.2mm - +85 °C - -40 °C 14.2mm Single
RS-stocknr. 761-6258
FabrikantnummerLMH0046MH/NOPB
24,34 €
Each
Aantal stuks
- - HDTV, SDTV TSSOP 20 6.5 x 4.4 x 0.9mm 0.9mm 6.5mm 3.47 V +85 °C 6.5 V -40 °C 4.4mm -
RS-stocknr. 922-2206
FabrikantnummerLMH0046MH/NOPB
20,193 €
Each (In a Tube of 73)
Aantal stuks
- - HDTV, SDTV TSSOP 20 6.5 x 4.4 x 0.9mm 0.9mm 6.5mm 3.47 V +85 °C 6.5 V -40 °C 4.4mm -
RS-stocknr. 802-3648
FabrikantnummerADV7842KBCZ-5P
FabrikantAnalog Devices
32,40 €
Each
Aantal stuks
8 - Serial-I2C CSPBGA 256 17.2 x 17.2 x 1.1mm 1.1mm 17.2mm 3.4 V +70 °C 3.2 V -10 °C 17.2mm -
RS-stocknr. 133-0725
FabrikantnummerTMDS171RGZT
4,90 €
Each
Aantal stuks
1 14dB Serial-I2C VQFN 48 7.15 x 7.15 x 0.95mm 0.95mm 7.15mm 1.27 V, 3.46 V +70 °C 1.1 V, 3.13 V 0 °C 7.15mm -
RS-stocknr. 160-0650
FabrikantnummerADV7619KSVZ-P
FabrikantAnalog Devices
12,526 €
Each (In a Tray of 90)
Aantal stuks
- - - TQFP 128 14.2 x 14.2 x 1.05mm 1.05mm 14.2mm - +70 °C - 0 °C 14.2mm -
RS-stocknr. 802-3641
FabrikantnummerADV7619KSVZ-P
FabrikantAnalog Devices
14,22 €
Each
Aantal stuks
- - - TQFP 128 14.2 x 14.2 x 1.05mm 1.05mm 14.2mm - +70 °C - 0 °C 14.2mm -
RS-stocknr. 877-9004
FabrikantnummerAD9984AKCPZ-170
FabrikantAnalog Devices
8,87 €
Each
Aantal stuks
3 - Serial-2 Wire LFCSP VQ 64 9 x 9 x 0.95mm 0.95mm 9mm 3.47 V +70 °C 1.7 V 0 °C 9mm -
RS-stocknr. 812-4270
FabrikantnummerTPD12S016PWR
1,20 €
Each (On a Tape of 10)
Aantal stuks
12 - HDMI TSSOP 24 7.9 x 4.5 x 1.05mm 1.05mm 7.9mm 5.5 V +85 °C 4.5 V -40 °C 4.5mm -
RS-stocknr. 160-0653
FabrikantnummerADV7842KBCZ-5P
FabrikantAnalog Devices
27,087 €
Each (In a Tray of 90)
Aantal stuks
8 - Serial-I2C CSPBGA 256 17.2 x 17.2 x 1.1mm 1.1mm 17.2mm 3.4 V +70 °C 3.2 V -10 °C 17.2mm -
RS-stocknr. 162-7865
FabrikantnummerTPD12S016PWR
0,639 €
Each (On a Reel of 2000)
Aantal stuks
12 - HDMI TSSOP 24 7.9 x 4.5 x 1.05mm 1.05mm 7.9mm 5.5 V +85 °C 4.5 V -40 °C 4.5mm -
RS-stocknr. 160-0649
FabrikantnummerADV7612BSWZ-P
FabrikantAnalog Devices
10,174 €
Each (In a Tray of 90)
Aantal stuks
- - - LQFP 100 14.2 x 14.2 x 1.45mm 1.45mm 14.2mm - +85 °C - -40 °C 14.2mm -
RS-stocknr. 168-5031
FabrikantnummerSN75DP149RSBT
1,926 €
Each (On a Reel of 250)
Aantal stuks
1 14dB Serial-I2C WQFN 40 5.15 x 5.15 x 0.75mm 0.75mm 5.15mm 1.27 V, 3.6 V +70 °C 1 V, 3 V 0 °C 5.15mm -
RS-stocknr. 133-0704
FabrikantnummerSN75DP149RSBT
1,98 €
Each (In a Pack of 2)
Aantal stuks
1 14dB Serial-I2C WQFN 40 5.15 x 5.15 x 0.75mm 0.75mm 5.15mm 1.27 V, 3.6 V +70 °C 1 V, 3 V 0 °C 5.15mm -
RS-stocknr. 168-5052
FabrikantnummerTMDS171RGZT
3,468 €
Each (On a Reel of 250)
Aantal stuks
1 14dB Serial-I2C VQFN 48 7.15 x 7.15 x 0.95mm 0.95mm 7.15mm 1.27 V, 3.46 V +70 °C 1.1 V, 3.13 V 0 °C 7.15mm -
RS-stocknr. 160-2866
FabrikantnummerAD9984AKCPZ-170
FabrikantAnalog Devices
8,622 €
Each (In a Tray of 260)
Aantal stuks
3 - Serial-2 Wire LFCSP VQ 64 9 x 9 x 0.95mm 0.95mm 9mm 3.47 V +70 °C 1.7 V 0 °C 9mm -
RS-stocknr. 802-3632
FabrikantnummerADV7612BSWZ-P
FabrikantAnalog Devices
15,75 €
Each
Aantal stuks
- - - LQFP 100 14.2 x 14.2 x 1.45mm 1.45mm 14.2mm - +85 °C - -40 °C 14.2mm -
Related Products
The Silicon Labs Si535x factory and I²C programmable ...
Description:
The Silicon Labs Si535x factory and I²C programmable LVCMOS clock generators are customisable to generate multiple, independent non-integer-related frequencies. They provide equivalent frequency synthesis capability of 8 PLLs, with exact frequency synthesis (0 ppm error), low jitter, low power, all ...
FTDI’s FT801 is an accessible LCD graphic controller ...
Description:
FTDI’s FT801 is an accessible LCD graphic controller targeted for embedded applications to produce high-quality Human Machine Interfaces (HMIs). This Embedded Video Engine (EVE) with widget support can offload the system MPU and deliver a range of graphic features. It’s ...
The MAX9278A/MAX9282A gigabit multimedia serial link (GMSL) deserializers ...
Description:
The MAX9278A/MAX9282A gigabit multimedia serial link (GMSL) deserializers receive data from a GMSL serializer over 50Ω coax or 100Ω shielded twisted-pair (STP) cable and output deserialized data on 3 of 4 data-lane LVDS outputs (oLDI). The MAX9282A has HDCP content ...
The Parallax P8X32A (Propeller) is an 8-core 32-bit ...
Description:
The Parallax P8X32A (Propeller) is an 8-core 32-bit microprocessor designed to provide high-speed processing for embedded systems.It is available in two package formats: 40-pin DIP and 44-pin QFP SMT. Ideal for real-time control applications because the task switching between cores ...