Video Buffers

Filters

1 - 15 van 15 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Standard Supported Maximum Data Rate Colour Depth Display Resolution Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage
RS-stocknr. 288-676
FabrikantnummerBUF634U
9,49 €
Each
Aantal stuks
- - - - Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm ±18 V +85 °C ±2.25 V
RS-stocknr. 162-5364
FabrikantnummerBUF602ID
2,167 €
Each (In a Tube of 75)
Aantal stuks
- - - - Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm ±6.3, 12.6 V +85 °C ±1.4 V, 2.8 V
RS-stocknr. 162-8670
FabrikantnummerOPA3693IDBQ
5,085 €
Each (In a Tube of 75)
Aantal stuks
- - - - Surface Mount SSOP 16 5 x 4 x 1.5mm 5mm 4mm 1.5mm ±6 V, 12 V +85 °C ±1.75 V, 3.5 V
RS-stocknr. 662-4249
FabrikantnummerTHS7353PW
4,29 €
Each
Aantal stuks
- - - - Surface Mount TSSOP 20 6.5 x 4.4 x 1.15mm 6.5mm 4.4mm 1.15mm 5.5 V +85 °C 2.7 V
RS-stocknr. 601-7751
FabrikantnummerLMH6559MA/NOPB
2,55 €
Each (In a Pack of 5)
Aantal stuks
- - - - Surface Mount SOIC 8 4.9 x 3.9 x 1.45mm 4.9mm 3.9mm 1.45mm 10 V +85 °C 3 V
RS-stocknr. 133-0702
FabrikantnummerSN65DP141RLJT
7,63 €
Each
Aantal stuks
EDP 1.4, VESA Display Port 1.3 12Gbit/s - - Surface Mount WQFN 38 7.15 x 5.15 x 0.75mm 7.15mm 5.15mm 0.75mm 3.46 V +85 °C 2.37 V
RS-stocknr. 168-5029
FabrikantnummerSN65DP141RLJT
5,562 €
Each (On a Reel of 250)
Aantal stuks
EDP 1.4, VESA Display Port 1.3 12Gbit/s - - Surface Mount WQFN 38 7.15 x 5.15 x 0.75mm 7.15mm 5.15mm 0.75mm 3.46 V +85 °C 2.37 V
RS-stocknr. 121-8940
FabrikantnummerLMH6559MA/NOPB
1,839 €
Each (In a Tube of 95)
Aantal stuks
- - - - Surface Mount SOIC 8 4.9 x 3.9 x 1.45mm 4.9mm 3.9mm 1.45mm 10 V +85 °C 3 V
RS-stocknr. 537-9553
FabrikantnummerLMH6559MF/NOPB
2,242 €
Each (In a Pack of 5)
Aantal stuks
- - - - Surface Mount SOT-23 5 2.92 x 1.6 x 1.02mm 2.92mm 1.6mm 1.02mm 10 V +85 °C 3 V
RS-stocknr. 145-6968
FabrikantnummerTHS7353PW
3,848 €
Each (In a Tube of 70)
Aantal stuks
- - - - Surface Mount TSSOP 20 6.5 x 4.4 x 1.15mm 6.5mm 4.4mm 1.15mm 5.5 V +85 °C 2.7 V
RS-stocknr. 121-8450
FabrikantnummerOPA633KP
11,599 €
Each (In a Tube of 50)
Aantal stuks
- - - - Through Hole PDIP 8 9.81 x 6.35 x 4.57mm 9.81mm 6.35mm 4.57mm ±16 V +75 °C ±5 V
RS-stocknr. 102-5571
FabrikantnummerLMH6559MF/NOPB
1,238 €
Each (On a Reel of 1000)
Aantal stuks
- - - - Surface Mount SOT-23 5 2.92 x 1.6 x 1.02mm 2.92mm 1.6mm 1.02mm 10 V +85 °C 3 V
RS-stocknr. 825-8478
FabrikantnummerOPA3693IDBQ
6,05 €
Each
Aantal stuks
- - - - Surface Mount SSOP 16 5 x 4 x 1.5mm 5mm 4mm 1.5mm ±6 V, 12 V +85 °C ±1.75 V, 3.5 V
RS-stocknr. 647-586
FabrikantnummerOPA633KP
13,06 €
Each
Aantal stuks
- - - - Through Hole PDIP 8 9.81 x 6.35 x 4.57mm 9.81mm 6.35mm 4.57mm ±16 V +75 °C ±5 V
RS-stocknr. 661-2441
FabrikantnummerBUF602ID
2,54 €
Each
Aantal stuks
- - - - Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm ±6.3, 12.6 V +85 °C ±1.4 V, 2.8 V