Voltage Translators

Filters

81 - 100 van 241 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Logic Family Logic Function Translation Maximum High Level Output Current Maximum Low Level Output Current Output Type Maximum Propagation Delay Time @ Maximum CL Mounting Type Package Type Pin Count Number of Elements per Chip Dimensions Height Length
RS-stocknr. 124-1355
FabrikantnummerFXMA2102L8X
FabrikantON Semiconductor
0,194 €
Each (On a Reel of 5000)
Aantal stuks
FXMA Voltage Level Translator - - - Open Drain - Surface Mount MicroPak 8 - 1.6 x 1.6 x 0.5mm 0.5mm 1.6mm
RS-stocknr. 825-3451
FabrikantnummerSN74AVCH4T245PWR
0,715 €
Each (In a Pack of 10)
Aantal stuks
AVCH Bus Transceiver - -12mA 12mA 3 State 10.3 ns@ 15 pF Surface Mount TSSOP 16 1 5.1 x 4.5 x 1.05mm 1.05mm 5.1mm
RS-stocknr. 923-6949
FabrikantnummerTXS0108EPWR
0,713 €
Each (On a Reel of 2000)
Aantal stuks
- Voltage Level Translator - -50mA 50mA Open Drain 312 ns @ 1.8 V Surface Mount TSSOP 20 - 6.5 x 4.4 x 1.15mm 1.15mm 6.5mm
RS-stocknr. 153-3235
FabrikantnummerADG3308BCPZ-REEL7
FabrikantAnalog Devices
2,05 €
Each (In a Pack of 2)
Aantal stuks
ADG Level Translator Bi-Directional 20µA 20µA 3 State 25 ns @ 50 pF Surface Mount LFCSP 20 16 4.1 x 4.1 x 0.75mm 0.75mm 4.1mm
RS-stocknr. 825-3417
FabrikantnummerSN74AUP1T34DCKR
0,144 €
Each (In a Pack of 10)
Aantal stuks
AUP Translator - -6mA 6mA - 45.65 ns@ 30 pF Surface Mount SC-70 5 1 2.15 x 1.4 x 1mm 1.4mm 2.15mm
RS-stocknr. 153-3221
FabrikantnummerADG3308BCPZ-REEL7
FabrikantAnalog Devices
1,989 €
Each (On a Reel of 1500)
Aantal stuks
ADG Level Translator Bi-Directional 20µA 20µA 3 State 25 ns @ 50 pF Surface Mount LFCSP 20 16 4.1 x 4.1 x 0.75mm 0.75mm 4.1mm
RS-stocknr. 103-9943
FabrikantnummerMAX3001EEUP+
FabrikantMaxim Integrated
3,797 €
Each (In a Tube of 74)
Aantal stuks
LVCMOS, LVTTL Voltage Level Translator BiCMOS -0.02mA 0.02mA 3 State 50ns Surface Mount TSSOP 20 8 6.6 x 4.5 x 0.95mm 0.95mm 6.6mm
RS-stocknr. 162-8858
FabrikantnummerTXS0102DQMR
0,243 €
Each (On a Reel of 3000)
Aantal stuks
- Voltage Level Translator Bi-Directional -20µA 1mA Open Drain, Push-Pull - Surface Mount X2SON 8 1 1.85 x 1.25 x 0.35mm 0.35mm 1.85mm
RS-stocknr. 921-5065
FabrikantnummerTXS0104EPWR
0,52 €
Each (On a Reel of 2000)
Aantal stuks
- Voltage Level Translator - -0.02mA 1mA Open Drain 260 ns @ 2.5 V Surface Mount TSSOP 14 - 5 x 4.4 x 1.15mm 1.15mm 5mm
RS-stocknr. 166-3568
FabrikantnummerFXMAR2102L8X
FabrikantON Semiconductor
0,184 €
Each (On a Reel of 5000)
Aantal stuks
FXMA Voltage Level Translator - -50mA 50mA 3 State 7 ns @ 50 pF Surface Mount MicroPak 8 1 1.6 x 1.6 x 0.5mm 0.5mm 1.6mm
RS-stocknr. 162-8855
FabrikantnummerTXB0101DRLT
0,225 €
Each (On a Reel of 250)
Aantal stuks
- Voltage Level Translator Bi-Directional -20µA 20µA 3 State - Surface Mount SOT-553 6 1 1.7 x 1.3 x 0.55mm 0.55mm 1.7mm
RS-stocknr. 186-8625
Fabrikantnummer74LVX125MTCX
FabrikantON Semiconductor
0,272 €
Each (In a Pack of 25)
Aantal stuks
LVX Buffer Low Voltage Translation -4mA 4mA 3 State 17 ns @ 50 pF Surface Mount TSSOP 14 1 5.1 x 4.5 x 1.05mm 1.05mm 5.1mm
RS-stocknr. 186-8221
Fabrikantnummer74ACT245MTC
FabrikantON Semiconductor
0,389 €
Each (In a Pack of 25)
Aantal stuks
ACT - Bi-Directional -24mA 24mA 3 State 9 ns @ 50 pF Surface Mount TSSOP 20 1 6.6 x 4.5 x 1.05mm 1.05mm 6.6mm
RS-stocknr. 186-8304
FabrikantnummerM74VHC1GT126DF2G
FabrikantON Semiconductor
0,024 €
Each (In a Pack of 50)
Aantal stuks
VHC Buffer - -8mA 8mA 3 State 16 ns @ 50 pF Surface Mount SC 5 1 2.2 x 1.35 x 1mm 1mm 2.2mm
RS-stocknr. 190-4901
FabrikantnummerMAX3393EEUD+
FabrikantMaxim Integrated
2,73 €
Each (In a Tube of 96)
Aantal stuks
- Voltage Level Translator Bi-Directional - - 3 State, Open Drain 1000ns Surface Mount TSSOP 14 - 5.1 x 4.5 x 0.95mm 0.95mm 5.1mm
RS-stocknr. 186-7235
Fabrikantnummer74ACT245MTC
FabrikantON Semiconductor
0,389 €
Each (In a Tube of 75)
Aantal stuks
ACT - Bi-Directional -24mA 24mA 3 State 9 ns @ 50 pF Surface Mount TSSOP 20 1 6.6 x 4.5 x 1.05mm 1.05mm 6.6mm
RS-stocknr. 908-0816
FabrikantnummerMC100EP91DWG
FabrikantON Semiconductor
15,02 €
Each
Aantal stuks
CML, HSTL, LVCMOS, LVDS, LVPECL, LVTTL Voltage Translator CML to NECL, HSTL to NECL, LVCMOS to NECL, LVDS to NECL, LVPECL to NECL, LVTTL to NECL - - NECL 650 (Differential) ps, 750 (Single Ended) ps Surface Mount SOIC 20 3 12.95 x 7.6 x 2.4mm 2.4mm 12.95mm
RS-stocknr. 922-2818
FabrikantnummerSN74AVC2T45DCTT
0,588 €
Each (On a Reel of 250)
Aantal stuks
AVC Bus Transceiver - -12mA 12mA - 5.4 ns @ 1.5 V Surface Mount SSOP 8 1 2.95 x 2.8 x 1.29mm 1.29mm 2.95mm
RS-stocknr. 186-8231
Fabrikantnummer74ACT245SC
FabrikantON Semiconductor
0,576 €
Each (In a Pack of 25)
Aantal stuks
ACT - - -24mA 24mA 3 State 9 ns @ 50 pF Surface Mount SOIC 20 1 13 x 7.6 x 2.35mm 2.35mm 13mm
RS-stocknr. 186-8357
Fabrikantnummer74VHC244MTCX
FabrikantON Semiconductor
0,356 €
Each (In a Pack of 25)
Aantal stuks
VHC Buffer - -8mA 8mA 3 State 13.5 ns @ 50 pF Surface Mount TSSOP 20 2 6.6 x 4.5 x 1.05mm 1.05mm 6.6mm
Related Products
The MC10H124 is a quad translator for interfacing ...
Description:
The MC10H124 is a quad translator for interfacing data and control signals between a saturated logic section and the MECL section of digital systems. The 10H part is a functional/pinout duplication of the standard MECL 10K family part, with 100% ...
Compatible with 4mA Input Drivers or Larger100Mbps Guaranteed ...
Description:
Compatible with 4mA Input Drivers or Larger100Mbps Guaranteed Data RateSix Bidirectional ChannelsClock Return Output (MAX13035E)Enable Input (MAX13030E–MAX13034E)±15kV ESD Protection on I/O VCC Lines+1.62V ≤ VL ≤ +3.2V and +2.2V ≤ VCC ≤ +3.6V Supply Voltage RangeLead-Free, 16-Bump UCSP (2mm x ...
Texas Instruments range of Inverters and Buffers from ...
Description:
Texas Instruments range of Inverters and Buffers from the 4000 Series CMOS Logic Family. CMOS Family devicesWide operating voltage range: 3 to 18V.
5V tolerant inputs and outputs2.3V-3.6V VCC specifications provided4.5 ...
Description:
5V tolerant inputs and outputs2.3V-3.6V VCC specifications provided4.5 ns tPD max (VCC = 3.3V), 20 μA ICC maxPower down high impedance inputs and outputsSupports live insertion/withdrawal (Note 1)±24 mA output drive (VCC = 3.0V)Uses patented noise/EMI reduction circuitryLatch-up performance exceeds ...