Voltage Translators

Filters

1 - 20 van 115 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Logic Family Logic Function Translation Maximum High Level Output Current Maximum Low Level Output Current Output Type Maximum Propagation Delay Time @ Maximum CL Mounting Type Package Type Pin Count Number of Elements per Chip Dimensions Height Length
RS-stocknr. 864-7815
FabrikantnummerMC100ELT25DG
FabrikantON Semiconductor
3,425 €
Each (In a Pack of 2)
Aantal stuks
MC100 Translator ECL to TTL -3mA 24mA TTL 4.1 ns@ 20 pF Surface Mount SOIC 8 1 5 x 4 x 1.5mm 1.5mm 5mm
RS-stocknr. 162-9970
FabrikantnummerMC100ELT25DG
FabrikantON Semiconductor
2,368 €
Each (In a Tube of 98)
Aantal stuks
MC100 Translator ECL to TTL -3mA 24mA TTL 4.1 ns @ 20 pF Surface Mount SOIC 8 1 5 x 4 x 1.5mm 1.5mm 5mm
RS-stocknr. 186-8424
Fabrikantnummer74LCX245MTCX
FabrikantON Semiconductor
0,468 €
Each (In a Pack of 25)
Aantal stuks
LCX - Bi-Directional -24mA 24mA 3 State 8 ns @ 50 pF Surface Mount TSSOP 20 1 6.6 x 4.5 x 1.05mm 1.05mm 6.6mm
RS-stocknr. 186-8313
Fabrikantnummer74VHC125M
FabrikantON Semiconductor
0,468 €
Each (In a Pack of 25)
Aantal stuks
VHC Buffer - -8mA 8mA 3 State 13 ns @ 50 pF Surface Mount SOIC 14 1 8.75 x 4 x 1.5mm 1.5mm 8.75mm
RS-stocknr. 862-9230
FabrikantnummerFXL4TD245UMX
FabrikantON Semiconductor
0,682 €
Each (In a Pack of 10)
Aantal stuks
FXL Signal Translator Bi-Directional -24mA 24mA 3 State 22ns Surface Mount UMLP 16 8 2.6 x 1.8 x 0.5mm 0.5mm 2.6mm
RS-stocknr. 803-0911
Fabrikantnummer74LVX161284MTDX
FabrikantON Semiconductor
1,018 €
Each (On a Tape of 10)
Aantal stuks
- - - - - - - Surface Mount TSSOP 48 - 12.5 x 6.1 x 0.9mm 0.9mm 12.5mm
RS-stocknr. 186-7235
Fabrikantnummer74ACT245MTC
FabrikantON Semiconductor
0,439 €
Each (In a Tube of 75)
Aantal stuks
ACT - Bi-Directional -24mA 24mA 3 State 9 ns @ 50 pF Surface Mount TSSOP 20 1 6.6 x 4.5 x 1.05mm 1.05mm 6.6mm
RS-stocknr. 124-1355
FabrikantnummerFXMA2102L8X
FabrikantON Semiconductor
0,194 €
Each (On a Reel of 5000)
Aantal stuks
FXMA Voltage Level Translator - - - Open Drain - Surface Mount MicroPak 8 - 1.6 x 1.6 x 0.5mm 0.5mm 1.6mm
RS-stocknr. 186-8438
FabrikantnummerMC74LCX541DWG
FabrikantON Semiconductor
0,604 €
Each (In a Pack of 25)
Aantal stuks
LCX Buffer - -24mA 24mA TTL 7.5 ns @ 50 pF Surface Mount SOIC 20 1 12.95 x 7.6 x 2.4mm 2.4mm 12.95mm
RS-stocknr. 807-6140
FabrikantnummerFXMAR2104UMX
FabrikantON Semiconductor
0,788 €
Each (On a Tape of 5)
Aantal stuks
FXMA Voltage Level Translator - -50mA 50mA 3 State 7 ns@ 50 pF Surface Mount UMLP 12 1 1.8 x 1.8 x 0.5mm 0.5mm 1.8mm
RS-stocknr. 163-0513
FabrikantnummerMC10EPT20DG
FabrikantON Semiconductor
6,705 €
Each (In a Tube of 98)
Aantal stuks
ECL Translator LVCMOS to LVPECL, LVTTL to LVPECL 50mA - Differential 490ps Surface Mount SOIC 8 1 5 x 4 x 1.5mm 1.5mm 5mm
RS-stocknr. 186-7273
FabrikantnummerM74VHC1G125DFT1G
FabrikantON Semiconductor
0,037 €
Each (On a Reel of 3000)
Aantal stuks
VHC Buffer - -8mA 8mA 3 State 16 ns @ 50 pF Surface Mount SC 5 1 2.2 x 1.35 x 1mm 1mm 2.2mm
RS-stocknr. 807-6121
FabrikantnummerFXMA108BQX
FabrikantON Semiconductor
1,218 €
Each (In a Pack of 5)
Aantal stuks
FXMA - - -50mA 50mA 3 State 10.5 ns@ 15 pF Surface Mount DQFN 20 1 4.5 x 2.5 x 0.75mm 0.75mm 4.5mm
RS-stocknr. 186-8350
FabrikantnummerMC74VHCT245ADTG
FabrikantON Semiconductor
0,48 €
Each (In a Pack of 25)
Aantal stuks
VHCT Bus Transceiver - -8mA 8mA TTL 9.5 ns @ 50 pF Surface Mount TSSOP 24 1 7.9 x 4.5 x 1.05mm 1.05mm 7.9mm
RS-stocknr. 166-2059
FabrikantnummerFXLA108BQX
FabrikantON Semiconductor
0,28 €
Each (On a Reel of 3000)
Aantal stuks
FXLA Voltage Level Translator - -50mA 50mA 3 State 6.9 ns @ 15 pF Surface Mount DQFN 20 1 4.5 x 2.5 x 0.75mm 0.75mm 4.5mm
RS-stocknr. 186-7339
FabrikantnummerNLSV4T244MUTAG
FabrikantON Semiconductor
0,789 €
Each (On a Reel of 3000)
Aantal stuks
- Voltage Level Translator - -24mA 24mA 3 State - Surface Mount UQFN 12 2 1.7 x 2 x 0.5mm 0.5mm 1.7mm
RS-stocknr. 145-5677
FabrikantnummerFXWA9306L8X
FabrikantON Semiconductor
0,237 €
Each (On a Reel of 5000)
Aantal stuks
FXWA Level Translator Bi-Directional - 3mA Open Drain 3.3 ns @ 50 pF Surface Mount MicroPak 8 2 1.6 x 1.6 x 0.5mm 0.5mm 1.6mm
RS-stocknr. 186-8231
Fabrikantnummer74ACT245SC
FabrikantON Semiconductor
0,576 €
Each (In a Pack of 25)
Aantal stuks
ACT - - -24mA 24mA 3 State 9 ns @ 50 pF Surface Mount SOIC 20 1 13 x 7.6 x 2.35mm 2.35mm 13mm
RS-stocknr. 186-8331
Fabrikantnummer74VHC125MTCX
FabrikantON Semiconductor
0,28 €
Each (In a Pack of 25)
Aantal stuks
VHC Buffer - -8mA 8mA 3 State 13 ns @ 50 pF Surface Mount TSSOP 14 1 5.1 x 4.5 x 1.05mm 1.05mm 5.1mm
RS-stocknr. 186-7234
Fabrikantnummer74ACT244SC
FabrikantON Semiconductor
0,618 €
Each (In a Tube of 38)
Aantal stuks
ACT - - 24mA 24mA 3 State 10 ns @ 50 pF Surface Mount SOIC 20 2 13 x 7.6 x 2.35mm 2.35mm 13mm