Voltage Translators

Filters

1 - 20 van 263 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Logic Family Logic Function Translation Maximum High Level Output Current Maximum Low Level Output Current Output Type Maximum Propagation Delay Time @ Maximum CL Mounting Type Package Type Pin Count Number of Elements per Chip Dimensions Height Length
RS-stocknr. 162-6503
FabrikantnummerCD40109BNSR
0,129 €
Each (On a Reel of 2000)
Aantal stuks
CD4000 Voltage Level Shifter - -6.8mA 6.8mA 3 State 740 ns @ 50 pF Surface Mount SOIC 16 4 10.5 x 5.6 x 1.85mm 1.85mm 10.5mm
RS-stocknr. 809-6166
FabrikantnummerCD40109BNSR
0,324 €
Each (In a Pack of 20)
Aantal stuks
CD4000 Voltage Level Shifter - -6.8mA 6.8mA 3 State 740 ns@ 50 pF Surface Mount SOIC 16 4 10.5 x 5.6 x 1.85mm 1.85mm 10.5mm
RS-stocknr. 662-9515
FabrikantnummerCD40109BPW
0,432 €
Each (In a Pack of 5)
Aantal stuks
4000 Voltage Level Shifter - -4.2mA 4.2mA 3 State 600 ns @ 10 V Surface Mount TSSOP 16 - 5 x 4.4 x 1.15mm 1.15mm 5mm
RS-stocknr. 162-7236
FabrikantnummerCD40109BPW
0,367 €
Each (In a Tube of 90)
Aantal stuks
4000 Voltage Level Shifter - -4.2mA 4.2mA 3 State 600 ns @ 10 V Surface Mount TSSOP 16 - 5 x 4.4 x 1.15mm 1.15mm 5mm
RS-stocknr. 921-5046
FabrikantnummerTXS0102DCUT
0,394 €
Each (On a Reel of 250)
Aantal stuks
- Voltage Level Translator - -0.02mA 1mA Open Drain 260 ns @ 2.5 V Surface Mount VSSOP 8 - 2.3 x 2 x 0.85mm 0.85mm 2.3mm
RS-stocknr. 825-3435
FabrikantnummerSN74AVC4T245D
0,912 €
Each (In a Pack of 5)
Aantal stuks
AVC Bus Transceiver - -12mA 12mA 3 State 10.3 ns@ 15 pF Surface Mount SOIC 16 1 10 x 4 x 1.5mm 1.5mm 10mm
RS-stocknr. 709-4673
FabrikantnummerTXS0102DCUT
0,744 €
Each (In a Pack of 5)
Aantal stuks
- Voltage Level Translator - -0.02mA 1mA Open Drain 260 ns@ 2.5 V Surface Mount VSSOP 8 - 2.3 x 2 x 0.85mm 0.85mm 2.3mm
RS-stocknr. 162-8462
FabrikantnummerTXS0102DCTR
0,237 €
Each (On a Reel of 3000)
Aantal stuks
- Voltage Level Translator - -20µA 1mA Open Drain, 3 State 102 ns @ 5 V (B to A), 198 ns @ 5 V (A to B) Surface Mount SM 8 - 3.15 x 2.9 x 1.2mm 1.2mm 3.15mm
RS-stocknr. 923-6790
FabrikantnummerTXB0104D
1,143 €
Each (In a Tube of 50)
Aantal stuks
- Voltage Level Translator - -0.02mA 0.02mA 3 State 7.4 ns @ 1.8 V Surface Mount SOIC 14 - 8.65 x 3.91 x 1.58mm 1.58mm 8.65mm
RS-stocknr. 162-7358
FabrikantnummerSN74AVC4T245DR
0,397 €
Each (On a Reel of 2500)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 921-5119
FabrikantnummerTXB0108PWR
0,628 €
Each (On a Reel of 2000)
Aantal stuks
- Voltage Level Translator - -0.02mA 0.02mA 3 State 9.5 ns @ 1.8 V Surface Mount TSSOP 20 - 6.5 x 4.4 x 1.15mm 1.15mm 6.5mm
RS-stocknr. 145-1147
FabrikantnummerSN74AVC4T245D
0,784 €
Each (In a Tube of 40)
Aantal stuks
AVC Bus Transceiver - -12mA 12mA 3 State 10.3 ns @ 15 pF Surface Mount SOIC 16 1 10 x 4 x 1.5mm 1.5mm 10mm
RS-stocknr. 709-2778
FabrikantnummerTXB0104D
1,358 €
Each (In a Pack of 5)
Aantal stuks
- Voltage Level Translator - -0.02mA 0.02mA 3 State 7.4 ns@ 1.8 V Surface Mount SOIC 14 - 8.65 x 3.91 x 1.58mm 1.58mm 8.65mm
RS-stocknr. 662-8014
FabrikantnummerSN74AVC4T245DR
0,878 €
Each (In a Pack of 5)
Aantal stuks
AVC Bus Transceiver - -12mA 12mA - 6.3 ns @ 1.5 V Surface Mount SOIC 16 2 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm
RS-stocknr. 709-9038
FabrikantnummerTXB0108PWR
2,21 €
Each
Aantal stuks
- Voltage Level Translator - -0.02mA 0.02mA 3 State 9.5 ns@ 1.8 V Surface Mount TSSOP 20 - 6.5 x 4.4 x 1.15mm 1.15mm 6.5mm
RS-stocknr. 817-5657
FabrikantnummerTXS0102DCTR
0,52 €
Each (In a Pack of 25)
Aantal stuks
- Voltage Level Translator - -20µA 1mA Open Drain, 3 State 102 ns@ 5 V (B → A), 198 ns@ 5 V (A → B) Surface Mount SM 8 - 3.15 x 2.9 x 1.2mm 1.2mm 3.15mm
RS-stocknr. 864-7815
FabrikantnummerMC100ELT25DG
FabrikantON Semiconductor
3,425 €
Each (In a Pack of 2)
Aantal stuks
MC100 Translator ECL to TTL -3mA 24mA TTL 4.1 ns@ 20 pF Surface Mount SOIC 8 1 5 x 4 x 1.5mm 1.5mm 5mm
RS-stocknr. 921-5103
FabrikantnummerTXB0104PWR
0,476 €
Each (On a Reel of 2000)
Aantal stuks
- Voltage Level Translator - -0.02mA 0.02mA 3 State 7.4 ns @ 1.8 V Surface Mount TSSOP 14 - 5 x 4.4 x 1.15mm 1.15mm 5mm
RS-stocknr. 662-8985
FabrikantnummerSN74LVC2T45DCTT
0,808 €
Each (In a Pack of 5)
Aantal stuks
LVC Bus Transceiver - -32mA 32mA - 17.7 ns @ 1.8 V Surface Mount SSOP 8 1 2.95 x 2.8 x 1.29mm 1.29mm 2.95mm
RS-stocknr. 922-2846
FabrikantnummerSN74LVC1T45DBVT
0,27 €
Each (On a Reel of 250)
Aantal stuks
LVC Bus Transceiver - -32mA 32mA - 17.7 ns @ 1.8 V Surface Mount SOT-23 6 1 2.9 x 1.6 x 1.15mm 1.15mm 2.9mm
Related Products
Low-Voltage CMOS logicSingle gate packageOperating Voltage: 1.65 to ...
Description:
Low-Voltage CMOS logicSingle gate packageOperating Voltage: 1.65 to 5.5 VCompatibility: Input LVTTL/TTL, Output LVCMOSLatch-up performance exceeds 100 mA per JESD 78 Class IIESD protection exceeds JESD 22.
Texas Instruments range of Encoders, Decoders, Multiplexers, Demultiplexers ...
Description:
Texas Instruments range of Encoders, Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 4000 Series CMOS Logic Family. CMOS Family devicesWide operating voltage range: 3 to 18V.
Texas Instruments range of Encoders, Decoders, Multiplexers, Demultiplexers ...
Description:
Texas Instruments range of Encoders, Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 4000 Series CMOS Logic Family. CMOS Family devicesWide operating voltage range: 3 to 18V.
The Maxim SOT-23 package 6-pin I2C to 1 ...
Description:
The Maxim SOT-23 package 6-pin I2C to 1 wire bridge device translator that interfaces directly to standard (100kHz max) or fast (400kHz max) I2C masters to perform protocol conversion between the I2C master and any downstream 1-Wire slave devices. Relative ...