Schmitt Trigger Inverters

Schmitt trigger inverters are a type of active circuit that convert an analog input signal to a digital output signal.

How do Schmitt trigger inverters work?

A Schmitt Trigger is a type of circuit which generates an output waveform (alternating current) to convert an analog input to a digital output signal.

Types of Schmitt trigger inverters

There are many integrated circuits (ICs) that have built-in Schmitt Triggers on their inputs. They can also be built using a type of transistor or by using an operational amplifier (an amplifier with a high input) or comparator.

Operational amplifier

An operational amplifier is an electronic amplifier with an inverting input that is connected to a voltage so that the circuit can convert signal successfully.

Non-symmetrical Schmitt trigger

A non-symmetrical Schmitt trigger is a type of circuit used to invert a Schmitt trigger in order to achieve two different non-symmetrical thresholds. These help to convert analog signal into digital.


...
Lees meer Lees minder

Filters

1 - 20 van 118 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Automotive Standard
RS-stocknr. 526-331
FabrikantnummerSN74HCT14N
0,41 €
Each (In a Tube of 25)
Aantal stuks
Inverter Schmitt Trigger - 6 Yes 30 ns @ 5.5 V, 32 ns @ 4.5 V -4mA 4mA Through Hole PDIP 14 HCT 19.3 x 6.35 x 4.57mm -
RS-stocknr. 162-7466
FabrikantnummerSN74LVC1G14DBVT
0,373 €
Each (On a Reel of 250)
Aantal stuks
Inverter Schmitt Trigger - 1 Yes 5 ns @ 5 V, 5.5 ns @ 3.3 V -32mA 32mA Surface Mount SOT-23 5 LVC 2.9 x 1.6 x 1.15mm -
RS-stocknr. 662-8733
FabrikantnummerSN74LVC1G14DBVT
0,71 €
Each (In a Pack of 5)
Aantal stuks
Inverter Schmitt Trigger - 1 Yes 5 ns @ 5 V, 5.5 ns @ 3.3 V -32mA 32mA Surface Mount SOT-23 5 LVC 2.9 x 1.6 x 1.15mm -
RS-stocknr. 923-2332
FabrikantnummerSN74LS14N
0,477 €
Each (In a Tube of 25)
Aantal stuks
Inverter Schmitt Trigger - 6 Yes 22 ns @ 5 V -0.4mA 8mA Through Hole PDIP 14 LS 19.3 x 6.35 x 4.57mm -
RS-stocknr. 527-839
FabrikantnummerCD74HC14E
0,421 €
Each (In a Tube of 25)
Aantal stuks
Inverter Schmitt Trigger - 6 Yes 23 ns @ 6 V, 27 ns @ 4.5 V, 135 ns @ 2 V -5.2mA 5.2mA Through Hole PDIP 14 HC 19.3 x 6.35 x 4.57mm -
RS-stocknr. 528-056
FabrikantnummerSN74HCT14D
0,28 €
Each (In a Tube of 50)
Aantal stuks
Inverter Schmitt Trigger - 6 Yes 30 ns @ 5.5 V, 32 ns @ 4.5 V -4mA 4mA Surface Mount SOIC 14 HCT 8.65 x 3.91 x 1.58mm -
RS-stocknr. 121-8351
FabrikantnummerSN74HC14DR
0,088 €
Each (On a Reel of 2500)
Aantal stuks
Inverter Schmitt Trigger - 6 Yes 21 ns @ 6 V, 25 ns @ 4.5 V, 125 ns @ 2 V -5.2mA 5.2mA Surface Mount SOIC 14 HC 8.65 x 3.91 x 1.58mm -
RS-stocknr. 796-8164
FabrikantnummerSN54HC14J
4,036 €
Each (In a Pack of 5)
Aantal stuks
Inverter Schmitt Trigger CMOS 6 Yes 190 ns @ 50 pF -5.2mA 5.2mA Through Hole CDIP 14 HC 19.94 x 7.62 x 3.56mm -
RS-stocknr. 652-5044
FabrikantnummerTISSN74AHC1G14DCKR
0,249 €
Each (In a Pack of 10)
Aantal stuks
Inverter Schmitt Trigger - 1 Yes 10.6 ns @ 5 V, 16.3 ns @ 3.3 V -8mA 8mA Surface Mount SC-70 5 AHC 2 x 1.25 x 0.9mm -
RS-stocknr. 145-6539
FabrikantnummerTISSN74AHC1G14DCKR
0,078 €
Each (On a Reel of 3000)
Aantal stuks
Inverter Schmitt Trigger - 1 Yes 10.6 ns @ 5 V, 16.3 ns @ 3.3 V -8mA 8mA Surface Mount SC-70 5 AHC 2 x 1.25 x 0.9mm -
RS-stocknr. 333-2899
FabrikantnummerSN74HC14N
0,395 €
Each (In a Tube of 25)
Aantal stuks
Inverter Schmitt Trigger - 6 Yes 21 ns @ 6 V, 25 ns @ 4.5 V, 125 ns @ 2 V -5.2mA 5.2mA Through Hole PDIP 14 HC 19.3 x 6.35 x 4.57mm -
RS-stocknr. 528-050
FabrikantnummerSN74HCT14DR
0,291 €
Each (In a Pack of 25)
Aantal stuks
Inverter Schmitt Trigger - 6 Yes 30 ns @ 5.5 V, 32 ns @ 4.5 V -4mA 4mA Surface Mount SOIC 14 HCT 8.65 x 3.91 x 1.58mm -
RS-stocknr. 526-577
FabrikantnummerSN74HC14DR
0,291 €
Each (In a Pack of 25)
Aantal stuks
Inverter Schmitt Trigger - 6 Yes 21 ns @ 6 V, 25 ns @ 4.5 V, 125 ns @ 2 V -5.2mA 5.2mA Surface Mount SOIC 14 HC 8.65 x 3.91 x 1.58mm -
RS-stocknr. 162-6939
FabrikantnummerCD74HC14M96
0,162 €
Each (On a Reel of 2500)
Aantal stuks
Inverter Schmitt Trigger - 6 Yes 23 ns @ 6 V, 27 ns @ 4.5 V, 135 ns @ 2 V -5.2mA 5.2mA Surface Mount SOIC 14 HC 8.65 x 3.91 x 1.58mm -
RS-stocknr. 145-0159
FabrikantnummerSN74AC14N
0,356 €
Each (In a Tube of 25)
Aantal stuks
Inverter Schmitt Trigger - 6 Yes 10 ns @ 5 V, 13.5 ns @ 3.3 V -24mA 24mA Through Hole PDIP 14 AC 19.3 x 6.35 x 4.57mm -
RS-stocknr. 662-9503
FabrikantnummerCD40106BPW
0,392 €
Each (In a Pack of 10)
Aantal stuks
Inverter Schmitt Trigger - 6 Yes 120 ns @ 15 V, 140 ns @ 10 V, 280 ns @ 5 V -4.2mA 4.2mA Surface Mount TSSOP 14 4000 5 x 4.4 x 1.15mm -
RS-stocknr. 528-117
FabrikantnummerSN74LVC14ADR
0,296 €
Each (In a Pack of 25)
Aantal stuks
Inverter Schmitt Trigger - 6 Yes 6.2 ns @ 3.3 V, 7.3 ns @ 2.7 V -24mA 24mA Surface Mount SOIC 14 LVC 8.65 x 3.91 x 1.58mm -
RS-stocknr. 162-7235
FabrikantnummerCD40106BPW
0,35 €
Each (In a Tube of 90)
Aantal stuks
Inverter Schmitt Trigger - 6 Yes 120 ns @ 15 V, 140 ns @ 10 V, 280 ns @ 5 V -4.2mA 4.2mA Surface Mount TSSOP 14 4000 5 x 4.4 x 1.15mm -
RS-stocknr. 179-2058
FabrikantnummerSN74LVC14ADR
0,268 €
Each (In a Tube of 50)
Aantal stuks
Inverter Schmitt Trigger - 6 Yes 6.2 ns @ 3.3 V, 7.3 ns @ 2.7 V -24mA 24mA Surface Mount SOIC 14 LVC 8.65 x 3.91 x 1.58mm -
RS-stocknr. 333-4047
FabrikantnummerCD74HCT14E
0,421 €
Each (In a Tube of 25)
Aantal stuks
Inverter Schmitt Trigger - 6 Yes 38 ns @ 4.5 V -4mA 4mA Through Hole PDIP 14 HCT 19.3 x 6.35 x 4.57mm -