Omschrijving | Prijs | Number of Bits | Dimensions | Height | Length | Logic Family | Logic Function | Maximum High Level Output Current | Maximum Low Level Output Current | Maximum Operating Supply Voltage | Maximum Operating Temperature | Maximum Quiescent Current | Minimum Operating Supply Voltage | Minimum Operating Temperature | Mounting Type | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS-stocknr.
168-8788
FabrikantnummerM74HC280YRM13TR
FabrikantSTMicroelectronics
|
0,105 €
Each (On a Reel of 2500)
Aantal stuks
|
9 | 8.75 x 4 x 1.65mm | 1.65mm | 8.75mm | HC | Parity Generator | -5.2mA | 5.2mA | 6 V | +125 °C | 80µA | 2 V | -40 °C | Surface Mount | |
RS-stocknr.
860-7299
FabrikantnummerM74HC280YRM13TR
FabrikantSTMicroelectronics
|
0,295 €
Each (In a Pack of 10)
Aantal stuks
|
9bit | 8.75 x 4 x 1.65mm | 1.65mm | 8.75mm | HC | Parity Generator | -5.2mA | 5.2mA | 6 V | +125 °C | 80µA | 2 V | -40 °C | Surface Mount |