Logic Level Translators

Filters

1 - 12 van 12 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Logic Family Logic Function Translation Maximum High Level Output Current Maximum Low Level Output Current Output Type Maximum Propagation Delay Time @ Maximum CL Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage
RS-stocknr. 412-826
FabrikantnummerADG3304BRUZ
FabrikantAnalog Devices
2,36 €
Each (In a Pack of 5)
Aantal stuks
- Level Translator - -0.02mA 0.02mA 3 State 25 ns @ 1.8 V Surface Mount TSSOP 14 5 x 4.4 x 1mm 1mm 5mm 5.5 V
RS-stocknr. 709-5159
FabrikantnummerADG3300BRUZ
FabrikantAnalog Devices
3,92 €
Each
Aantal stuks
- Level Translator - -0.02mA 0.02mA 3 State 14 ns @ 1.8 V Surface Mount TSSOP 20 6.5 x 4.4 x 1.05mm 1.05mm 6.5mm 5.5 V
RS-stocknr. 912-7292
FabrikantnummerADG3304BRUZ
FabrikantAnalog Devices
1,811 €
Each (In a Tube of 96)
Aantal stuks
- Level Translator - -0.02mA 0.02mA 3 State 25 ns @ 1.8 V Surface Mount TSSOP 14 5 x 4.4 x 1mm 1mm 5mm 5.5 V
RS-stocknr. 809-9360
FabrikantnummerADG3231BRJZ-REEL7
FabrikantAnalog Devices
1,21 €
Each (On a Tape of 5)
Aantal stuks
- Level Translator LVTTL to CMOS -8mA 8mA Single Ended 10.25 ns@ 30 pF Surface Mount SOT-23 6 3 x 1.7 x 1.3mm 1.3mm 3mm 3.6 V
RS-stocknr. 160-3364
FabrikantnummerADG3231BRJZ-REEL7
FabrikantAnalog Devices
0,755 €
Each (On a Reel of 3000)
Aantal stuks
- Level Translator LVTTL to CMOS -8mA 8mA Single Ended 10.25 ns @ 30 pF Surface Mount SOT-23 6 3 x 1.7 x 1.3mm 1.3mm 3mm 3.6 V
RS-stocknr. 807-1867
FabrikantnummerADG3241BKSZ-500RL7
FabrikantAnalog Devices
1,338 €
Each (In a Pack of 5)
Aantal stuks
ADG Translator - - - Differential 0.225 ns@ 50 pF Surface Mount SC-70 6 2.2 x 1.35 x 1mm 1mm 2.2mm 3.6 V
RS-stocknr. 145-7418
FabrikantnummerADG3241BKSZ-500RL7
FabrikantAnalog Devices
0,779 €
Each (On a Reel of 500)
Aantal stuks
ADG Translator - - - Differential 0.225 ns @ 50 pF Surface Mount SC-70 6 2.2 x 1.35 x 1mm 1mm 2.2mm 3.6 V
RS-stocknr. 145-7791
FabrikantnummerADG3300BRUZ
FabrikantAnalog Devices
3,557 €
Each (In a Tube of 75)
Aantal stuks
- Level Translator - -0.02mA 0.02mA 3 State 14 ns @ 1.8 V Surface Mount TSSOP 20 6.5 x 4.4 x 1.05mm 1.05mm 6.5mm 5.5 V
RS-stocknr. 168-4908
FabrikantnummerADG3304BCPZ-REEL7
FabrikantAnalog Devices
1,783 €
Each (On a Reel of 1500)
Aantal stuks
CMOS Level Translator VCCA to VCCY, VCCY to VCCA 20µA 20µA CMOS 25 (A → Y) ns @ 50 pF, 35 (Y → A) ns @ 15 pF Surface Mount LFCSP 20 4.1 x 4.1 x 0.75mm 0.75mm 4.1mm 5.5 V
RS-stocknr. 412-816
FabrikantnummerADG3308BRUZ
FabrikantAnalog Devices
3,95 €
Each
Aantal stuks
- Level Translator - -0.02mA 0.02mA 3 State 12 ns @ 1.8 V Surface Mount TSSOP 20 6.5 x 4.4 x 1.05mm 1.05mm 6.5mm 5.5 V
RS-stocknr. 912-7280
FabrikantnummerADG3308BRUZ
FabrikantAnalog Devices
3,018 €
Each (In a Tube of 75)
Aantal stuks
- Level Translator - -0.02mA 0.02mA 3 State 12 ns @ 1.8 V Surface Mount TSSOP 20 6.5 x 4.4 x 1.05mm 1.05mm 6.5mm 5.5 V
RS-stocknr. 131-4663
FabrikantnummerADG3304BCPZ-REEL7
FabrikantAnalog Devices
2,275 €
Each (In a Pack of 2)
Aantal stuks
CMOS Level Translator VCCA to VCCY, VCCY to VCCA 20µA 20µA CMOS 25 (A → Y) ns @ 50 pF, 35 (Y → A) ns @ 15 pF Surface Mount LFCSP 20 4.1 x 4.1 x 0.75mm 0.75mm 4.1mm 5.5 V