Logic Level Translators

Filters

1 - 12 van 12 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Logic Family Logic Function Translation Maximum High Level Output Current Maximum Low Level Output Current Output Type Maximum Propagation Delay Time @ Maximum CL Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage
RS-stocknr. 817-5654
FabrikantnummerTXS0206YFPR
1,184 €
Each (On a Tape of 10)
Aantal stuks
- Voltage Level Translator - -8mA 8mA 3 State 4 ns @ 3 V Surface Mount DSBGA 20 1.988 x 1.588 x 0.31mm 0.31mm 1.99mm / V
RS-stocknr. 162-8464
FabrikantnummerTXS0102YZPR
0,268 €
Each (On a Reel of 3000)
Aantal stuks
- Voltage Level Translator - -20µA 1mA Open Drain, 3 State 102 ns @ 5 V (B to A), 198 ns @ 5 V (A to B) Surface Mount DSBGA 8 1.918 x 0.918 x 0.31mm 0.31mm 1.92mm / V
RS-stocknr. 817-5644
FabrikantnummerTXB0304RUTR
0,884 €
Each (On a Tape of 10)
Aantal stuks
- Voltage Level Translator - -20µA 20µA 3 State 6 ns@ 100 pF (A → B), 6 ns@ 100 pF (B → A) Surface Mount UQFN 12 2.1 x 1.8 x 0.5mm 0.5mm 2.1mm / V
RS-stocknr. 814-3809
FabrikantnummerSN65EPT23D
3,586 €
Each (In a Pack of 5)
Aantal stuks
ECL Translator LVPECL/LVDS to LVTTL/LVCMOS -3mA 24mA LVTTL/LVCMOS 1.9ns Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 3.6 V
RS-stocknr. 162-8334
FabrikantnummerSN74AVC2T244DQMR
0,442 €
Each (On a Reel of 3000)
Aantal stuks
AVC Translator - -24mA 24mA - 20ns Surface Mount X2SON 8 1.85 x 1.25 x 0.35mm 0.35mm 1.85mm 3.6 V
RS-stocknr. 814-3871
FabrikantnummerSN74AVC2T244DQMR
0,916 €
Each (On a Tape of 10)
Aantal stuks
AVC Translator - -24mA 24mA - 20ns Surface Mount X2SON 8 1.85 x 1.25 x 0.35mm 0.35mm 1.85mm 3.6 V
RS-stocknr. 162-8465
FabrikantnummerTXS0206YFPR
0,581 €
Each (On a Reel of 3000)
Aantal stuks
- Voltage Level Translator - -8mA 8mA 3 State 4 ns @ 3 V Surface Mount DSBGA 20 1.988 x 1.588 x 0.31mm 0.31mm 1.99mm / V
RS-stocknr. 162-8331
FabrikantnummerSN65LVELT22D
3,105 €
Each (In a Tube of 75)
Aantal stuks
ECL Translator LVPECL to LVTTL - - LVPECL 550ns Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 3.8 V
RS-stocknr. 814-3865
FabrikantnummerSN65LVELT22D
3,45 €
Each (In a Pack of 5)
Aantal stuks
ECL Translator LVTTL to LVPECL - - LVPECL 550ns Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 3.8 V
RS-stocknr. 162-8461
FabrikantnummerTXB0304RUTR
0,445 €
Each (On a Reel of 3000)
Aantal stuks
- Voltage Level Translator - -20µA 20µA 3 State 6 ns @ 100 pF (A to B), 6 ns @ 100 pF (B to A) Surface Mount UQFN 12 2.1 x 1.8 x 0.5mm 0.5mm 2.1mm / V
RS-stocknr. 817-5650
FabrikantnummerTXS0102YZPR
0,559 €
Each (On a Tape of 25)
Aantal stuks
- Voltage Level Translator - -20µA 1mA Open Drain, 3 State 102 ns @ 5 V (B to A), 198 ns @ 5 V (A to B) Surface Mount DSBGA 8 1.918 x 0.918 x 0.31mm 0.31mm 1.92mm / V
RS-stocknr. 162-8321
FabrikantnummerSN65EPT23D
3,251 €
Each (In a Tube of 75)
Aantal stuks
ECL Translator LVPECL/LVDS to LVTTL/LVCMOS -3mA 24mA LVTTL/LVCMOS 1.9ns Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 3.6 V