Logic Level Translators

Filters

1 - 9 van 9 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Logic Family Logic Function Translation Maximum High Level Output Current Maximum Low Level Output Current Output Type Maximum Propagation Delay Time @ Maximum CL Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage
RS-stocknr. 165-8505
Fabrikantnummer74HC4049D,652
FabrikantNexperia
0,404 €
Each (In a Tube of 50)
Aantal stuks
74HC Hex Inverting High to Low Level Shifter - -5.2mA 5.2mA Single Ended 130 ns @ 50 pF Surface Mount SOIC 16 10 x 4 x 1.45mm 1.45mm 10mm 6 V
RS-stocknr. 165-9935
Fabrikantnummer74AVC1T45GW,125
FabrikantNexperia
0,111 €
Each (On a Reel of 3000)
Aantal stuks
AVC - - - - 3 State - Surface Mount SC-88 6 2.2 x 1.35 x 1mm 1mm 2.2mm 3.6 V
RS-stocknr. 813-9260
Fabrikantnummer74AVCH2T45DC,125
FabrikantNexperia
0,317 €
Each (On a Tape of 10)
Aantal stuks
AVCH - - - - 3 State - Surface Mount VSSOP 8 2.1 x 2.4 x 0.85mm 0.85mm 2.1mm 3.6 V
RS-stocknr. 865-2151
FabrikantnummerHEF4104BT,652
FabrikantNexperia
0,78 €
Each (In a Pack of 5)
Aantal stuks
HEF Quad Low to High Voltage Translator TTL to LOCMOS -2.4mA 2.4mA 3 State 340 ns @ 50 pF Surface Mount SOIC 16 10 x 4 x 1.45mm 1.45mm 10mm ≤18 (Supply Voltage A) V, 15 (Supply Voltage B) V
RS-stocknr. 166-0026
Fabrikantnummer74AVCH2T45DC,125
FabrikantNexperia
0,145 €
Each (On a Reel of 3000)
Aantal stuks
AVCH - - - - 3 State - Surface Mount VSSOP 8 2.1 x 2.4 x 0.85mm 0.85mm 2.1mm 3.6 V
RS-stocknr. 165-9933
Fabrikantnummer74AUP1T34GW,125
FabrikantNexperia
0,153 €
Each (On a Reel of 3000)
Aantal stuks
AUP - - -4mA 4mA Single Ended 33.5 ns @ 30 pF Surface Mount TSSOP 5 2.25 x 1.35 x 1mm 1mm 2.25mm 3.6 V
RS-stocknr. 146-0584
FabrikantnummerHEF4104BT,652
FabrikantNexperia
0,661 €
Each (In a Tube of 50)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 813-9266
Fabrikantnummer74AVC1T45GW,125
FabrikantNexperia
0,275 €
Each (On a Tape of 20)
Aantal stuks
AVC - - - - 3 State - Surface Mount SC-88 6 2.2 x 1.35 x 1mm 1mm 2.2mm 3.6 V
RS-stocknr. 813-9263
Fabrikantnummer74AUP1T34GW,125
FabrikantNexperia
0,262 €
Each (On a Tape of 20)
Aantal stuks
AUP - - -4mA 4mA Single Ended 33.5 ns@ 30 pF Surface Mount TSSOP 5 2.25 x 1.35 x 1mm 1mm 2.25mm 3.6 V