Omschrijving | Prijs | Logic Family | Logic Function | Translation | Maximum High Level Output Current | Maximum Low Level Output Current | Output Type | Maximum Propagation Delay Time @ Maximum CL | Mounting Type | Package Type | Pin Count | Dimensions | Height | Length | Maximum Operating Supply Voltage | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS-stocknr.
518-9754
FabrikantnummerMC100ELT21DG
FabrikantON Semiconductor
|
3,29 €
Each
Aantal stuks
|
ECL | Translator | PECL to TTL | -3mA | 24mA | - | 5.5 ns@ 5.25 V | Surface Mount | SOIC | 8 | 5 x 4 x 1.5mm | 1.5mm | 5mm | 5.25 V | |
RS-stocknr.
163-2448
FabrikantnummerMC100ELT21DG
FabrikantON Semiconductor
|
2,793 €
Each (In a Tube of 98)
Aantal stuks
|
ECL | Translator | PECL to TTL | -3mA | 24mA | - | 5.5 ns @ 5.25 V | Surface Mount | SOIC | 8 | 5 x 4 x 1.5mm | 1.5mm | 5mm | 5.25 V | |
RS-stocknr.
518-9316A
FabrikantnummerMC14504BDG
FabrikantON Semiconductor
|
0,81 €
Each (In a Pack of 48)
Aantal stuks
|
4000 | Voltage Level Shifter | CMOS, TTL to CMOS | -4.2mA | 4.2mA | - | 550 ns @ 15 V | Surface Mount | SOIC | 16 | 10 x 4 x 1.5mm | 1.5mm | 10mm | 18 V | |
RS-stocknr.
787-6848
FabrikantnummerMC10ELT25DG
FabrikantON Semiconductor
|
3,29 €
Each
Aantal stuks
|
ECL | Translator | ECL to TTL | -3mA | 24mA | TTL | 4.1ns | Surface Mount | SOIC | 8 | 5 x 4 x 1.5mm | 1.5mm | 5mm | 5.5 V | |
RS-stocknr.
103-2927
FabrikantnummerMC14504BDG
FabrikantON Semiconductor
|
0,666 €
Each (In a Tube of 48)
Aantal stuks
|
4000 | Voltage Level Shifter | CMOS, TTL to CMOS | -4.2mA | 4.2mA | - | 550 ns @ 15 V | Surface Mount | SOIC | 16 | 10 x 4 x 1.5mm | 1.5mm | 10mm | 18 V | |
RS-stocknr.
518-9316
FabrikantnummerMC14504BDG
FabrikantON Semiconductor
|
0,79 €
Each
Aantal stuks
|
4000 | Voltage Level Shifter | CMOS, TTL to CMOS | -4.2mA | 4.2mA | - | 550 ns @ 15 V | Surface Mount | SOIC | 16 | 10 x 4 x 1.5mm | 1.5mm | 10mm | 18 V | |
RS-stocknr.
773-7746
FabrikantnummerMC14504BDR2G
FabrikantON Semiconductor
|
0,702 €
Each (In a Pack of 5)
Aantal stuks
|
CMOS, TTL | Level Translator | CMOS, TTL to CMOS | -8.8mA | 8.8mA | CMOS | 370 ns@ 50 pF | Surface Mount | SOIC | 16 | 19.55 x 6.85 x 3.43mm | 3.43mm | 19.55mm | +18 V dc | |
RS-stocknr.
170-3465
FabrikantnummerMC14504BDR2G
FabrikantON Semiconductor
|
0,315 €
Each (On a Reel of 2500)
Aantal stuks
|
CMOS, TTL | Level Translator | CMOS, TTL to CMOS | -8.8mA | 8.8mA | CMOS | 370 ns @ 50 pF | Surface Mount | SOIC | 16 | 19.55 x 6.85 x 3.43mm | 3.43mm | 19.55mm | +18 V dc | |
RS-stocknr.
162-9385
FabrikantnummerMC10ELT25DG
FabrikantON Semiconductor
|
2,793 €
Each (In a Tube of 98)
Aantal stuks
|
ECL | Translator | ECL to TTL | -3mA | 24mA | TTL | 4.1ns | Surface Mount | SOIC | 8 | 5 x 4 x 1.5mm | 1.5mm | 5mm | 5.5 V | |
RS-stocknr.
163-0492
FabrikantnummerMC100EPT26DG
FabrikantON Semiconductor
|
6,22 €
Each (In a Tube of 98)
Aantal stuks
|
ECL | Translator | LVPECL/LVDS to LVTTL | -3mA | 24mA | TTL | 2.2ns | Surface Mount | SOIC | 8 | 5 x 4 x 1.5mm | 1.5mm | 5mm | 3.6 V | |
RS-stocknr.
165-8505
Fabrikantnummer74HC4049D,652
FabrikantNexperia
|
0,413 €
Each (In a Tube of 50)
Aantal stuks
|
74HC | Hex Inverting High to Low Level Shifter | - | -5.2mA | 5.2mA | Single Ended | 130 ns @ 50 pF | Surface Mount | SOIC | 16 | 10 x 4 x 1.45mm | 1.45mm | 10mm | 6 V | |
RS-stocknr.
261-511
FabrikantnummerMC100EP90DTG
FabrikantON Semiconductor
|
13,35 €
Each
Aantal stuks
|
ECL | Translator | ECL, LVECL to LVPECL, PECL | -50mA | 50mA | - | 0.34 ns @ -3 V, -5.5 V ns @ 5.5 V | Surface Mount | TSSOP | 20 | 6.6 x 4.5 x 1.05mm | 1.05mm | 6.6mm | ±5.5 V | |
RS-stocknr.
806-3258
FabrikantnummerMC14504BDTG
FabrikantON Semiconductor
|
0,878 €
Each (In a Pack of 10)
Aantal stuks
|
CMOS | Level Shifter | CMOS, TTL to CMOS | -2.4mA | 2.4mA | CMOS, TTL | 550 ns@ 50 pF | Surface Mount | TSSOP | 16 | 5.1 x 4.5 x 1.05mm | 1.05mm | 5.1mm | 18 V | |
RS-stocknr.
806-2668
FabrikantnummerMC100EPT26DG
FabrikantON Semiconductor
|
7,46 €
Each
Aantal stuks
|
ECL | Translator | LVPECL/LVDS to LVTTL | -3mA | 24mA | TTL | 2.2ns | Surface Mount | SOIC | 8 | 5 x 4 x 1.5mm | 1.5mm | 5mm | 3.6 V | |
RS-stocknr.
808-4078
FabrikantnummerMC100LVEL90DWG
FabrikantON Semiconductor
|
7,97 €
Each
Aantal stuks
|
- | Translator | ECL to LVPECL | - | - | Differential | 660ps | Surface Mount | SOIC | 20 | 12.95 x 7.6 x 2.65mm | 2.65mm | 12.95mm | 3.8 V | |
RS-stocknr.
808-4065
FabrikantnummerMC100EPT25DTG
FabrikantON Semiconductor
|
7,39 €
Each
Aantal stuks
|
- | Translator | ECL to LVTTL | -3mA | 24mA | Differential | 1600 ps@ 20 pF | Surface Mount | TSSOP | 8 | 3.1 x 3.1 x 0.95mm | 0.95mm | 3.1mm | 3.6 V | |
RS-stocknr.
163-0541
FabrikantnummerMC14504BDTG
FabrikantON Semiconductor
|
0,878 €
Each (In a Tube of 96)
Aantal stuks
|
CMOS | Level Shifter | CMOS, TTL to CMOS | -2.4mA | 2.4mA | CMOS, TTL | 550 ns @ 50 pF | Surface Mount | TSSOP | 16 | 5.1 x 4.5 x 1.05mm | 1.05mm | 5.1mm | 18 V | |
RS-stocknr.
163-0491
FabrikantnummerMC100EPT25DTG
FabrikantON Semiconductor
|
5,532 €
Each (In a Tube of 100)
Aantal stuks
|
- | Translator | ECL to LVTTL | -3mA | 24mA | Differential | 1600 ps @ 20 pF | Surface Mount | TSSOP | 8 | 3.1 x 3.1 x 0.95mm | 0.95mm | 3.1mm | 3.6 V | |
RS-stocknr.
787-6769
FabrikantnummerMC100EPT23DG
FabrikantON Semiconductor
|
7,37 €
Each
Aantal stuks
|
ECL | Translator | LVPECL/LVDS/CML to LVTTL/LVCMOS | -3mA | 24mA | CMOS, TTL | 1.8ns | Surface Mount | SOIC | 8 | 5 x 4 x 1.5mm | 1.5mm | 5mm | 3.6 V | |
RS-stocknr.
880-5389
FabrikantnummerST2378ETTR
FabrikantSTMicroelectronics
|
0,48 €
Each (In a Pack of 10)
Aantal stuks
|
- | Translator | - | - | - | Open Drain, Totem Pole | 300ns | Surface Mount | TSSOP | 20 | 6.6 x 4.48 x 1.05mm | 1.05mm | 6.6mm | 5.5 V |