Logic Gates

Logic gates are physical components in a circuit that control the flow of a signal by implementing a boolean function, processing a signal to binary information. Logic gates are foundational in logic circuits, or in any electronic circuit process that involves digital to analogue signal conversion, or the flow of digital information.

The RS components range offers semiconductor logic gates from leading brands, with input/output configurations to suit the demands of your digital circuit.

Types of Logic Gate

Logic gates have distinct logic functions. The most common of these are known as basic gates. These include:

• AND Gates. This gate has multiple inputs that are processed to a single signal depending on the
positive combination of high signals in the inputs. It will only produce a high signal if both inputs register as high. (e.g two ones will result in a one, otherwise it will have an output of zero.)

• OR Gates. Like the AND gate, an OR gate has multiple inputs and a single output. In this case, it does not require a positive combination of one signals, but will implement logical produce a high signal if one or all of the inputs are high. (e.g a one and a zero, or two ones, may produce a high signal, but two zeros will produce zeros.)

• NOT Gates. Also known as inverters, the NOT gates will process the signal as the opposite of its value (eg. a one will invert as a zero, and a zero will invert as a 1.)

There are also combined function logic gates that modify typical functions with an inversion.

• NAND Gate. Unlike an AND gate, NAND will process two high signals as a zero and all other combinations as a one.

• NOR Gate. Unlike an OR gate, this will produce a one if the inputs register a zero signal in any combination, rather than a high signal.

• Buffer Gate. A buffer logic gate behaves in the opposite manner of a NOT gate, in that it passes a signal unchanged from input to output.

There are also logic gates referred to as Exclusive Gates.

• XNOR (EX-NOR) Gate. These gates process a high signal if all input signals are true, e.g: if there are two one signals or two zero signals.

• XOR Gate. Unlike an XNOR, XOR performs exclusive dis-junction, which means it will only output a true signal if exactly one of the inputs are true.

Applications

As CPUs employ binary logic, logic gates are essentially the building blocks of computers. As such they can be found in many kinds of digital circuits. Though their essential functions remain unchanged, their implementations are many.

• Encoders
• Decoders
• Multiplexers
• Demultiplexers
• Full adders
• Half adders

...
Lees meer Lees minder

Filters

1 - 20 van 1386 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Logic Function Mounting Type Number of Elements Number of Inputs per Gate Schmitt Trigger Input Package Type Pin Count Logic Family Input Type Maximum Operating Supply Voltage Maximum High Level Output Current Maximum Propagation Delay Time @ Maximum CL Minimum Operating Supply Voltage Maximum Low Level Output Current
RS-stocknr. 663-2495
FabrikantnummerSN74LS26N
0,812 €
Each (In a Pack of 5)
Aantal stuks
NAND Through Hole 4 2 No PDIP 14 LS - 5.25 V -1mA 32 ns @ 5 V 4.75 V 8mA
RS-stocknr. 145-0895
FabrikantnummerSN74LS26N
0,691 €
Each (In a Tube of 25)
Aantal stuks
NAND Through Hole 4 2 No PDIP 14 LS - 5.25 V -1mA 32 ns @ 5 V 4.75 V 8mA
RS-stocknr. 922-2868
FabrikantnummerSN74LVC2G86DCUR
0,32 €
Each (On a Reel of 3000)
Aantal stuks
XOR Surface Mount 2 2 No VSSOP 8 LVC - 5.5 V -32mA 3.6 ns @ 5 V, 4.7 ns @ 3.3 V 1.65 V 32mA
RS-stocknr. 168-4296
FabrikantnummerSN74LVC2G86DCUT
0,268 €
Each (On a Reel of 250)
Aantal stuks
OR Surface Mount 2 2 No US 8 LVC Differential 5.5 V -4mA 4.2 ns @ 50 pF 1.65 V 32mA
RS-stocknr. 368-5884
FabrikantnummerSN74LS00N
0,455 €
Each (In a Tube of 25)
Aantal stuks
NAND Through Hole 4 2 No PDIP 14 LS - 5.25 V -0.4mA 15 ns @ 5 V 4.75 V 8mA
RS-stocknr. 662-8976
FabrikantnummerSN74LVC2G86DCUR
0,43 €
Each (In a Pack of 5)
Aantal stuks
XOR Surface Mount 2 2 No VSSOP 8 LVC - 5.5 V -32mA 3.6 ns @ 5 V, 4.7 ns @ 3.3 V 1.65 V 32mA
RS-stocknr. 809-6071
FabrikantnummerSN74LVC2G86DCUT
0,275 €
Each (On a Tape of 10)
Aantal stuks
OR Surface Mount 2 2 No US 8 LVC Differential 5.5 V -4mA 4.2 ns @ 50 pF 1.65 V 32mA
RS-stocknr. 923-2357
FabrikantnummerSN74LS86AN
0,433 €
Each (In a Tube of 25)
Aantal stuks
XOR Through Hole 4 2 No PDIP 14 LS - 5.25 V -0.4mA 30 ns @ 5 V 4.75 V 8mA
RS-stocknr. 145-0039
FabrikantnummerCD4072BE
0,339 €
Each (In a Tube of 25)
Aantal stuks
OR Through Hole 2 4 No PDIP 14 4000 CMOS 18 V -4.2mA 250 ns @ 50 pF 3 V 4.2mA
RS-stocknr. 796-7941
FabrikantnummerCD4072BE
0,339 €
Each (In a Pack of 25)
Aantal stuks
OR Through Hole 2 4 No PDIP 14 4000 CMOS 18 V -4.2mA 250 ns @ 50 pF 3 V 4.2mA
RS-stocknr. 923-6699
FabrikantnummerCD4001BE
0,362 €
Each (In a Tube of 25)
Aantal stuks
NOR Through Hole 4 2 No PDIP 14 4000 - 18 V -4.2mA 120 ns @ 10 V, 250 ns @ 5 V, 90 ns @ 15 V 3 V 4.2mA
RS-stocknr. 709-1961
FabrikantnummerCD4001BE
0,363 €
Each (In a Pack of 20)
Aantal stuks
NOR Through Hole 4 2 No PDIP 14 4000 - 18 V -4.2mA 120 ns @ 10 V, 250 ns @ 5 V, 90 ns @ 15 V 3 V 4.2mA
RS-stocknr. 100-0761
FabrikantnummerSN74HC32N
0,334 €
Each (In a Tube of 25)
Aantal stuks
OR Through Hole 4 2 No PDIP 14 HC - 6 V -5.2mA 100 ns @ 2 V, 17 ns @ 6 V, 20 ns @ 4.5 V 2 V 5.2mA
RS-stocknr. 662-7550
FabrikantnummerSN74AC08DR
0,289 €
Each (In a Pack of 10)
Aantal stuks
AND Surface Mount 4 2 No SOIC 14 AC - 6 V -24mA 7.5 ns @ 5 V, 9.5 ns @ 3.3 V 2 V 24mA
RS-stocknr. 217-5645
FabrikantnummerSN74HC32N
0,46 €
Each
Aantal stuks
OR Through Hole 4 2 No PDIP 14 HC - 6 V -5.2mA 100 ns @ 2 V, 17 ns @ 6 V, 20 ns @ 4.5 V 2 V 5.2mA
RS-stocknr. 179-2125
FabrikantnummerSN74AC08DR
0,289 €
Each (In a Tube of 50)
Aantal stuks
AND Surface Mount 4 2 No SOIC 14 AC - 6 V -24mA 7.5 ns @ 5 V, 9.5 ns @ 3.3 V 2 V 24mA
RS-stocknr. 527-079
FabrikantnummerCD4071BE
0,362 €
Each (In a Tube of 25)
Aantal stuks
OR Through Hole 4 2 No PDIP 14 4000 - 18 V -4.2mA 120 ns @ 10 V, 250 ns @ 5 V, 90 ns @ 15 V 3 V 4.2mA
RS-stocknr. 304-093
FabrikantnummerSN7432N
1,91 €
Each
Aantal stuks
OR Through Hole 4 2 No PDIP 14 74 - 5.25 V -0.8mA 22 ns @ 5 V 4.75 V 16mA
RS-stocknr. 368-5569
FabrikantnummerSN7400N
1,178 €
Each (In a Tube of 25)
Aantal stuks
NAND Through Hole 4 2 No PDIP 14 74 - 5.25 V -0.4mA 22 ns @ 5 V 4.75 V 16mA
RS-stocknr. 761-4303
Fabrikantnummer74ACT00SCX
FabrikantON Semiconductor
0,405 €
Each (In a Pack of 25)
Aantal stuks
NAND Surface Mount 4 2 No SOIC 14 ACT TTL 6 V -24mA 10ns 2 V 24mA
Related Products
Advanced Low-Power Schottky Bipolar LogicOperating Voltage 4.5 to ...
Description:
Advanced Low-Power Schottky Bipolar LogicOperating Voltage 4.5 to 5.5Compatibility: Input TTL, Output TTL.
Advanced Low-Power Schottky Bipolar LogicOperating Voltage 4.5 to ...
Description:
Advanced Low-Power Schottky Bipolar LogicOperating Voltage 4.5 to 5.5Compatibility: Input TTL, Output TTL.
OR Gate, Barbed Fittings for 3 mm Tubing ...
Description:
OR Gate, Barbed Fittings for 3 mm Tubing and G 1/8 to G 1/2, 1/8" to 1/4" NPT.
Texas Instruments range of standard Logic Gates from ...
Description:
Texas Instruments range of standard Logic Gates from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard ...