Logic Full Adders

Filters

1 - 7 van 7 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Logic Family Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Maximum Propagation Delay Time @ Maximum CL Dimensions Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage Minimum Operating Temperature Propagation Delay Test Condition Logic Function Number of Bits
RS-stocknr. 662-7099
FabrikantnummerCD74HC283M96
0,496 €
Each (In a Pack of 5)
Aantal stuks
HC -5.2mA 5.2mA Surface Mount SOIC 210 ns @ 2 V 9.9 x 3.91 x 1.58mm 6 V +125 °C 2 V -55 °C 50pF Binary Full Adder 4bit
RS-stocknr. 635-246
FabrikantnummerCD74HCT283E
0,72 €
Each
Aantal stuks
HCT -4mA 4mA Through Hole PDIP 49 ns @ 4.5 V 19.3 x 6.35 x 4.57mm 5.5 V +125 °C 4.5 V -55 °C 50pF Binary Full Adder 4bit
RS-stocknr. 809-5876
FabrikantnummerSN74LS283D
0,65 €
Each (In a Pack of 5)
Aantal stuks
LS -0.4mA 8mA Surface Mount SOIC 24 ns@ 15 pF 10 x 4 x 1.5mm 5.25 V +70 °C 4.75 V 0 °C 15pF Binary Full Adder 4bit
RS-stocknr. 145-0685
FabrikantnummerCD74HCT283E
0,586 €
Each (In a Tube of 25)
Aantal stuks
HCT -4mA 4mA Through Hole PDIP 49 ns @ 4.5 V 19.3 x 6.35 x 4.57mm 5.5 V +125 °C 4.5 V -55 °C 50pF Binary Full Adder 4bit
RS-stocknr. 368-6326
FabrikantnummerSN74LS283N
1,178 €
Each (In a Tube of 25)
Aantal stuks
LS -0.4mA 8mA Through Hole PDIP 24 ns @ 5 V 19.3 x 6.35 x 4.57mm 5.25 V +70 °C 4.75 V 0 °C 15pF Binary Full Adder 4bit
RS-stocknr. 145-7001
FabrikantnummerSN74LS283D
0,631 €
Each (In a Tube of 40)
Aantal stuks
LS -0.4mA 8mA Surface Mount SOIC 24 ns @ 15 pF 10 x 4 x 1.5mm 5.25 V +70 °C 4.75 V 0 °C 15pF Binary Full Adder 4bit
RS-stocknr. 145-7149
FabrikantnummerCD74HC283M96
0,18 €
Each (On a Reel of 2500)
Aantal stuks
HC -5.2mA 5.2mA Surface Mount SOIC 210 ns @ 2 V 9.9 x 3.91 x 1.58mm 6 V +125 °C 2 V -55 °C 50pF Binary Full Adder 4bit
Related Products
Texas Instruments range of Complex Function products from ...
Description:
Texas Instruments range of Complex Function products from the 74HC High Speed CMOS Logic Family includes Binary Adders, Magnitude & Identity Comparators, Parity Checkers, 7-segment LCD Latch/Decoder/Drivers and PLL (Phase Locked Loop) ICs. The 74HC Family use silicon gate CMOS ...
Texas Instruments Complex Function ICs from the 74HCT ...
Description:
Texas Instruments Complex Function ICs from the 74HCT CMOS Logic Family includes Binary Adders, Magnitude & Identity Comparators, PLLs (Phase Locked Loop) and 4-to-7 BCD Decoder/Drivers. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate ...
Texas Instruments range of Complex Function products from ...
Description:
Texas Instruments range of Complex Function products from the 74HC High Speed CMOS Logic Family includes Binary Adders, Magnitude & Identity Comparators, Parity Checkers, 7-segment LCD Latch/Decoder/Drivers and PLL (Phase Locked Loop) ICs. The 74HC Family use silicon gate CMOS ...
Texas Instruments range of Complex Function products from ...
Description:
Texas Instruments range of Complex Function products from the 74HC High Speed CMOS Logic Family includes Binary Adders, Magnitude & Identity Comparators, Parity Checkers, 7-segment LCD Latch/Decoder/Drivers and PLL (Phase Locked Loop) ICs. The 74HC Family use silicon gate CMOS ...