Logic Comparators

Filters

1 - 20 van 26 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Logic Family Logic Function Output Function Number of Bits Output Type Polarity Mounting Type Package Type Pin Count Maximum High Level Output Current Maximum Low Level Output Current Maximum Propagation Delay Time @ Maximum CL Dimensions Height
RS-stocknr. 442-779
FabrikantnummerSN74ALS521N
1,73 €
Each
Aantal stuks
ALS Identity Comparator A=B 8bit Push-Pull Inverting Through Hole PDIP 20 -2.6mA 24mA 20 ns @ 5.5 V 24.33 x 6.35 x 4.57mm 4.57mm
RS-stocknr. 663-0650
FabrikantnummerCD74HCT688E
0,74 €
Each (In a Pack of 5)
Aantal stuks
HCT Identity Comparator A=B 8bit - Inverting Through Hole PDIP 20 -4mA 4mA 34 ns @ 4.5 V 24.33 x 6.35 x 4.57mm 4.57mm
RS-stocknr. 145-0032
FabrikantnummerCD4585BE
0,273 €
Each (In a Tube of 25)
Aantal stuks
4000 Magnitude Comparator - 4bit - Non-Inverting Through Hole PDIP 16 -4.2mA 4.2mA 160 ns @ 15 V, 250 ns @ 10 V, 600 ns @ 5 V 19.3 x 6.35 x 4.57mm 4.57mm
RS-stocknr. 442-763
FabrikantnummerSN74ALS520N
0,94 €
Each
Aantal stuks
ALS Identity Comparator A=B 8bit Push-Pull Inverting Through Hole PDIP 20 -2.6mA 24mA 20 ns @ 5.5 V 24.33 x 6.35 x 4.57mm 4.57mm
RS-stocknr. 162-6964
FabrikantnummerCD74HC85PWR
0,305 €
Each (On a Reel of 2000)
Aantal stuks
HC Magnitude Comparator - 4bit - Non-Inverting Surface Mount TSSOP 16 -5.2mA 5.2mA 195 ns @ 2 V, 33 ns @ 6 V, 39 ns @ 4.5 V 5 x 4.4 x 1.15mm 1.15mm
RS-stocknr. 663-2603
FabrikantnummerSN74LS684N
5,41 €
Each
Aantal stuks
LS Magnitude Comparator A=B, A>B 8bit Push-Pull Inverting Through Hole PDIP 20 -0.4mA 24mA 30 ns@ 5 V 24.33 x 6.35 x 4.57mm 4.57mm
RS-stocknr. 663-0660
FabrikantnummerCD74HCT85M
0,962 €
Each (In a Pack of 10)
Aantal stuks
HCT Magnitude Comparator AB 4bit - Non-Inverting Surface Mount SOIC 16 -4mA 4mA 40 ns@ 4.5 V 9.9 x 3.91 x 1.58mm 1.58mm
RS-stocknr. 663-0654
FabrikantnummerCD74HCT688M
0,746 €
Each (In a Pack of 5)
Aantal stuks
HCT Identity Comparator A=B 8bit - Inverting Surface Mount SOIC 20 -4mA 4mA 34 ns @ 4.5 V 12.8 x 7.52 x 2.35mm 2.35mm
RS-stocknr. 145-0386
FabrikantnummerSN74LS85N
1,008 €
Each (In a Tube of 25)
Aantal stuks
LS Magnitude Comparator - 4bit - Non-Inverting Through Hole PDIP 16 -0.4mA 8mA 45 ns @ 5 V 19.3 x 6.35 x 4.57mm 4.57mm
RS-stocknr. 662-7207
FabrikantnummerCD74HC85PWR
0,319 €
Each (In a Pack of 10)
Aantal stuks
HC Magnitude Comparator AB 4bit - Non-Inverting Surface Mount TSSOP 16 -5.2mA 5.2mA 195 ns@ 2 V, 33 ns@ 6 V, 39 ns@ 4.5 V 5 x 4.4 x 1.15mm 1.15mm
RS-stocknr. 145-6017
FabrikantnummerSN74LS684N
4,88 €
Each (In a Tube of 20)
Aantal stuks
LS Magnitude Comparator - 8bit Push-Pull Inverting Through Hole PDIP 20 -0.4mA 24mA 30 ns @ 5 V 24.33 x 6.35 x 4.57mm 4.57mm
RS-stocknr. 145-6298
FabrikantnummerSN74ALS520N
0,92 €
Each (In a Tube of 20)
Aantal stuks
ALS Identity Comparator A=B 8bit Push-Pull Inverting Through Hole PDIP 20 -2.6mA 24mA 20 ns @ 5.5 V 24.33 x 6.35 x 4.57mm 4.57mm
RS-stocknr. 170-8068
Fabrikantnummer74HC688D,652
FabrikantNexperia
0,465 €
Each (In a Tube of 38)
Aantal stuks
74HC Magnitude Comparator A=B 8bit Single Ended Inverting Surface Mount SO 20 -5.2mA 5.2mA 255 ns @ 50 pF 13 x 7.6 x 2.45mm 2.45mm
RS-stocknr. 663-2209
FabrikantnummerSN74HC688DW
0,788 €
Each (In a Pack of 10)
Aantal stuks
HC Identity Comparator A=B 8bit - Inverting Surface Mount SOIC 20 -5.2mA 5.2mA 210 ns @ 2 V, 36 ns @ 6 V, 42 ns @ 4.5 V 12.8 x 7.52 x 2.35mm 2.35mm
RS-stocknr. 662-7197
FabrikantnummerCD74HC85M96
0,308 €
Each (In a Pack of 10)
Aantal stuks
HC Magnitude Comparator AB 4bit - Non-Inverting Surface Mount SOIC 16 -5.2mA 5.2mA 195 ns @ 2 V, 33 ns @ 6 V, 39 ns @ 4.5 V 9.9 x 3.91 x 1.58mm 1.58mm
RS-stocknr. 145-0454
FabrikantnummerSN74HC688DW
0,788 €
Each (In a Tube of 25)
Aantal stuks
HC Identity Comparator A=B 8bit - Inverting Surface Mount SOIC 20 -5.2mA 5.2mA 210 ns @ 2 V, 36 ns @ 6 V, 42 ns @ 4.5 V 12.8 x 7.52 x 2.35mm 2.35mm
RS-stocknr. 121-9213
FabrikantnummerCD74HC85M96
0,293 €
Each (On a Reel of 2500)
Aantal stuks
HC Magnitude Comparator - 4bit - Non-Inverting Surface Mount SOIC 16 -5.2mA 5.2mA 195 ns @ 2 V, 33 ns @ 6 V, 39 ns @ 4.5 V 9.9 x 3.91 x 1.58mm 1.58mm
RS-stocknr. 145-6299
FabrikantnummerSN74ALS521N
1,483 €
Each (In a Tube of 20)
Aantal stuks
ALS Identity Comparator A=B 8bit Push-Pull Inverting Through Hole PDIP 20 -2.6mA 24mA 20 ns @ 5.5 V 24.33 x 6.35 x 4.57mm 4.57mm
RS-stocknr. 527-801
FabrikantnummerCD74HC85E
0,846 €
Each (In a Tube of 25)
Aantal stuks
HC Magnitude Comparator AB 4bit - Non-Inverting Through Hole PDIP 16 -5.2mA 5.2mA 195 ns@ 2 V, 33 ns@ 6 V, 39 ns@ 4.5 V 19.3 x 6.35 x 4.57mm 4.57mm
RS-stocknr. 302-895
FabrikantnummerSN74LS682N
2,18 €
Each
Aantal stuks
LS Magnitude Comparator A=B, A>B 8bit Push-Pull Inverting Through Hole PDIP 20 -0.4mA 24mA 30 ns@ 5 V 24.33 x 6.35 x 4.57mm 4.57mm
Related Products
High Speed Low-Voltage BiCMOS logicOperating Voltage: 2.7 to ...
Description:
High Speed Low-Voltage BiCMOS logicOperating Voltage: 2.7 to 3.6Bus Hold feature on inputs eliminates need for large pull-upsCompatibility: Input LVTTL/TTL, Output LVTTL.
Texas Instruments Complex Function ICs from the 74LS ...
Description:
Texas Instruments Complex Function ICs from the 74LS Low Power Schottky Logic Family includes Binary Adders, Magnitude & Identity Comparators and 4-to-7 BCD Decoder/Drivers. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds ...
Texas Instruments Complex Function ICs from the 74LS ...
Description:
Texas Instruments Complex Function ICs from the 74LS Low Power Schottky Logic Family includes Binary Adders, Magnitude & Identity Comparators and 4-to-7 BCD Decoder/Drivers. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds ...
Texas Instruments range of Complex Function products from ...
Description:
Texas Instruments range of Complex Function products from the 74HC High Speed CMOS Logic Family includes Binary Adders, Magnitude & Identity Comparators, Parity Checkers, 7-segment LCD Latch/Decoder/Drivers and PLL (Phase Locked Loop) ICs. The 74HC Family use silicon gate CMOS ...