Latches

Semiconductor latches offering a high speed and reliable protection against static discharge or transient excess voltageTypes Surface mount Through hole Addressable and transparent latch modes Various voltages 6 pin – 56-pin modelsBenefitsAlthough latches are specific to its industry needs, the benefits of choosing latches from this range, guarantee high quality and durable semiconductors. Models with varying output types and polarity ensure a perfect match with the needed application.

...
Lees meer Lees minder

Filters

61 - 80 van 201 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Logic Family Latch Mode Latching Element Number of Bits Number of Elements per Chip Number of Channels per Chip Output Type Polarity Mounting Type Package Type Pin Count Set/Reset Dimensions Height
RS-stocknr. 923-2492
FabrikantnummerSN74HC373N
0,363 €
Each (In a Tube of 20)
Aantal stuks
HC Transparent D Type 8bit - - 3 State Non-Inverting Through Hole PDIP 20 - 24.33 x 6.35 x 4.57mm 4.57mm
RS-stocknr. 121-7899
FabrikantnummerMC74AC259DG
FabrikantON Semiconductor
0,609 €
Each (In a Tube of 48)
Aantal stuks
AC Addressable Decoder 8bit - - Differential Non-Inverting Surface Mount SOIC 16 Master Reset 10 x 4 x 1.5mm 1.5mm
RS-stocknr. 178-7006
Fabrikantnummer74HC573DB,112
FabrikantNexperia
0,409 €
Each (In a Tube of 66)
Aantal stuks
HC Transparent D Type 8bit - - 3 State Non-Inverting Surface Mount SSOP 20 - 7.4 x 5.4 x 1.8mm 1.8mm
RS-stocknr. 662-7796
FabrikantnummerSN74AHC573DBR
0,345 €
Each (In a Pack of 10)
Aantal stuks
AHC Transparent D Type 8bit - - 3 State Non-Inverting Surface Mount SSOP 20 - 7.2 x 5.3 x 1.95mm 1.95mm
RS-stocknr. 181-7365
Fabrikantnummer74AHC573PW,118
FabrikantNexperia
0,105 €
Each (On a Reel of 2500)
Aantal stuks
74AHC Transparent D Type 8 8 8 3 State Non-Inverting Surface Mount TSSOP 20 - 6.6 x 4.5 x 0.95mm 0.95mm
RS-stocknr. 663-2091
FabrikantnummerSN74HC373PW
0,371 €
Each (In a Pack of 10)
Aantal stuks
HC Transparent D Type 8bit - - 3 State Non-Inverting Surface Mount TSSOP 20 - 6.5 x 4.4 x 1.15mm 1.15mm
RS-stocknr. 663-2136
FabrikantnummerSN74HC563DW
1,188 €
Each (In a Pack of 10)
Aantal stuks
HC Transparent D Type 8bit - - 3 State Inverting Surface Mount SOIC 20 - 12.8 x 7.52 x 2.35mm 2.35mm
RS-stocknr. 103-8182
Fabrikantnummer74HC573D,652
FabrikantNexperia
0,322 €
Each (In a Tube of 38)
Aantal stuks
HC Transparent D Type 8bit - - 3 State Non-Inverting Surface Mount SOIC 20 - 13 x 7.6 x 2.45mm 2.45mm
RS-stocknr. 124-2269
Fabrikantnummer74HCT573D,652
FabrikantNexperia
0,409 €
Each (In a Tube of 38)
Aantal stuks
HCT Transparent D Type 8bit - - 3 State Non-Inverting Surface Mount SOIC 20 - 13 x 7.6 x 2.45mm 2.45mm
RS-stocknr. 662-8376
FabrikantnummerSN74LS373DWR
0,264 €
Each (In a Pack of 5)
Aantal stuks
LS Transparent D Type 8bit - - 3 State Non-Inverting Surface Mount SOIC 20 - 12.8 x 7.52 x 2.35mm 2.35mm
RS-stocknr. 178-9056
FabrikantnummerSN74HC563DW
0,99 €
Each (In a Tube of 25)
Aantal stuks
HC Transparent D Type 8bit - - 3 State Inverting Surface Mount SOIC 20 - 12.8 x 7.52 x 2.35mm 2.35mm
RS-stocknr. 217-5667
FabrikantnummerSN74HC573AN
0,50 €
Each
Aantal stuks
HC Transparent D Type 8bit - - 3 State Non-Inverting Through Hole PDIP 20 - 24.33 x 6.35 x 4.57mm 4.57mm
RS-stocknr. 177-6679
Fabrikantnummer74HC573D,652
FabrikantNexperia
0,41 €
Each
Aantal stuks
HC Transparent D Type 8bit - - 3 State Non-Inverting Surface Mount SOIC 20 - 13 x 7.6 x 2.45mm 2.45mm
RS-stocknr. 145-5806
FabrikantnummerSN74LVTH573PW
0,317 €
Each (In a Tube of 70)
Aantal stuks
LVT Transparent D Type 8bit - - 3 State Non-Inverting Surface Mount TSSOP 20 - 6.5 x 4.4 x 1.15mm 1.15mm
RS-stocknr. 809-6298
FabrikantnummerCD74HC75M
0,264 €
Each (In a Pack of 10)
Aantal stuks
HC Transparent D Type 4bit - - LSTTL Inverting, Non-Inverting Surface Mount SOIC 16 - 10 x 4 x 1.5mm 1.5mm
RS-stocknr. 166-1273
Fabrikantnummer74LVC16373ADL,112
FabrikantNexperia
0,798 €
Each (In a Tube of 31)
Aantal stuks
LVC Transparent D Type 16bit - - 3 State Non-Inverting Surface Mount SSOP 48 - 16 x 7.6 x 2.35mm 2.35mm
RS-stocknr. 182-1932
Fabrikantnummer74HCT259D,653
FabrikantNexperia
0,288 €
Each (In a Pack of 50)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 178-9110
FabrikantnummerSN74HC259DR
0,096 €
Each (In a Tube of 40)
Aantal stuks
HC Addressable D Type 8bit - - - Non-Inverting Surface Mount SOIC 16 Yes 9.9 x 3.91 x 1.58mm 1.58mm
RS-stocknr. 806-1090
FabrikantnummerNC7SZ373P6X
FabrikantON Semiconductor
0,245 €
Each (In a Pack of 25)
Aantal stuks
TinyLogic UHS Transparent D Type 1bit - - 3 State Inverting Surface Mount SC-70 6 - 2 x 1.25 x 0.9mm 0.9mm
RS-stocknr. 162-6982
FabrikantnummerCD74HCT573M96
0,209 €
Each (On a Reel of 2000)
Aantal stuks
HCT Transparent D Type 8bit - - 3 State Non-Inverting Surface Mount SOIC 20 - 12.8 x 7.52 x 2.35mm 2.35mm
Related Products
Advanced Low-Power Schottky Bipolar LogicOperating Voltage 4.5 to ...
Description:
Advanced Low-Power Schottky Bipolar LogicOperating Voltage 4.5 to 5.5Compatibility: Input TTL, Output TTL.
Texas Instruments range of Flip-Flops and Latches from ...
Description:
Texas Instruments range of Flip-Flops and Latches from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared ...
The 74LVC573A consists of eight D-type transparent latches, ...
Description:
The 74LVC573A consists of eight D-type transparent latches, featuring separate D-type inputs for each latch and 3-state true outputs for bus-oriented applications. A Latch Enable (LE) input and an Output Enable (OE) input are common to all internal latches. When ...
The 74LCX573FT is a high-performance CMOS octal D-type ...
Description:
The 74LCX573FT is a high-performance CMOS octal D-type latch. Designed for use in 3.3-V systems, it achieves high-speed operation while maintaining the CMOS low power dissipation. The device is designed for low-voltage (3.3 V) VCC applications, but it could be ...