Inverters

Inverters are semiconductor devices that produce logic functions and are the primary component of integrated circuits. CMOS inverters are found in most electronic devices and are responsible for producing data within small circuits.How Inverters WorkInverters work similarly to most other types of field-effect transistors, but depend on a layer of oxygen to separate electrons in the gate and semiconductor. They are made up of a power supply, voltage input terminal, gate, drain, voltage output, and PMOS and NMOS that are connected to both the gate and the drain. As low voltage is applied to the voltage input, the PMOS is turned on while the NMOS remains off, allowing electrons to flow through the gate and causing the voltage output to produce a high logic. As high voltage is applied to the voltage input, both the PMOS and NMOS are turned on, preventing electrons from reaching the voltage output and causing the voltage output to produce a low logic.Uses of Inverter DrivesInverters are critical in many integrated circuits, including:CMOS inverters are found in:
  • Digital cameras
  • Mobile devices
  • Home computers
  • network servers
  • Routers
  • Modems
  • Electronic devices that require logic functions

...
Lees meer Lees minder

Filters

81 - 100 van 212 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Height
RS-stocknr. 781-2740
Fabrikantnummer74HC04PW,112
FabrikantNexperia
0,18 €
Each (In a Pack of 48)
Aantal stuks
Inverter - Voltage - No 130ns -5.2mA 5.2mA Surface Mount TSSOP 14 HC 5.1 x 4.5 x 0.95mm 0.95mm
RS-stocknr. 803-0888
Fabrikantnummer74LCX14BQX
FabrikantON Semiconductor
0,415 €
Each (In a Pack of 20)
Aantal stuks
Inverter - Power Down High Impedance 6 Yes 7.5 ns @ 50 pF -24mA 24mA Surface Mount DQFN 14 LCX 3 x 2.5 x 0.75mm 0.75mm
RS-stocknr. 802-4332
FabrikantnummerNL37WZ14USG
FabrikantON Semiconductor
0,313 €
Each (On a Tape of 50)
Aantal stuks
Inverter - Current, Voltage 3 Yes 8.1 ns @ 15 pF -32mA 32mA Surface Mount US 8 - 2.1 x 2.4 x 0.8mm 0.8mm
RS-stocknr. 163-0592
FabrikantnummerMC74HC1G04DTT1G
FabrikantON Semiconductor
0,054 €
Each (On a Reel of 3000)
Aantal stuks
Inverter - Inverting 1 No 155 ns @ 50 pF -2.6mA 2.6mA Surface Mount TSOP 5 HC 3 x 1.5 x 1mm 1mm
RS-stocknr. 162-6722
FabrikantnummerSN74LVC2G04DRLR
0,187 €
Each (On a Reel of 4000)
Aantal stuks
Inverter - Single Ended 2 No 8 ns @ 30 pF -32mA 32mA Surface Mount SOT-553 6 LVC 1.7 x 1.3 x 0.55mm 0.55mm
RS-stocknr. 806-6222
FabrikantnummerNC7SU04M5X
FabrikantON Semiconductor
0,28 €
Each (On a Tape of 50)
Aantal stuks
Inverter - - 1 No 125 ns @ 50 pF -2.6mA 2.6mA Surface Mount SOT-23 5 LVCMOS 3 x 1.7 x 1.4mm 1.4mm
RS-stocknr. 170-4855
Fabrikantnummer74LVC2G14GV,125
FabrikantNexperia
0,065 €
Each (On a Reel of 3000)
Aantal stuks
Inverter Schmitt Trigger Schmitt Trigger 2 Yes 12 ns @ 50 pF -32mA 32mA Surface Mount TSOP 6 74LVC 3.1 x 1.7 x 1mm 1mm
RS-stocknr. 171-3020
FabrikantnummerTC7SZ05FE
FabrikantToshiba
0,042 €
Each (On a Reel of 4000)
Aantal stuks
Inverter CMOS Open Drain 1 - 12 ns @ 50 pF -32mA 32mA Surface Mount SOT-553 5 LMOS 1.6 x 1.2 x 0.55mm 0.55mm
RS-stocknr. 891-2822
FabrikantnummerTC7SZU04FU(T5L,JFT
FabrikantToshiba
0,809 €
Each (In a Pack of 25)
Aantal stuks
Inverter - CMOS - No 9 ns @ 15 pF -16mA 16mA Surface Mount USV 5 LMOS 2.0 x 1.25 x 0.9mm 0.9mm
RS-stocknr. 152-6486
Fabrikantnummer74AHC1GU04GW-Q100H
FabrikantNexperia
0,051 €
Each (On a Reel of 3000)
Aantal stuks
Inverter CMOS Symmetrical Impedance 1 - 13.5 ns @ 50 pF - - Surface Mount TSSOP5 5 AHC 3.1 x 1.7 x 1mm 1mm
RS-stocknr. 169-8534
FabrikantnummerNC7SZ04M5X
0,07 €
Each (On a Reel of 3000)
Aantal stuks
Inverter - - 1 No 5 ns @ 3.3 V -32mA 32mA Surface Mount SOT-23 5 LVCMOS 3 x 1.7 x 1.3mm 1.3mm
RS-stocknr. 806-1485
FabrikantnummerMC74HC1G14DTT1G
FabrikantON Semiconductor
0,086 €
Each (In a Pack of 100)
Aantal stuks
Inverter Schmitt Trigger Inverting 1 Yes 155 ns @ 50 pF -2.6mA 2.6mA Surface Mount TSOP 5 HC 3 x 1.5 x 1mm 1mm
RS-stocknr. 166-2994
FabrikantnummerNC7S04M5
FabrikantON Semiconductor
0,353 €
Each (On a Reel of 250)
Aantal stuks
Inverter - - 1 No 100ns -2.6mA 2.6mA Surface Mount SOT-23 5 LVCMOS 3 x 1.7 x 1.25mm 1.25mm
RS-stocknr. 171-3172
FabrikantnummerTC7SZ14FE
FabrikantToshiba
0,129 €
Each (In a Pack of 100)
Aantal stuks
Inverter CMOS Current 1 Yes 8.5 ns @ 50 pF -32mA 32mA Surface Mount SOT-553 5 LMOS 1.6 x 1.2 x 0.55mm 0.55mm
RS-stocknr. 145-3674
FabrikantnummerMC74HC1GU04DFT1G
FabrikantON Semiconductor
0,046 €
Each (On a Reel of 3000)
Aantal stuks
Inverter - Inverting 1 No 155 ns @ 50 pF -2.6mA 2.6mA Surface Mount SC-70 5 HC 2.2 x 1.35 x 1mm 1mm
RS-stocknr. 153-2919
Fabrikantnummer74HC2G04GW,125
FabrikantNexperia
0,248 €
Each (In a Pack of 50)
Aantal stuks
Buffer, Inverter CMOS, Schmitt Trigger CMOS 2 Yes 110 ns @ 50 pF -5.2mA 5.2mA Surface Mount SC-88 6 HC 2.2 x 1.35 x 1mm 1mm
RS-stocknr. 802-1428
Fabrikantnummer74VHCT14AMTC
FabrikantON Semiconductor
0,281 €
Each (In a Tube of 94)
Aantal stuks
Inverter Schmitt Trigger - 6 Yes 11 ns @ 50 pF -8mA 8mA Surface Mount TSSOP 14 VHCT 5 x 4.4 x 0.9mm 0.9mm
RS-stocknr. 809-5264
FabrikantnummerSN74LVC1G04DSFR
0,283 €
Each (On a Tape of 10)
Aantal stuks
Inverter - Single Ended 1 No 7.5 ns @ 50 pF -32mA 32mA Surface Mount SON 6 LVC 1.05 x 1.05 x 0.35mm 0.35mm
RS-stocknr. 171-3183
FabrikantnummerTC7SZ04FE
FabrikantToshiba
0,129 €
Each (In a Pack of 100)
Aantal stuks
Inverter CMOS Current 1 - 6 ns @ 50 pF -32mA 32mA Surface Mount SOT-553 5 LMOS 1.6 x 1.2 x 0.55mm 0.55mm
RS-stocknr. 165-8517
Fabrikantnummer74LVC2G04W6-7
FabrikantDiodesZetex
0,09 €
Each (On a Reel of 3000)
Aantal stuks
Inverter - - - No - - - Surface Mount SOT-26 6 LVC 3.1 x 1.7 x 1.3mm 1.3mm
Related Products
The MC14049B Hex Inverter/Buffer and MC14050B Noninverting Hex ...
Description:
The MC14049B Hex Inverter/Buffer and MC14050B Noninverting Hex Buffer are constructed with MOS P-Channel and N-Channel enhancement mode devices in a single monolithic structure. These complementary MOS devices find primary use where low power dissipation and/or high noise immunity is ...
The Toshiba L-MOS high-speed series achieves operational speeds ...
Description:
The Toshiba L-MOS high-speed series achieves operational speeds similar to LSTTL devices whilst maintaining the advantages of low-power CMOS devices. • High speed operation: Typical tpd of 7ns at 5V• Low power dissipation• High noise immunity• Output drive capability: 5 ...
Fairchild’s TinyLogic® family consists of a broad spectrum ...
Description:
Fairchild’s TinyLogic® family consists of a broad spectrum of high speed, low power, CMOS single and dual gate logic functions in a choice of six space saving packages: SOT23-5, SC70 6-lead, US8 8-lead, and MicroPak 6 and 8 terminal leadless ...
Wide operating temperature range: Topr = -40 to ...
Description:
Wide operating temperature range: Topr = -40 to 125 (Note 2)High output current: ±24 mA (min) at VCC = 3.0 VSuper high speed operation: tpd = 3.7 ns (typ.) at VCC = 5.0 V, CL = 50 pFOperation voltage range: ...