Inverters

Inverters are semiconductor devices that produce logic functions and are the primary component of integrated circuits. CMOS inverters are found in most electronic devices and are responsible for producing data within small circuits.How Inverters WorkInverters work similarly to most other types of field-effect transistors, but depend on a layer of oxygen to separate electrons in the gate and semiconductor. They are made up of a power supply, voltage input terminal, gate, drain, voltage output, and PMOS and NMOS that are connected to both the gate and the drain. As low voltage is applied to the voltage input, the PMOS is turned on while the NMOS remains off, allowing electrons to flow through the gate and causing the voltage output to produce a high logic. As high voltage is applied to the voltage input, both the PMOS and NMOS are turned on, preventing electrons from reaching the voltage output and causing the voltage output to produce a low logic.Uses of Inverter DrivesInverters are critical in many integrated circuits, including:CMOS inverters are found in:
  • Digital cameras
  • Mobile devices
  • Home computers
  • network servers
  • Routers
  • Modems
  • Electronic devices that require logic functions

...
Lees meer Lees minder

Filters

61 - 80 van 211 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Height
RS-stocknr. 144-5282
FabrikantnummerTC7S14F,LF(T
FabrikantToshiba
0,196 €
Each (In a Pack of 50)
Aantal stuks
Inverter CMOS Inverting 1 Yes 235 ns @ 50 pF - - Surface Mount SSOP 5 CMOS 2.9 x 1.6 x 1.1mm 1.1mm
RS-stocknr. 163-0625
FabrikantnummerMC74VHC1G04DTT1G
FabrikantON Semiconductor
0,044 €
Each (On a Reel of 3000)
Aantal stuks
Inverter - CMOS 1 No 14.5 ns @ 50 pF -8mA 8mA Surface Mount TSOP 5 VHC 3 x 1.5 x 1mm 1mm
RS-stocknr. 166-3740
FabrikantnummerNC7SU04M5X
FabrikantON Semiconductor
0,075 €
Each (On a Reel of 3000)
Aantal stuks
Inverter - - 1 No 125 ns @ 50 pF -2.6mA 2.6mA Surface Mount SOT-23 5 LVCMOS 3 x 1.7 x 1.4mm 1.4mm
RS-stocknr. 162-9126
FabrikantnummerNL27WZ06DTT1G
FabrikantON Semiconductor
0,086 €
Each (On a Reel of 3000)
Aantal stuks
Inverter - Open Drain 2 No 4.1 ns @ 50 pF - 32mA Surface Mount TSOP 6 - 3.1 x 1.7 x 1mm 1mm
RS-stocknr. 166-3735
FabrikantnummerNC7SP14P5X
FabrikantON Semiconductor
0,075 €
Each (On a Reel of 3000)
Aantal stuks
Inverter Schmitt Trigger - 1 Yes 46.3 ns @ 30 pF -2.6mA 2.6mA Surface Mount S70 5 LVCMOS 2 x 1.25 x 0.9mm 0.9mm
RS-stocknr. 862-9390
FabrikantnummerNC7SVL04P5X
FabrikantON Semiconductor
0,134 €
Each (In a Pack of 50)
Aantal stuks
Inverter - Power Down High Impedance 1 No 6.3 ns @ 30 pF -24mA 24mA Surface Mount SC-70 5 - 2 x 1.25 x 1mm 1mm
RS-stocknr. 145-3689
FabrikantnummerMC74VHC1G05DTT1G
FabrikantON Semiconductor
0,048 €
Each (On a Reel of 3000)
Aantal stuks
Inverter - CMOS, Open Drain 1 No 14.5 ns @ 50 pF - 8mA Surface Mount TSOP 5 VHC 3 x 1.5 x 1mm 1mm
RS-stocknr. 146-0485
Fabrikantnummer74HC1G04GW,125
FabrikantNexperia
0,041 €
Each (On a Reel of 3000)
Aantal stuks
Inverter - Current, Voltage 1 No 135ns -2.6mA 2.6mA Surface Mount TSSOP 5 HC 2.25 x 1.35 x 1mm 1mm
RS-stocknr. 178-7605
FabrikantnummerNC7SZ04P5X
FabrikantON Semiconductor
0,054 €
Each (On a Reel of 3000)
Aantal stuks
Inverter - - 1 No 5.2ns -32mA 32mA Surface Mount SC-70 5 LVCMOS 2 x 1.25 x 1mm 1mm
RS-stocknr. 806-6266
FabrikantnummerNC7SV14P5X
FabrikantON Semiconductor
0,05 €
Each (On a Tape of 50)
Aantal stuks
Inverter Schmitt Trigger - 1 Yes 6.2 ns @ 30 pF -24mA 24mA Surface Mount S70 5 LVCMOS 2 x 1.25 x 0.9mm 0.9mm
RS-stocknr. 171-3018
FabrikantnummerTC7SZ04FE
FabrikantToshiba
0,069 €
Each (On a Reel of 4000)
Aantal stuks
Inverter CMOS Current 1 - 6 ns @ 50 pF -32mA 32mA Surface Mount SOT-553 5 LMOS 1.6 x 1.2 x 0.55mm 0.55mm
RS-stocknr. 178-7135
Fabrikantnummer74AHCT1G04GW,125
FabrikantNexperia
0,041 €
Each (On a Reel of 3000)
Aantal stuks
Inverter - - 1 No 7.7 ns @ 5.5 V -8mA 8mA Surface Mount TSSOP 5 AHCT 2.25 x 1.35 x 1mm 1mm
RS-stocknr. 162-7046
FabrikantnummerSN74AHC1G04DCKR
0,078 €
Each (On a Reel of 3000)
Aantal stuks
Inverter - - 1 No 10.6 ns @ 3.3 V -8mA 8mA Surface Mount SC-70 5 AHC 2 x 1.25 x 0.9mm 0.9mm
RS-stocknr. 145-3688
FabrikantnummerMC74VHC1G05DFT2G
FabrikantON Semiconductor
0,042 €
Each (On a Reel of 3000)
Aantal stuks
Inverter - CMOS, Open Drain 1 No 14.5 ns @ 50 pF - 8mA Surface Mount SC-70 5 VHC 2.2 x 1.35 x 1mm 1mm
RS-stocknr. 761-4328
Fabrikantnummer74LCX04MTCX
FabrikantON Semiconductor
0,302 €
Each (On a Tape of 25)
Aantal stuks
Inverter - - 6 No 6ns -24mA 24mA Surface Mount TSSOP 14 LC 5 x 4.4 x 0.9mm 0.9mm
RS-stocknr. 162-7350
FabrikantnummerSN74AUC1G04DBVR
0,086 €
Each (On a Reel of 3000)
Aantal stuks
Inverter - - 1 No 2.2 ns @ 1.8 V -9mA 9mA Surface Mount SOT-23 5 AUC 2.9 x 1.6 x 1.15mm 1.15mm
RS-stocknr. 166-3177
FabrikantnummerNC7WZ14EP6X
FabrikantON Semiconductor
0,065 €
Each (On a Reel of 3000)
Aantal stuks
Inverter Schmitt Trigger Power Down High Impedance 2 Yes 6.9 ns @ 50 pF -32mA 32mA Surface Mount SC-70 6 LVCMOS 2 x 1.25 x 0.9mm 0.9mm
RS-stocknr. 809-9443
FabrikantnummerSN74AHC1GU04DBVR
0,042 €
Each (In a Pack of 20)
Aantal stuks
Inverter - Open Drain 1 No 12 ns @ 50 pF -8mA 8mA Surface Mount SOT-23 5 AHC 3.05 x 1.75 x 1.3mm 1.3mm
RS-stocknr. 144-5204
FabrikantnummerTC4S584F,LF(T
FabrikantToshiba
0,228 €
Each (In a Pack of 30)
Aantal stuks
Inverter Schmitt Trigger Inverting 1 Yes 340 ns @ 50 pF -9mA 15mA Surface Mount SSOP 5 CMOS 2.9 x 1.6 x 1.1mm 1.1mm
RS-stocknr. 166-2804
FabrikantnummerNC7WV04P6X
FabrikantON Semiconductor
0,118 €
Each (On a Reel of 3000)
Aantal stuks
Inverter - Power Down High Impedance 2 No 5.2 ns @ 30 pF -24mA 24mA Surface Mount SC-70 6 LVCMOS 2 x 1.25 x 0.9mm 0.9mm
Related Products
The Toshiba L-MOS high-speed series achieves operational speeds ...
Description:
The Toshiba L-MOS high-speed series achieves operational speeds similar to LSTTL devices whilst maintaining the advantages of low-power CMOS devices. • High speed operation: Typical tpd of 7ns at 5V• Low power dissipation• High noise immunity• Output drive capability: 5 ...
Toshiba L-MOS TC7SH series very high speed logic ...
Description:
Toshiba L-MOS TC7SH series very high speed logic devices. • High speed operation: Typical tpd of 4ns at 5V• Low power dissipation• High noise immunity• Wide operating voltage range: 2 to 5.5V.
Fairchild’s TinyLogic® family consists of a broad spectrum ...
Description:
Fairchild’s TinyLogic® family consists of a broad spectrum of high speed, low power, CMOS single and dual gate logic functions in a choice of six space saving packages: SOT23-5, SC70 6-lead, US8 8-lead, and MicroPak 6 and 8 terminal leadless ...
Fairchild’s TinyLogic® family consists of a broad spectrum ...
Description:
Fairchild’s TinyLogic® family consists of a broad spectrum of high speed, low power, CMOS single and dual gate logic functions in a choice of six space saving packages: SOT23-5, SC70 6-lead, US8 8-lead, and MicroPak 6 and 8 terminal leadless ...