Inverters

Inverters are semiconductor devices that produce logic functions and are the primary component of integrated circuits. CMOS inverters are found in most electronic devices and are responsible for producing data within small circuits.How Inverters WorkInverters work similarly to most other types of field-effect transistors, but depend on a layer of oxygen to separate electrons in the gate and semiconductor. They are made up of a power supply, voltage input terminal, gate, drain, voltage output, and PMOS and NMOS that are connected to both the gate and the drain. As low voltage is applied to the voltage input, the PMOS is turned on while the NMOS remains off, allowing electrons to flow through the gate and causing the voltage output to produce a high logic. As high voltage is applied to the voltage input, both the PMOS and NMOS are turned on, preventing electrons from reaching the voltage output and causing the voltage output to produce a low logic.Uses of Inverter DrivesInverters are critical in many integrated circuits, including:CMOS inverters are found in:
  • Digital cameras
  • Mobile devices
  • Home computers
  • network servers
  • Routers
  • Modems
  • Electronic devices that require logic functions

...
Lees meer Lees minder

Filters

21 - 40 van 212 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Height
RS-stocknr. 152-6474
Fabrikantnummer74LVC1G14GW-Q100,1
FabrikantNexperia
0,038 €
Each (On a Reel of 3000)
Aantal stuks
Inverter Schmitt Trigger CMOS 1 Yes 14 ns @ 50 pF - - Surface Mount TSSOP5 5 LVC 3.1 x 1.7 x 1mm 1mm
RS-stocknr. 802-3294
FabrikantnummerNC7WV14L6X
FabrikantON Semiconductor
0,378 €
Each (On a Tape of 20)
Aantal stuks
Inverter Schmitt Trigger - 2 Yes 15.6 ns @ 50 pF -24mA 24mA Surface Mount MicroPak 6 LVCMOS 1.45 x 1 x 0.5mm 0.5mm
RS-stocknr. 806-3964
FabrikantnummerMC74VHC1G04DTT1G
FabrikantON Semiconductor
0,093 €
Each (On a Tape of 100)
Aantal stuks
Inverter - CMOS 1 No 14.5 ns @ 50 pF -8mA 8mA Surface Mount TSOP 5 VHC 3 x 1.5 x 1mm 1mm
RS-stocknr. 166-1764
FabrikantnummerNC7WV14L6X
FabrikantON Semiconductor
0,151 €
Each (On a Reel of 5000)
Aantal stuks
Inverter Schmitt Trigger - 2 Yes 15.6 ns @ 50 pF -24mA 24mA Surface Mount MicroPak 6 LVCMOS 1.45 x 1 x 0.5mm 0.5mm
RS-stocknr. 662-7705
FabrikantnummerSN74AHC1G04DCKR
0,161 €
Each (In a Pack of 10)
Aantal stuks
Inverter - - 1 No 10.6 ns @ 3.3 V -8mA 8mA Surface Mount SC-70 5 AHC 2 x 1.25 x 0.9mm 0.9mm
RS-stocknr. 162-7488
FabrikantnummerSN74LVC2G04DCKT
0,539 €
Each (On a Reel of 250)
Aantal stuks
Inverter - - 2 No 4.1 ns @ 3.3 V -32mA 32mA Surface Mount SC-70 6 LVC 2 x 1.25 x 0.9mm 0.9mm
RS-stocknr. 144-5250
FabrikantnummerTC7S04F,LF(T
FabrikantToshiba
0,196 €
Each (In a Pack of 50)
Aantal stuks
Inverter CMOS LSTTL 1 No 155 ns @ 50 pF - - Surface Mount SSOP 5 CMOS 2.9 x 1.6 x 1.1mm 1.1mm
RS-stocknr. 146-0488
Fabrikantnummer74HCT1G04GW,125
FabrikantNexperia
0,041 €
Each (On a Reel of 3000)
Aantal stuks
Inverter - Current, Voltage 1 No 27ns -2mA 2mA Surface Mount TSSOP 5 HCT 2.25 x 1.35 x 1mm 1mm
RS-stocknr. 165-9980
Fabrikantnummer74HC1GU04GW,125
FabrikantNexperia
0,045 €
Each (On a Reel of 3000)
Aantal stuks
Inverter - Current, Voltage 1 No 105ns -2.6mA 2.6mA Surface Mount TSSOP 5 HC 2.25 x 1.35 x 1mm 1mm
RS-stocknr. 153-2843
Fabrikantnummer74HC2G04GW,125
FabrikantNexperia
0,072 €
Each (On a Reel of 3000)
Aantal stuks
Buffer, Inverter CMOS, Schmitt Trigger CMOS 2 Yes 110 ns @ 50 pF -5.2mA 5.2mA Surface Mount SC-88 6 HC 2.2 x 1.35 x 1mm 1mm
RS-stocknr. 144-5334
FabrikantnummerTC7SH14FU,LJ(CT
FabrikantToshiba
0,086 €
Each (In a Pack of 100)
Aantal stuks
Inverter CMOS Inverting 1 Yes 20.5 ns @ 50 pF - - Surface Mount SOT-353 5 CMOS 2 x 1.25 x 0.9mm 0.9mm
RS-stocknr. 162-9126
FabrikantnummerNL27WZ06DTT1G
FabrikantON Semiconductor
0,086 €
Each (On a Reel of 3000)
Aantal stuks
Inverter - Open Drain 2 No 4.1 ns @ 50 pF - 32mA Surface Mount TSOP 6 - 3.1 x 1.7 x 1mm 1mm
RS-stocknr. 823-9304
FabrikantnummerSN74LVC1G04DPWR
0,251 €
Each (In a Pack of 20)
Aantal stuks
Inverter - Single Ended 1 No 6.4 ns @ 15 pF -32mA 32mA Surface Mount X2SON 4 LVC 0.85 x 0.85 x 0.35mm 0.35mm
RS-stocknr. 162-8339
FabrikantnummerSN74LVC1G04DPWR
0,09 €
Each (On a Reel of 3000)
Aantal stuks
Inverter - Single Ended 1 No 6.4 ns @ 15 pF -32mA 32mA Surface Mount X2SON 4 LVC 0.85 x 0.85 x 0.35mm 0.35mm
RS-stocknr. 806-2927
FabrikantnummerMM74HC04MTC
FabrikantON Semiconductor
0,345 €
Each (In a Tube of 94)
Aantal stuks
Inverter - LSTTL 6 No 145ns 5.2mA 5.2mA Surface Mount TSSOP 14 HC 5 x 4.4 x 0.9mm 0.9mm
RS-stocknr. 670-9769
FabrikantnummerNC7S04M5X
FabrikantON Semiconductor
0,259 €
Each (In a Pack of 10)
Aantal stuks
Inverter - - 1 No 100 ns @ 2 V -2.6mA 2.6mA Surface Mount SOT-23 5 LVCMOS 3 x 1.7 x 1.3mm 1.3mm
RS-stocknr. 806-6231
FabrikantnummerNC7SV04P5X
FabrikantON Semiconductor
0,226 €
Each (On a Tape of 50)
Aantal stuks
Inverter - - 1 No 5.2 ns @ 30 pF -24mA 24mA Surface Mount S70 5 LVCMOS 2 x 1.25 x 1mm 1mm
RS-stocknr. 146-0516
Fabrikantnummer74AHCT1G04GV,125
FabrikantNexperia
0,062 €
Each (On a Reel of 3000)
Aantal stuks
Inverter - Single Ended - No 10 ns @ 50 pF -8mA 8mA Surface Mount SC-74A 5 AHCT 3.1 x 1.7 x 1mm 1mm
RS-stocknr. 162-9132
FabrikantnummerNL37WZ04USG
FabrikantON Semiconductor
0,118 €
Each (On a Reel of 3000)
Aantal stuks
Inverter - Current, Voltage 3 No 10 ns @ 15 pF -32mA 32mA Surface Mount US 8 - 2.1 x 2.4 x 0.8mm 0.8mm
RS-stocknr. 144-5282
FabrikantnummerTC7S14F,LF(T
FabrikantToshiba
0,196 €
Each (In a Pack of 50)
Aantal stuks
Inverter CMOS Inverting 1 Yes 235 ns @ 50 pF - - Surface Mount SSOP 5 CMOS 2.9 x 1.6 x 1.1mm 1.1mm
Related Products
The MC14049B Hex Inverter/Buffer and MC14050B Noninverting Hex ...
Description:
The MC14049B Hex Inverter/Buffer and MC14050B Noninverting Hex Buffer are constructed with MOS P-Channel and N-Channel enhancement mode devices in a single monolithic structure. These complementary MOS devices find primary use where low power dissipation and/or high noise immunity is ...
The Toshiba L-MOS high-speed series achieves operational speeds ...
Description:
The Toshiba L-MOS high-speed series achieves operational speeds similar to LSTTL devices whilst maintaining the advantages of low-power CMOS devices. • High speed operation: Typical tpd of 7ns at 5V• Low power dissipation• High noise immunity• Output drive capability: 5 ...
Fairchild’s TinyLogic® family consists of a broad spectrum ...
Description:
Fairchild’s TinyLogic® family consists of a broad spectrum of high speed, low power, CMOS single and dual gate logic functions in a choice of six space saving packages: SOT23-5, SC70 6-lead, US8 8-lead, and MicroPak 6 and 8 terminal leadless ...
Wide operating temperature range: Topr = -40 to ...
Description:
Wide operating temperature range: Topr = -40 to 125 (Note 2)High output current: ±24 mA (min) at VCC = 3.0 VSuper high speed operation: tpd = 3.7 ns (typ.) at VCC = 5.0 V, CL = 50 pFOperation voltage range: ...