Omschrijving | Prijs | Absolute Propagation Delay Time | Bus Compatibility | Package Type | Pin Count | Dimensions | Bi-Directional | Maximum Operating Supply Voltage | Minimum Operating Supply Voltage | Maximum Operating Temperature | Minimum Operating Temperature | Mounting Type | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS-stocknr.
510-746
FabrikantnummerPCA9306DP1,125
FabrikantNXP
|
0,559 €
Each (In a Pack of 10)
Aantal stuks
|
3.3ns | - | TSSOP | 8 | 3.1 x 3.1 x 0.95mm | - | 5 V | 0 V | +85 °C | -40 °C | Surface Mount | |
RS-stocknr.
166-1572
FabrikantnummerPCA9306DP1,125
FabrikantNXP
|
0,359 €
Each (On a Reel of 3000)
Aantal stuks
|
3.3ns | - | TSSOP | 8 | 3.1 x 3.1 x 0.95mm | - | 5 V | 0 V | +85 °C | -40 °C | Surface Mount | |
RS-stocknr.
510-881
FabrikantnummerPCA9509DP,118
FabrikantNXP
|
0,518 €
Each (In a Pack of 5)
Aantal stuks
|
- | - | TSSOP | 8 | 3.1 x 3.1 x 0.95mm | - | - | - | +85 °C | -40 °C | Surface Mount | |
RS-stocknr.
922-2802
FabrikantnummerPCA9306DCUR
FabrikantTexas Instruments
|
0,237 €
Each (On a Reel of 3000)
Aantal stuks
|
1.4ns | - | VSSOP | 8 | 2.3 x 2 x 0.85mm | - | 5 V | 0 V | +85 °C | -40 °C | Surface Mount | |
RS-stocknr.
166-1596
FabrikantnummerPCA9509DP,118
FabrikantNXP
|
0,505 €
Each (On a Reel of 2500)
Aantal stuks
|
- | - | TSSOP | 8 | 3.1 x 3.1 x 0.95mm | - | - | - | +85 °C | -40 °C | Surface Mount | |
RS-stocknr.
662-7412
FabrikantnummerPCA9306DCUR
FabrikantTexas Instruments
|
0,57 €
Each (In a Pack of 5)
Aantal stuks
|
1.4ns | - | VSSOP | 8 | 2.3 x 2 x 0.85mm | - | 5 V | 0 V | +85 °C | -40 °C | Surface Mount | |
RS-stocknr.
662-7418
FabrikantnummerPCA9306DCTT
FabrikantTexas Instruments
|
0,694 €
Each (In a Pack of 5)
Aantal stuks
|
1.4ns | - | SSOP | 8 | 2.95 x 2.8 x 1.29mm | - | 5 V | 0 V | +85 °C | -40 °C | Surface Mount | |
RS-stocknr.
922-2811
FabrikantnummerPCA9306DCTR
FabrikantTexas Instruments
|
0,237 €
Each (On a Reel of 3000)
Aantal stuks
|
1.4ns | - | SSOP | 8 | 2.95 x 2.8 x 1.29mm | - | 5 V | 0 V | +85 °C | -40 °C | Surface Mount | |
RS-stocknr.
662-7415
FabrikantnummerPCA9306DCTR
FabrikantTexas Instruments
|
0,624 €
Each (In a Pack of 5)
Aantal stuks
|
1.4ns | - | SSOP | 8 | 2.95 x 2.8 x 1.29mm | - | 5 V | 0 V | +85 °C | -40 °C | Surface Mount | |
RS-stocknr.
169-5652
FabrikantnummerPCA9306DCTT
FabrikantTexas Instruments
|
0,378 €
Each (On a Reel of 250)
Aantal stuks
|
1.4ns | - | SSOP | 8 | 2.95 x 2.8 x 1.29mm | - | 5 V | 0 V | +85 °C | -40 °C | Surface Mount | |
RS-stocknr.
166-1214
FabrikantnummerPCA9306GM,125
FabrikantNXP
|
0,25 €
Each (On a Reel of 4000)
Aantal stuks
|
3.3ns | - | XQFN | 8 | 1.65 x 1.65 x 0.45mm | - | 5 V | 0 V | +85 °C | -40 °C | Surface Mount | |
RS-stocknr.
103-9912
FabrikantnummerDS2482S-800+
FabrikantMaxim Integrated
|
4,918 €
Each (In a Tube of 50)
Aantal stuks
|
- | I2C | SOIC | 16 | 10 x 4 x 1.5mm | Yes | 5.5 V | 2.9 V | +85 °C | -40 °C | Surface Mount | |
RS-stocknr.
166-1518
FabrikantnummerPCA9306DC1,125
FabrikantNXP
|
0,258 €
Each (On a Reel of 3000)
Aantal stuks
|
3.3ns | - | VSSOP | 8 | 2.1 x 2.4 x 0.85mm | - | 5 V | 0 V | +85 °C | -40 °C | Surface Mount | |
RS-stocknr.
510-740
FabrikantnummerPCA9306GM,125
FabrikantNXP
|
0,503 €
Each (In a Pack of 10)
Aantal stuks
|
3.3ns | - | XQFN | 8 | 1.65 x 1.65 x 0.45mm | - | 5 V | 0 V | +85 °C | -40 °C | Surface Mount | |
RS-stocknr.
510-756
FabrikantnummerPCA9306DC1,125
FabrikantNXP
|
0,264 €
Each (In a Pack of 10)
Aantal stuks
|
3.3ns | - | VSSOP | 8 | 2.1 x 2.4 x 0.85mm | - | 5 V | 0 V | +85 °C | -40 °C | Surface Mount | |
RS-stocknr.
189-7431
FabrikantnummerDS2484R+T
FabrikantMaxim Integrated
|
0,624 €
Each (On a Reel of 3000)
Aantal stuks
|
- | - | SOT-23 | 6 | 3 x 1.75 x 1.3mm | Yes | 5.25 V | 1.71 V | +85 °C | -40 °C | Surface Mount | |
RS-stocknr.
166-1519
FabrikantnummerPCA9306DC,125
FabrikantNXP
|
0,449 €
Each (On a Reel of 3000)
Aantal stuks
|
3.3ns | - | VSSOP | 8 | 2.1 x 2.4 x 0.85mm | - | 5 V | 0 V | +85 °C | -40 °C | Surface Mount | |
RS-stocknr.
189-7428
FabrikantnummerDS2482S-100+
FabrikantMaxim Integrated
|
0,896 €
Each (In a Tube of 100)
Aantal stuks
|
- | I2C | SOIC | 8 | 5 x 4 x 1.5mm | Yes | 5.5 V | 2.9 V | +85 °C | -40 °C | Surface Mount | |
RS-stocknr.
189-8914
FabrikantnummerDS2482S-100+
FabrikantMaxim Integrated
|
1,284 €
Each (In a Pack of 5)
Aantal stuks
|
- | I2C | SOIC | 8 | 5 x 4 x 1.5mm | Yes | 5.5 V | 2.9 V | +85 °C | -40 °C | Surface Mount | |
RS-stocknr.
189-7429
FabrikantnummerDS2482S-100+T&R
FabrikantMaxim Integrated
|
0,701 €
Each (On a Reel of 2500)
Aantal stuks
|
- | I2C | SOIC | 8 | 5 x 4 x 1.5mm | Yes | 5.5 V | 2.9 V | +85 °C | -40 °C | Surface Mount |