Hex Inverters

A hex inverter is a type of an integrated circuit that contains six inverters. Inverters are the foundation in digital electronics. Many sophisticated digital devices use inverters, including multiplexers, decoders, and state machines.


Main functions

An inverter circuit's main function is to output the voltage representing the opposite level to its input. It then inverts the input signal applied. If the applied input is higher, then the output becomes low and vice versa. 


Inverters can be made using a variety of different applications, such as NMOS transistors or a single PMOS transistor when used with a resistor. Other options involve using a CMOS configuration which, thanks to the single use transistors, helps to reduce power consumption and improve processing speed. 


What are hex inverters used for?

Hex inverters have various roles but can be responsible for cleaning up a noisy signal, adding small delay, level shifting, converting between logic families, or as an analog amplifier. Hex inverters can also be constructed with bipolar transistors to improve processing speed.


...
Lees meer Lees minder

Filters

1 - 20 van 46 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Height
RS-stocknr. 163-0571
FabrikantnummerMC74AC04DR2G
FabrikantON Semiconductor
0,108 €
Each (On a Reel of 2500)
Aantal stuks
Inverter - Single Ended 6 No 9.5 ns @ 50 pF -24mA 24mA Surface Mount SOIC 14 AC 8.75 x 4 x 1.5mm 1.5mm
RS-stocknr. 145-2954
FabrikantnummerMC74HC14ADTG
FabrikantON Semiconductor
0,259 €
Each (In a Tube of 96)
Aantal stuks
Inverter - TTL 6 Yes 110 ns @ 50 pF - - Surface Mount TSSOP 14 HC 5.1 x 4.5 x 1.05mm 1.05mm
RS-stocknr. 145-4241
FabrikantnummerMC74HCT14ADR2G
FabrikantON Semiconductor
0,075 €
Each (On a Reel of 2500)
Aantal stuks
Inverter Schmitt Trigger - 6 Yes 48 ns @ 50 pF - 4mA Surface Mount SOIC 14 HCT 8.75 x 4 x 1.5mm 1.5mm
RS-stocknr. 806-1371
FabrikantnummerMC74HC04ADR2G
FabrikantON Semiconductor
0,284 €
Each (In a Pack of 50)
Aantal stuks
Inverter - TTL 6 No 110 ns @ 50 pF - - Surface Mount SOIC 14 HC 8.75 x 4 x 1.5mm 1.5mm
RS-stocknr. 166-2392
Fabrikantnummer74VHC04MX
FabrikantON Semiconductor
0,136 €
Each (On a Reel of 2500)
Aantal stuks
Inverter - - 6 No 7.5 ns @ 5 V, 10.6 ns @ 3.3 V -8mA 8mA Surface Mount SOIC 14 VHC 8.75 x 4 x 1.5mm 1.5mm
RS-stocknr. 671-1576
Fabrikantnummer74LCX04M
FabrikantON Semiconductor
0,391 €
Each (In a Pack of 10)
Aantal stuks
Inverter - - 6 No 5.2 ns @ 3.3 V, 6 ns @ 2.7 V, 6.2 ns @ 2.5 V -24mA 24mA Surface Mount SOIC 14 LCX 8.75 x 4 x 1.5mm 1.5mm
RS-stocknr. 670-9738
FabrikantnummerMM74HC04MX
FabrikantON Semiconductor
0,407 €
Each (In a Pack of 10)
Aantal stuks
Inverter - - 6 No 16 ns @ 6 V, 19 ns @ 4.5 V, 95 ns @ 2 V -5.2mA 5.2mA Surface Mount SOIC 14 HC 8.75 x 4 x 1.5mm 1.5mm
RS-stocknr. 806-3696
FabrikantnummerMC74HCU04ADG
FabrikantON Semiconductor
0,252 €
Each (In a Pack of 55)
Aantal stuks
Inverter - LSTTL 6 No 105 ns @ 50 pF 5.2mA 5.2mA Surface Mount SOIC 14 LS 8.75 x 4 x 1.5mm 1.5mm
RS-stocknr. 806-2264
FabrikantnummerMC74ACT05DG
FabrikantON Semiconductor
0,329 €
Each (In a Pack of 55)
Aantal stuks
Inverter - Open Drain 6 No 9 ns @ 50 pF -24mA 24mA Surface Mount SOIC 14 AC 8.75 x 4 x 1.5mm 1.5mm
RS-stocknr. 184-4252
FabrikantnummerMC14049BDR2G
FabrikantON Semiconductor
0,108 €
Each (On a Reel of 2500)
Aantal stuks
- Single Ended Single Ended 1 - 140ns - - Surface Mount SOIC 16 - 10 x 4 x 1.5mm 1.5mm
RS-stocknr. 184-4273
FabrikantnummerMC74HC04ADG
FabrikantON Semiconductor
0,241 €
Each (In a Tube of 55)
Aantal stuks
Inverter Single Ended CMOS, LSTTL 6 - 110 ns @ 50 pF 5.2mA 5.2mA Surface Mount SOIC 14 74HC 8.75 x 4 x 1.5mm 1.5mm
RS-stocknr. 184-4253
FabrikantnummerMC14049UBDG
FabrikantON Semiconductor
0,246 €
Each (In a Tube of 48)
Aantal stuks
Buffer, Inverter CMOS - 6 - 120ns -4.7mA 30mA Surface Mount SOIC 16 - 10 x 4 x 1.5mm 1.5mm
RS-stocknr. 178-4796
Fabrikantnummer74AC04SC
FabrikantON Semiconductor
0,453 €
Each (In a Tube of 55)
Aantal stuks
Inverter - - 6 No 7 ns @ 5 V, 9 ns @ 3.3 V -24mA 24mA Surface Mount SOIC 14 AC 8.75 x 4 x 1.5mm 1.5mm
RS-stocknr. 184-4165
Fabrikantnummer74ACT04SC
FabrikantON Semiconductor
0,347 €
Each (In a Tube of 55)
Aantal stuks
Inverter TTL Single Ended 6 - 9 ns @ 50 pF -24mA 24mA Surface Mount SOIC 14 74ACT 8.75 x 4 x 1.5mm 1.5mm
RS-stocknr. 145-5258
FabrikantnummerMC74HC04ADTR2G
FabrikantON Semiconductor
0,072 €
Each (On a Reel of 2500)
Aantal stuks
Inverter - TTL 6 No 110 ns @ 50 pF - - Surface Mount TSSOP 14 HC 5.1 x 4.5 x 1.05mm 1.05mm
RS-stocknr. 184-4793
FabrikantnummerMC14049BDR2G
FabrikantON Semiconductor
0,27 €
Each (In a Pack of 25)
Aantal stuks
- Single Ended Single Ended 1 - 140ns - - Surface Mount SOIC 16 - 10 x 4 x 1.5mm 1.5mm
RS-stocknr. 145-4033
FabrikantnummerMC74VHC04DR2G
FabrikantON Semiconductor
0,097 €
Each (On a Reel of 2500)
Aantal stuks
Inverter - CMOS 6 No 12 ns @ 50 pF -8mA 8mA Surface Mount SOIC 14 VHC 8.75 x 4 x 1.5mm 1.5mm
RS-stocknr. 806-1659
FabrikantnummerMC74HCT04ADG
FabrikantON Semiconductor
0,251 €
Each (In a Pack of 55)
Aantal stuks
Inverter - TTL 6 No 26 ns @ 50 pF - - Surface Mount SOIC 14 HCT 8.75 x 4 x 1.5mm 1.5mm
RS-stocknr. 671-1532
Fabrikantnummer74ACT04SCX
FabrikantON Semiconductor
0,478 €
Each (In a Pack of 10)
Aantal stuks
Inverter - - 6 No 8.5 ns @ 5 V -24mA 24mA Surface Mount SOIC 14 ACT 8.75 x 4 x 1.5mm 1.5mm
RS-stocknr. 163-0533
FabrikantnummerMC14069UBDR2G
FabrikantON Semiconductor
0,086 €
Each (On a Reel of 2500)
Aantal stuks
Inverter - Open Drain 6 No 125 ns @ 50 pF -0.36mA 2.4mA Surface Mount SOIC 14 4000 8.75 x 4 x 1.5mm 1.5mm