Hex Inverters

A hex inverter is a type of an integrated circuit that contains six inverters. Inverters are the foundation in digital electronics. Many sophisticated digital devices use inverters, including multiplexers, decoders, and state machines.


Main functions

An inverter circuit's main function is to output the voltage representing the opposite level to its input. It then inverts the input signal applied. If the applied input is higher, then the output becomes low and vice versa. 


Inverters can be made using a variety of different applications, such as NMOS transistors or a single PMOS transistor when used with a resistor. Other options involve using a CMOS configuration which, thanks to the single use transistors, helps to reduce power consumption and improve processing speed. 


What are hex inverters used for?

Hex inverters have various roles but can be responsible for cleaning up a noisy signal, adding small delay, level shifting, converting between logic families, or as an analog amplifier. Hex inverters can also be constructed with bipolar transistors to improve processing speed.


...
Lees meer Lees minder

Filters

1 - 20 van 128 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Height
RS-stocknr. 527-899
FabrikantnummerCD4049UBE
0,388 €
Each (In a Tube of 25)
Aantal stuks
Inverting Buffer - CMOS 6 No 50 ns @ 15 V, 65 ns @ 10 V, 120 ns @ 5 V -5.2mA 26mA Through Hole PDIP 16 4000 19.3 x 6.35 x 4.57mm 4.57mm
RS-stocknr. 526-543
FabrikantnummerCD4050BE
0,388 €
Each (In a Tube of 25)
Aantal stuks
Non-Inverting - CMOS 6 - 60 ns @ 15 V, 80 ns @ 10 V, 140 ns @ 5 V -5.2mA 26mA Through Hole PDIP 16 4000 19.3 x 6.35 x 4.57mm 4.57mm
RS-stocknr. 368-5604
FabrikantnummerSN7406N
0,685 €
Each (In a Tube of 25)
Aantal stuks
Inverting Buffer - Open Collector 6 No 23 ns @ 5 V -0.25mA 40mA Through Hole PDIP 14 74 19.3 x 6.35 x 4.57mm 4.57mm
RS-stocknr. 307-503
FabrikantnummerSN74LS04N
0,64 €
Each
Aantal stuks
Inverter - - 6 No 15 ns @ 5 V -0.4mA 8mA Through Hole PDIP 14 LS 19.3 x 6.35 x 4.57mm 4.57mm
RS-stocknr. 217-5550
FabrikantnummerSN74HC04N
1,11 €
Each
Aantal stuks
Inverter - - 6 No 16 ns @ 6 V, 19 ns @ 4.5 V, 95 ns @ 2 V -5.2mA 5.2mA Through Hole PDIP 14 HC 19.3 x 6.35 x 4.57mm 4.57mm
RS-stocknr. 333-2776
FabrikantnummerSN74HC04N
0,388 €
Each (In a Tube of 25)
Aantal stuks
Inverter - - 6 No 16 ns @ 6 V, 19 ns @ 4.5 V, 95 ns @ 2 V -5.2mA 5.2mA Through Hole PDIP 14 HC 19.3 x 6.35 x 4.57mm 4.57mm
RS-stocknr. 162-7041
FabrikantnummerSN74AHC04PWR
0,088 €
Each (On a Reel of 2000)
Aantal stuks
Inverter - - 6 No 7.5 ns @ 5 V, 11.4 ns @ 3.3 V -8mA 8mA Surface Mount TSSOP 14 AHC 5 x 4.4 x 1.15mm 1.15mm
RS-stocknr. 662-7642
FabrikantnummerSN74AHC04PWR
0,284 €
Each (In a Pack of 10)
Aantal stuks
Inverter - - 6 No 7.5 ns @ 5 V, 11.4 ns @ 3.3 V -8mA 8mA Surface Mount TSSOP 14 AHC 5 x 4.4 x 1.15mm 1.15mm
RS-stocknr. 662-7547
FabrikantnummerSN74AC04DR
0,355 €
Each (In a Pack of 10)
Aantal stuks
Inverter - - 6 No 7 ns @ 5 V, 9 ns @ 3.3 V -24mA 24mA Surface Mount SOIC 14 AC 8.65 x 3.91 x 1.58mm 1.58mm
RS-stocknr. 145-0169
FabrikantnummerSN74HC04PW
0,28 €
Each (In a Tube of 90)
Aantal stuks
Inverter - - 6 No 16 ns @ 6 V, 19 ns @ 4.5 V, 95 ns @ 2 V -5.2mA 5.2mA Surface Mount TSSOP 14 HC 5 x 4.4 x 1.15mm 1.15mm
RS-stocknr. 168-6334
FabrikantnummerSN74AC04DR
0,14 €
Each (On a Reel of 2500)
Aantal stuks
Inverter - - 6 No 7 ns @ 5 V, 9 ns @ 3.3 V -24mA 24mA Surface Mount SOIC 14 AC 8.65 x 3.91 x 1.58mm 1.58mm
RS-stocknr. 162-7420
FabrikantnummerSN74LV06APWR
0,097 €
Each (On a Reel of 2000)
Aantal stuks
Inverting Buffer - Open Drain 6 No 7.5 ns @ 5 V, 10.6 ns @ 3.3 V, 15.2 ns @ 2.5 V -0.002mA 16mA Surface Mount TSSOP 14 LV 5 x 4.4 x 1.15mm 1.15mm
RS-stocknr. 663-1883
FabrikantnummerSN74HC04PW
0,308 €
Each (In a Pack of 10)
Aantal stuks
Inverter - - 6 No 16 ns @ 6 V, 19 ns @ 4.5 V, 95 ns @ 2 V -5.2mA 5.2mA Surface Mount TSSOP 14 HC 5 x 4.4 x 1.15mm 1.15mm
RS-stocknr. 662-8392
FabrikantnummerSN74LV06APWR
0,334 €
Each (In a Pack of 5)
Aantal stuks
Inverting Buffer - Open Drain 6 No 7.5 ns @ 5 V, 10.6 ns @ 3.3 V, 15.2 ns @ 2.5 V -0.002mA 16mA Surface Mount TSSOP 14 LV 5 x 4.4 x 1.15mm 1.15mm
RS-stocknr. 526-290
FabrikantnummerSN74AC04D
0,42 €
Each (In a Tube of 50)
Aantal stuks
Inverter - - 6 No 7 ns @ 5 V, 9 ns @ 3.3 V -24mA 24mA Surface Mount SOIC 14 AC 8.65 x 3.91 x 1.58mm 1.58mm
RS-stocknr. 145-0194
FabrikantnummerSN74AC04NE4
0,385 €
Each (In a Tube of 25)
Aantal stuks
Inverter - - 6 No 7 ns @ 5 V, 9 ns @ 3.3 V -24mA 24mA Through Hole PDIP 14 AC 19.3 x 6.35 x 4.57mm 4.57mm
RS-stocknr. 442-921
FabrikantnummerSN74HC05N
2,20 €
Each
Aantal stuks
Inverter - Open Drain 6 No 20 ns @ 6 V, 23 ns @ 4.5 V, 115 ns @ 2 V -0.005mA 5.2mA Through Hole PDIP 14 HC 19.3 x 6.35 x 4.57mm 4.57mm
RS-stocknr. 663-1363
FabrikantnummerSN74AHCU04D
0,271 €
Each (In a Pack of 10)
Aantal stuks
Inverter - - 6 No 7 ns @ 5 V, 10.6 ns @ 3.3 V -8mA 8mA Surface Mount SOIC 14 AHC 8.65 x 3.91 x 1.58mm 1.58mm
RS-stocknr. 662-8354
FabrikantnummerSN74LS04DR
0,594 €
Each (In a Pack of 5)
Aantal stuks
Inverter - - 6 No 15 ns @ 5 V -0.4mA 8mA Surface Mount SOIC 14 LS 8.65 x 3.91 x 1.58mm 1.58mm
RS-stocknr. 145-1054
FabrikantnummerSN74LV07APWR
0,098 €
Each (On a Reel of 2000)
Aantal stuks
Buffer - Open Drain 6 - 7.5 ns @ 5 V, 10.6 ns @ 3.3 V, 15.2 ns @ 2.5 V -0.002mA 16mA Surface Mount TSSOP 14 LV 5 x 4.4 x 1.15mm 1.15mm