Flip Flop ICs

A flip flop IC (integrated chip) is an electronic chip that's used in a flip flop circuit - a type of circuit that has two stable states. Flip flop circuits are mainly used in computers to store and transfer data.

How do flip flop circuits work?

Flip flop circuits are non linear circuits, which means that the output from one of its gates (devices which allow an electronic system to make a decision based on the number of its inputs) is fed 'back' to be processed with the input signal.

Flip flop circuits work on an input signal mixed with this previous output signal so that their own outputs are dependent upon their previous state. Flip flop circuits differ from latches in that they have a control signal (clock) input.

What are flip flop ICs used for?

A flip flops ICs can store information. By connecting several flip flop ICs together, you can store data that can represent the state of a sequencer, the value of a counter or an ASCII character in a computer's memory.


...
Lees meer Lees minder

Filters

1 - 20 van 290 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Logic Family Logic Function Input Type Output Type Output Signal Type Triggering Type Polarity Mounting Type Package Type Pin Count Set/Reset Number of Elements per Chip Maximum Propagation Delay Time @ Maximum CL Dimensions
RS-stocknr. 307-597
FabrikantnummerSN74LS74AN
0,56 €
Each
Aantal stuks
LS D Type Single Ended - Differential Positive Edge Inverting, Non-Inverting Through Hole PDIP 14 Yes 2 40 ns @ 5 V 19.3 x 6.35 x 4.57mm
RS-stocknr. 923-2348
FabrikantnummerSN74LS74AN
0,463 €
Each (In a Tube of 25)
Aantal stuks
LS D Type Single Ended - Differential Positive Edge Inverting, Non-Inverting Through Hole PDIP 14 Yes 2 40 ns @ 5 V 19.3 x 6.35 x 4.57mm
RS-stocknr. 102-5580
FabrikantnummerSN74HC574N
0,378 €
Each (In a Tube of 20)
Aantal stuks
HC D Type Single Ended 3 State Single Ended Positive Edge Non-Inverting Through Hole PDIP 20 - 8 265 ns @ 2 V 24.33 x 6.35 x 4.57mm
RS-stocknr. 527-928
FabrikantnummerCD4013BM
0,354 €
Each (In a Tube of 50)
Aantal stuks
4000 D Type Single Ended - Differential Positive Edge Inverting, Non-Inverting Surface Mount SOIC 14 Yes 2 300 ns @ 5 V 8.65 x 3.91 x 1.58mm
RS-stocknr. 619-5889
FabrikantnummerSN74HC574N
0,48 €
Each
Aantal stuks
HC D Type Single Ended 3 State Single Ended Positive Edge Non-Inverting Through Hole PDIP 20 - 8 265 ns @ 2 V 24.33 x 6.35 x 4.57mm
RS-stocknr. 662-6825
FabrikantnummerCD4013BM96
0,355 €
Each (In a Pack of 10)
Aantal stuks
4000 D Type Single Ended - Differential Positive Edge Inverting, Non-Inverting Surface Mount SOIC 14 Yes 2 300 ns @ 5 V 8.65 x 3.91 x 1.58mm
RS-stocknr. 662-8231
FabrikantnummerSN74HC74PWR
0,258 €
Each (In a Pack of 10)
Aantal stuks
HC D Type Single Ended - Differential Positive Edge Inverting, Non-Inverting Surface Mount TSSOP 14 Yes 2 175 ns @ 2 V 5 x 4.4 x 1.15mm
RS-stocknr. 923-6703
FabrikantnummerCD4013BE
0,366 €
Each (In a Tube of 25)
Aantal stuks
4000 D Type Single Ended - Differential Positive Edge Inverting, Non-Inverting Through Hole PDIP 14 Yes 2 300 ns @ 5 V 19.3 x 6.35 x 4.57mm
RS-stocknr. 709-1968
FabrikantnummerCD4013BE
0,403 €
Each (In a Pack of 20)
Aantal stuks
4000 D Type Single Ended - Differential Positive Edge Inverting, Non-Inverting Through Hole PDIP 14 Yes 2 300 ns @ 5 V 19.3 x 6.35 x 4.57mm
RS-stocknr. 178-9199
FabrikantnummerSN74HC112D
0,399 €
Each (In a Tube of 40)
Aantal stuks
HC JK Type Single Ended - Differential Negative Edge Inverting, Non-Inverting Surface Mount SOIC 16 Yes 2 125 ns @ 2 V 9.9 x 3.91 x 1.58mm
RS-stocknr. 162-7396
FabrikantnummerSN74HC74PWR
0,088 €
Each (On a Reel of 2000)
Aantal stuks
HC D Type Single Ended - Differential Positive Edge Inverting, Non-Inverting Surface Mount TSSOP 14 Yes 2 175 ns @ 2 V 5 x 4.4 x 1.15mm
RS-stocknr. 527-110
FabrikantnummerCD4027BE
0,386 €
Each (In a Tube of 25)
Aantal stuks
4000 JK Type Single Ended - Differential Positive Edge Inverting, Non-Inverting Through Hole PDIP 16 Yes 2 300 ns @ 5 V 19.3 x 6.35 x 4.57mm
RS-stocknr. 663-1899
FabrikantnummerSN74HC112D
0,439 €
Each (In a Pack of 10)
Aantal stuks
HC JK Type Single Ended - Differential Negative Edge Inverting, Non-Inverting Surface Mount SOIC 16 Yes 2 125 ns @ 2 V 9.9 x 3.91 x 1.58mm
RS-stocknr. 145-0763
FabrikantnummerCD4027BPW
0,38 €
Each (In a Tube of 90)
Aantal stuks
CMOS D Type CMOS CMOS Differential Negative Edge, Positive Edge Inverting, Non-Inverting Surface Mount TSSOP 16 Reset 2 300 ns @ 50 pF 5.1 x 4.5 x 1.05mm
RS-stocknr. 145-0680
FabrikantnummerCD74HCT73E
0,649 €
Each (In a Tube of 25)
Aantal stuks
HCT JK Type Single Ended - Differential Negative Edge Inverting, Non-Inverting Through Hole PDIP 14 Reset 2 38 ns @ 4.5 V 19.3 x 6.35 x 4.57mm
RS-stocknr. 307-698
FabrikantnummerSN74LS175N
0,88 €
Each
Aantal stuks
LS D Type Single Ended - Differential Positive Edge Inverting, Non-Inverting Through Hole PDIP 16 Master Reset 4 25 ns @ 5 V 19.3 x 6.35 x 4.57mm
RS-stocknr. 633-975
FabrikantnummerCD74HCT73E
0,75 €
Each
Aantal stuks
HCT JK Type Single Ended - Differential Negative Edge Inverting, Non-Inverting Through Hole PDIP 14 Reset 2 38 ns @ 4.5 V 19.3 x 6.35 x 4.57mm
RS-stocknr. 526-559
FabrikantnummerSN74HC74D
0,31 €
Each (In a Tube of 50)
Aantal stuks
HC D Type Single Ended - Differential Positive Edge Inverting, Non-Inverting Surface Mount SOIC 14 Yes 2 175 ns @ 2 V 8.65 x 3.91 x 1.58mm
RS-stocknr. 809-6185
FabrikantnummerCD4027BPW
0,415 €
Each (In a Pack of 15)
Aantal stuks
CMOS D Type CMOS CMOS Differential Negative Edge, Positive Edge Inverting, Non-Inverting Surface Mount TSSOP 16 Reset 2 300 ns@ 50 pF 5.1 x 4.5 x 1.05mm
RS-stocknr. 121-9229
FabrikantnummerCD74HC73E
0,521 €
Each (In a Tube of 25)
Aantal stuks
HC JK Type Single Ended - Differential Negative Edge Inverting, Non-Inverting Through Hole PDIP 14 Reset 2 160 ns @ 2 V 19.3 x 6.35 x 4.57mm