Flip Flop ICs

A flip flop IC (integrated chip) is an electronic chip that's used in a flip flop circuit - a type of circuit that has two stable states. Flip flop circuits are mainly used in computers to store and transfer data.

How do flip flop circuits work?

Flip flop circuits are non linear circuits, which means that the output from one of its gates (devices which allow an electronic system to make a decision based on the number of its inputs) is fed 'back' to be processed with the input signal.

Flip flop circuits work on an input signal mixed with this previous output signal so that their own outputs are dependent upon their previous state. Flip flop circuits differ from latches in that they have a control signal (clock) input.

What are flip flop ICs used for?

A flip flops ICs can store information. By connecting several flip flop ICs together, you can store data that can represent the state of a sequencer, the value of a counter or an ASCII character in a computer's memory.


...
Lees meer Lees minder

Filters

1 - 20 van 87 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Logic Family Logic Function Input Type Output Type Output Signal Type Triggering Type Polarity Mounting Type Package Type Pin Count Set/Reset Number of Elements per Chip Maximum Propagation Delay Time @ Maximum CL Dimensions
RS-stocknr. 166-1520
Fabrikantnummer74LVC1G74DC,125
FabrikantNexperia
0,241 €
Each (On a Reel of 3000)
Aantal stuks
LVC D Type Single Ended - Differential Positive Edge Inverting, Non-Inverting Surface Mount VSSOP 8 Yes 1 3.5 ns @ 3.3 V 2.1 x 2.4 x 0.85mm
RS-stocknr. 165-9885
Fabrikantnummer74HC74PW,112
FabrikantNexperia
0,289 €
Each (In a Tube of 96)
Aantal stuks
74HC D Type CMOS Push-Pull Single Ended Positive Edge Inverting Surface Mount TSSOP 14 Yes 2 300ns 5.1 x 4.5 x 0.95mm
RS-stocknr. 103-8168
Fabrikantnummer74HC74D,652
FabrikantNexperia
0,259 €
Each (In a Tube of 57)
Aantal stuks
HC D Type Single Ended - Differential Positive Edge Inverting, Non-Inverting Surface Mount SOIC 14 Yes 2 265 ns @ 2 V 8.75 x 4 x 1.45mm
RS-stocknr. 781-2835
Fabrikantnummer74HC74PW,112
FabrikantNexperia
0,18 €
Each (In a Pack of 48)
Aantal stuks
74HC D Type CMOS Push-Pull Single Ended Positive Edge Inverting Surface Mount TSSOP 14 Yes 2 300ns 5.1 x 4.5 x 0.95mm
RS-stocknr. 170-7974
Fabrikantnummer74HC74D,653
FabrikantNexperia
0,08 €
Each (On a Reel of 2500)
Aantal stuks
74HC D Type CMOS D Type Flip-Flop Differential Positive Edge - Surface Mount SO 14 Reset, Set 2 300 ns @ 50 pF 8.75 x 4 x 1.45mm
RS-stocknr. 510-550
Fabrikantnummer74LVC1G74DC,125
FabrikantNexperia
0,317 €
Each (In a Pack of 10)
Aantal stuks
LVC D Type Single Ended - Differential Positive Edge Inverting, Non-Inverting Surface Mount VSSOP 8 Yes 1 3.5 ns @ 3.3 V 2.1 x 2.4 x 0.85mm
RS-stocknr. 368-7313
FabrikantnummerHEF4027BT,652
FabrikantNexperia
0,314 €
Each (In a Tube of 50)
Aantal stuks
4000 JK Type Single Ended - Differential Positive Edge Inverting, Non-Inverting Surface Mount SOIC 16 Yes 2 210 ns@ 5 V 10 x 4 x 1.45mm
RS-stocknr. 113-0073
Fabrikantnummer74HCT374D,652
FabrikantNexperia
2,20 €
Each
Aantal stuks
HCT D Type Single Ended 3 State Single Ended Positive Edge Non-Inverting Surface Mount SOIC 20 - 8 32 ns @ 4.5 V 13 x 7.6 x 2.45mm
RS-stocknr. 178-6961
Fabrikantnummer74HCT374D,652
FabrikantNexperia
0,523 €
Each (In a Tube of 38)
Aantal stuks
HCT D Type Single Ended 3 State Single Ended Positive Edge Non-Inverting Surface Mount SOIC 20 - 8 32 ns @ 4.5 V 13 x 7.6 x 2.45mm
RS-stocknr. 152-5525
Fabrikantnummer74HCT74BQ,115
FabrikantNexperia
0,148 €
Each (In a Pack of 50)
Aantal stuks
74HCT D Type TTL Complementary - Positive Edge - Surface Mount SOT762-1 14 Yes 2 300 ns @ 15 pF 3 x 2.5 x 0.85mm
RS-stocknr. 170-4863
Fabrikantnummer74LVC273PW,118
FabrikantNexperia
0,152 €
Each (On a Reel of 2500)
Aantal stuks
74LVC D Type Single Ended D Type Flip-Flop Single Ended Positive Edge Non-Inverting Surface Mount TSSOP 20 Master Reset 1 22.2 ns @ 50 pF 6.6 x 4.5 x 0.95mm
RS-stocknr. 146-0370
Fabrikantnummer74HC273PW,112
FabrikantNexperia
0,352 €
Each (In a Tube of 75)
Aantal stuks
74HC D Type CMOS Push-Pull Single Ended Positive Edge Non-Inverting Surface Mount TSSOP 20 Yes 8 225ns 6.6 x 4.5 x 0.95mm
RS-stocknr. 170-8029
Fabrikantnummer74LVC574APW,118
FabrikantNexperia
0,118 €
Each (On a Reel of 2500)
Aantal stuks
74LVC D Type Single Ended 3 State Single Ended Positive Edge - Surface Mount TSSOP 20 - 8 15.1 ns @ 50 pF 6.6 x 4.5 x 0.95mm
RS-stocknr. 816-8889
Fabrikantnummer74LVT16374ADGG,112
FabrikantNexperia
0,868 €
Each (In a Pack of 13)
Aantal stuks
74LVT D Type BiCMOS 3 State Single Ended Negative Edge, Positive Edge Non-Inverting Surface Mount TSSOP 48 Reset 16 5.6 ns @ 50 pF 12.6 x 6.2 x 1.05mm
RS-stocknr. 813-9317
Fabrikantnummer74HC74BQ,115
FabrikantNexperia
0,126 €
Each (In a Pack of 50)
Aantal stuks
HC D Type CMOS Single Ended - - - Surface Mount DHVQFN 14 - 1 265 ns @ 50 pF 3.1 x 2.6 x 0.95mm
RS-stocknr. 781-2888
Fabrikantnummer74HCT273PW,112
FabrikantNexperia
0,123 €
Each (In a Pack of 25)
Aantal stuks
74HCT D Type TTL Push-Pull Single Ended Positive Edge Non-Inverting Surface Mount TSSOP 20 Yes 8 45ns 6.6 x 4.5 x 0.95mm
RS-stocknr. 178-6972
Fabrikantnummer74HC175D,652
FabrikantNexperia
0,263 €
Each (In a Tube of 50)
Aantal stuks
HC D Type Single Ended - Differential Positive Edge Inverting, Non-Inverting Surface Mount SOIC 16 Master Reset 4 175 ns @ 2 V 10 x 4 x 1.45mm
RS-stocknr. 166-1291
Fabrikantnummer74HCT74D
FabrikantNexperia
0,245 €
Each (In a Tube of 57)
Aantal stuks
HCT D Type Single Ended - Differential Positive Edge Inverting, Non-Inverting Surface Mount SOIC 14 Yes 2 53 ns @ 4.5 V 8.75 x 4 x 1.45mm
RS-stocknr. 151-3386
Fabrikantnummer74HCT74BQ,115
FabrikantNexperia
0,07 €
Each (On a Reel of 3000)
Aantal stuks
74HCT D Type TTL Complementary - Positive Edge - Surface Mount SOT762-1 14 Yes 2 300 ns @ 15 pF 3 x 2.5 x 0.85mm
RS-stocknr. 178-7008
Fabrikantnummer74LVC574APW,112
FabrikantNexperia
0,268 €
Each (In a Tube of 75)
Aantal stuks
LVC D Type Single Ended 3 State Single Ended Positive Edge Non-Inverting Surface Mount TSSOP 20 - 8 3.6 ns @ 2.7 V 6.6 x 4.5 x 0.95mm