Encoder ICs

Filters

1 - 20 van 37 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Logic Family Logic Function Encoding Type Cascading Capability Clock Controlling Signal Number of Element Inputs Number of Element Outputs Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage
RS-stocknr. 165-8697
Fabrikantnummer74HCT153PW,112
FabrikantNexperia
0,225 €
Each (In a Bag of 2400)
Aantal stuks
74HCT Multiplexer - Yes - 8 2 Surface Mount TSSOP 16 5.1 x 4.5 x 0.95mm 0.95mm 5.1mm 5.5 V
RS-stocknr. 145-6894
FabrikantnummerSN74LS148N
1,152 €
Each (In a Tube of 25)
Aantal stuks
LS Priority - Yes - 8 3 Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 5.25 V
RS-stocknr. 816-4644
Fabrikantnummer74HCT153PW,112
FabrikantNexperia
0,465 €
Each (In a Pack of 32)
Aantal stuks
74HCT Multiplexer - Yes - 8 2 Surface Mount TSSOP 16 5.1 x 4.5 x 0.95mm 0.95mm 5.1mm 5.5 V
RS-stocknr. 885-0692
FabrikantnummerHT12E-18DIP
FabrikantHoltek
0,588 €
Each (In a Tube of 25)
Aantal stuks
HT12 Encoder Key - - 8 1 Through Hole PDIP 18 23.37 x 7.11 x 4.95mm 4.95mm 23.37mm 12 V
RS-stocknr. 333-2883
FabrikantnummerSN74HC148N
0,354 €
Each (In a Tube of 25)
Aantal stuks
HC Priority - Yes - 8 3 Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 6 V
RS-stocknr. 178-2945
FabrikantnummerAEAT-6600-T16
FabrikantBroadcom
4,582 €
Each (In a Tube of 970)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 709-2700
FabrikantnummerCD74HC147EE4
0,581 €
Each (In a Pack of 10)
Aantal stuks
HC Priority - - - 9 4 Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 6 V
RS-stocknr. 709-2536
FabrikantnummerCD4532BE
0,394 €
Each (In a Pack of 10)
Aantal stuks
4000 Priority - Yes - 8 3 Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 18 V
RS-stocknr. 796-7802
FabrikantnummerAEAT-6600-T16
FabrikantBroadcom
6,95 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 178-4003
FabrikantnummerHCS200/SN
FabrikantMicrochip
0,805 €
Each (In a Tube of 100)
Aantal stuks
CMOS, TTL - - - - - - Surface Mount SOIC 8 4.9 x 3.9 x 1.25mm 1.25mm 4.9mm 13 V
RS-stocknr. 662-9711
FabrikantnummerCD4532BM
0,464 €
Each (In a Pack of 5)
Aantal stuks
4000 Priority - Yes - 8 3 Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 18 V
RS-stocknr. 145-0691
FabrikantnummerCD4532BM
0,369 €
Each (In a Tube of 40)
Aantal stuks
4000 Priority - Yes - 8 3 Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 18 V
RS-stocknr. 145-0017
FabrikantnummerCD4532BE
0,395 €
Each (In a Tube of 25)
Aantal stuks
4000 Priority - Yes - 8 3 Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 18 V
RS-stocknr. 174-4145
FabrikantnummerAEDR-8502-102
FabrikantBroadcom
8,58 €
Each
Aantal stuks
AEDR-850x Encoder - - Yes 3 3 Surface Mount SMD 8 3.95 x 3.4 x 0.95mm 0.95mm 3.95mm 5.5 V
RS-stocknr. 200-5288
FabrikantnummerAS5045-ASST
Fabrikantams
12,44 €
Each
Aantal stuks
- - - - - - - - SSOP 16 - - - -
RS-stocknr. 861-0560
FabrikantnummerHCS301-I/SN
FabrikantMicrochip
1,068 €
Each (In a Pack of 5)
Aantal stuks
HCS Code Hopping Encoder Key - - - - Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 1.5mm 4.9mm 13 V
RS-stocknr. 145-2978
FabrikantnummerMC14532BDG
FabrikantON Semiconductor
0,55 €
Each (In a Tube of 48)
Aantal stuks
MC Encoder Priority Yes - 8 3 Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm 18 V
RS-stocknr. 162-7410
FabrikantnummerSN74LS148D
1,163 €
Each (In a Tube of 40)
Aantal stuks
LS Priority - Yes - 8 3 Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 5.25 V
RS-stocknr. 169-5674
FabrikantnummerSN74HC148DR
0,066 €
Each (On a Reel of 2500)
Aantal stuks
HC Priority - Yes - 8 3 Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 6 V
RS-stocknr. 662-9531
FabrikantnummerCD40147BE
0,512 €
Each (In a Pack of 5)
Aantal stuks
4000 Priority - - - 10 4 Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 18 V
Related Products
Texas Instruments range of Inverters and Buffers from ...
Description:
Texas Instruments range of Inverters and Buffers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard ...
The HCS series of KeeLoq encoders/decoders work with ...
Description:
The HCS series of KeeLoq encoders/decoders work with Ir or RF transmitter and receiver devices to make secure 3- or 4-button wireless remote control systems. Applications: Automotive RKE systems, Automotive alarm systems, Automotive immobilizers, Gate & garage door openers, Identity ...
The HCS series of KeeLoq encoders/decoders work with ...
Description:
The HCS series of KeeLoq encoders/decoders work with Ir or RF transmitter and receiver devices to make secure 3- or 4-button wireless remote control systems. Applications: Automotive RKE systems, Automotive alarm systems, Automotive immobilizers, Gate & garage door openers, Identity ...
Texas Instruments range of Inverters and Buffers from ...
Description:
Texas Instruments range of Inverters and Buffers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but ...