Decoders & Demultiplexers

The difference between decoders and demultiplexers is that demultiplexers select an output line. A decoder takes in inputs and uses those inputs to determine which of the 2N outputs lines is high.

Decoder:
digital circuit that converts an input binary code into a single numeric output
binary code input
only one output activated at a time
A decoder has:
N inputs
2N outputs
A decoder selects one of 2N outputs by decoding the binary value on the N inputs. The decoder generates all of the minterms of the N input variables. Exactly one output will be active for each combination of the inputs.
Demultiplexer (demux):
receives the output signals from the multiplexer and the receiver end it converts them back to the original form

...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Logic Family Logic Function Demultiplexing Capability Number of Elements per Chip Number of Input Enables per Element Output Type Polarity Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage
RS-stocknr. 885-0702
FabrikantnummerHT12D-18DIP
FabrikantHoltek
0,588 €
Each (In a Tube of 25)
Aantal stuks
HT12 Decoder 1-of-8 1 8 CMOS - Through Hole PDIP 18 23.37 x 7.11 x 4.95mm 4.95mm 23.37mm 12 V
RS-stocknr. 885-0705
FabrikantnummerHT12D-20SOP
FabrikantHoltek
0,544 €
Each (In a Tube of 38)
Aantal stuks
HT12 Decoder 1-of-8 1 8 CMOS - Surface Mount SOP 20 12.8 x 7.5 x 2.35mm 2.35mm 12.8mm 12 V