Decoders & Demultiplexers

The difference between decoders and demultiplexers is that demultiplexers select an output line. A decoder takes in inputs and uses those inputs to determine which of the 2N outputs lines is high.

Decoder:
digital circuit that converts an input binary code into a single numeric output
binary code input
only one output activated at a time
A decoder has:
N inputs
2N outputs
A decoder selects one of 2N outputs by decoding the binary value on the N inputs. The decoder generates all of the minterms of the N input variables. Exactly one output will be active for each combination of the inputs.
Demultiplexer (demux):
receives the output signals from the multiplexer and the receiver end it converts them back to the original form

...
Lees meer Lees minder

Filters

1 - 20 van 90 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Logic Family Logic Function Demultiplexing Capability Number of Elements per Chip Number of Input Enables per Element Output Type Polarity Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage
RS-stocknr. 689-8709
FabrikantnummerMC74HC138ADG
FabrikantON Semiconductor
0,324 €
Each (In a Pack of 5)
Aantal stuks
74HC Decoder, Demultiplexer 1-of-8 1 3 - Inverting Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm 6 V
RS-stocknr. 806-1413
FabrikantnummerMC74HC138ADR2G
FabrikantON Semiconductor
0,284 €
Each (On a Tape of 50)
Aantal stuks
74HC Decoder, Demultiplexer 1-of-8 1 3 3 State Inverting Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm 6 V
RS-stocknr. 170-3561
FabrikantnummerMC74HC138ADR2G
FabrikantON Semiconductor
0,088 €
Each (On a Reel of 2500)
Aantal stuks
74HC Decoder, Demultiplexer 1-of-8 1 3 3 State Inverting Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm 6 V
RS-stocknr. 122-0107
FabrikantnummerMC74HC138ADG
FabrikantON Semiconductor
0,154 €
Each (In a Tube of 48)
Aantal stuks
74HC Decoder, Demultiplexer 1-of-8 1 3 CMOS Inverting Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm 6 V
RS-stocknr. 145-4239
FabrikantnummerMC74HC238ADR2G
FabrikantON Semiconductor
0,088 €
Each (On a Reel of 2500)
Aantal stuks
74HC Decoder, Demultiplexer 1-of-8 1 3 3 State Non-Inverting Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm 6 V
RS-stocknr. 806-2273
FabrikantnummerMC74ACT139DG
FabrikantON Semiconductor
0,351 €
Each (In a Pack of 25)
Aantal stuks
74ACT Decoder, Demultiplexer 1-of-4 2 2 CMOS Inverting Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm 5.5 V
Nieuw
RS-stocknr. 186-8881
FabrikantnummerMC74VHC138DG
FabrikantON Semiconductor
0,325 €
Each (In a Tube of 48)
Aantal stuks
HC Decoder 3-of-8 - - 3 State - Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm 6 V dc
Nieuw
RS-stocknr. 186-8869
FabrikantnummerMC74HC238ADTG
FabrikantON Semiconductor
0,269 €
Each (In a Tube of 96)
Aantal stuks
HC Decoder, Demultiplexer 1-of-8 - - CMOS - Surface Mount TSSOP 16 5.1 x 4.5 x 1.05mm 1.05mm 5.1mm 6 V dc
RS-stocknr. 166-2401
Fabrikantnummer74ACT138SCX
FabrikantON Semiconductor
0,189 €
Each (On a Reel of 2500)
Aantal stuks
ACT Decoder, Demultiplexer 1-of-8 1 3 - Inverting Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm 5.5 V
RS-stocknr. 145-2971
FabrikantnummerMC74ACT138DG
FabrikantON Semiconductor
0,248 €
Each (In a Tube of 48)
Aantal stuks
74ACT Decoder, Demultiplexer 1-of-8 1 3 CMOS Inverting Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm 5.5 V
Nieuw
RS-stocknr. 186-8849
FabrikantnummerMC14511BDR2G
FabrikantON Semiconductor
0,181 €
Each (On a Reel of 2500)
Aantal stuks
- Decoder - - - NPN - Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm 18 V
RS-stocknr. 671-1740
FabrikantnummerMM74HC138M
FabrikantON Semiconductor
0,584 €
Each (In a Pack of 5)
Aantal stuks
HC Decoder, Demultiplexer 1-of-8 1 3 - Inverting Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm 6 V
RS-stocknr. 808-0089
FabrikantnummerMC74HC138ADTR2G
FabrikantON Semiconductor
0,131 €
Each (In a Pack of 200)
Aantal stuks
HC Decoder, Demultiplexer 1-of-8 1 1 CMOS Inverting Surface Mount TSSOP 16 5.1 x 4.5 x 1.05mm 1.05mm 5.1mm 6 V
RS-stocknr. 145-4248
FabrikantnummerMC74LCX139DTR2G
FabrikantON Semiconductor
0,101 €
Each (On a Reel of 2500)
Aantal stuks
LCX Decoder, Demultiplexer 2-of-4 2 2 Single Ended Inverting Surface Mount TSSOP 16 5.1 x 4.5 x 1.05mm 1.05mm 5.1mm 3.6 V
RS-stocknr. 806-3737
FabrikantnummerMC74LCX138DR2G
FabrikantON Semiconductor
0,242 €
Each (On a Tape of 25)
Aantal stuks
LCX Decoder, Demultiplexer 3-of-8 1 3 Single Ended Inverting Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm 3.6 V
RS-stocknr. 145-5318
Fabrikantnummer74LCX138MTC
FabrikantON Semiconductor
0,209 €
Each (In a Tube of 94)
Aantal stuks
LCX Decoder, Demultiplexer 1-of-8 1 3 - Inverting Surface Mount TSSOP 16 5 x 4.4 x 0.9mm 0.9mm 5mm 3.6 V
RS-stocknr. 145-4499
Fabrikantnummer74LCX138M
FabrikantON Semiconductor
0,236 €
Each (In a Tube of 48)
Aantal stuks
LCX Decoder, Demultiplexer 1-of-8 1 3 - Inverting Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm 3.6 V
RS-stocknr. 802-1358
Fabrikantnummer74VHC138M
FabrikantON Semiconductor
0,461 €
Each (In a Tube of 48)
Aantal stuks
VHC Decoder, Demultiplexer 3-to-8 - 1 - - Surface Mount SOIC 16 10 x 3.988 x 1.499mm 1.499mm 10mm 5.5 V
RS-stocknr. 163-0511
FabrikantnummerMC10EP56DTG
FabrikantON Semiconductor
7,811 €
Each (In a Tube of 75)
Aantal stuks
ECL Multiplexer 1-of-2 4 2 ECL - Surface Mount TSSOP 20 6.6 x 4.5 x 1.05mm 1.05mm 6.6mm 5.5 V
RS-stocknr. 759-9330
FabrikantnummerFSAL200QSCX
FabrikantON Semiconductor
1,082 €
Each (In a Pack of 5)
Aantal stuks
SCX Demultiplexer, Multiplexer 1-of-2 4 2 CMOS - Surface Mount QSOP 16 5 x 3.9 x 1.357mm 1.357mm 5mm 5.5 V