Decoders & Demultiplexers

The difference between decoders and demultiplexers is that demultiplexers select an output line. A decoder takes in inputs and uses those inputs to determine which of the 2N outputs lines is high.

Decoder:
digital circuit that converts an input binary code into a single numeric output
binary code input
only one output activated at a time
A decoder has:
N inputs
2N outputs
A decoder selects one of 2N outputs by decoding the binary value on the N inputs. The decoder generates all of the minterms of the N input variables. Exactly one output will be active for each combination of the inputs.
Demultiplexer (demux):
receives the output signals from the multiplexer and the receiver end it converts them back to the original form

...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Logic Family Logic Function Demultiplexing Capability Number of Elements per Chip Number of Input Enables per Element Output Type Polarity Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage
RS-stocknr. 168-8787
FabrikantnummerM74HC151YRM13TR
0,131 €
Each (On a Reel of 2500)
Aantal stuks
HC Multiplexer 1 x 8:1 8 1 CMOS - Surface Mount SOIC 16 10 x 4 x 1.65mm 1.65mm 10mm 6 V
RS-stocknr. 860-7296
FabrikantnummerM74HC151YRM13TR
0,316 €
Each (In a Pack of 20)
Aantal stuks
HC Multiplexer 1 x 8:1 8 1 CMOS - Surface Mount SOIC 16 10 x 4 x 1.65mm 1.65mm 10mm 6 V
RS-stocknr. 860-7309
FabrikantnummerM74HC151YTTR
0,099 €
Each (In a Pack of 20)
Aantal stuks
HC Multiplexer 1 x 8:1 8 1 CMOS - Surface Mount TSSOP 16 5.1 x 4.48 x 1.05mm 1.05mm 5.1mm 6 V
RS-stocknr. 178-5190
FabrikantnummerM74HC151YTTR
0,095 €
Each (On a Reel of 2500)
Aantal stuks
HC Multiplexer 1 x 8:1 8 1 CMOS - Surface Mount TSSOP 16 5.1 x 4.48 x 1.05mm 1.05mm 5.1mm 6 V
RS-stocknr. 880-5282
FabrikantnummerHCF4051YM013TR
0,291 €
Each (In a Pack of 50)
Aantal stuks
- - - - - - - Surface Mount SOIC 16 10 x 4 x 1.65mm 1.65mm 10mm -
RS-stocknr. 165-5506
FabrikantnummerHCF4051YM013TR
0,181 €
Each (On a Reel of 2500)
Aantal stuks
- - - - - - - Surface Mount SOIC 16 10 x 4 x 1.65mm 1.65mm 10mm -