Decoders & Demultiplexers

The difference between decoders and demultiplexers is that demultiplexers select an output line. A decoder takes in inputs and uses those inputs to determine which of the 2N outputs lines is high. Decoder:digital circuit that converts an input binary code into a single numeric outputbinary code inputonly one output activated at a timeA decoder has:N inputs2N outputsA decoder selects one of 2N outputs by decoding the binary value on the N inputs. The decoder generates all of the minterms of the N input variables. Exactly one output will be active for each combination of the inputs.Demultiplexer (demux):receives the output signals from the multiplexer and the receiver end it converts them back to the original form

...
Lees meer Lees minder

Filters

1 - 20 van 65 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Logic Family Logic Function Demultiplexing Capability Number of Elements per Chip Number of Input Enables per Element Output Type Polarity Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage
RS-stocknr. 355-9460
FabrikantnummerHEF4543BT,652
FabrikantNexperia
0,56 €
Each
Aantal stuks
4000 Decoder, Driver - 1 1 - Non-Inverting Surface Mount SOIC 16 10 x 4 x 1.45mm 1.45mm 10mm 15 V
RS-stocknr. 178-6970
FabrikantnummerHEF4543BT,652
FabrikantNexperia
0,451 €
Each (In a Tube of 50)
Aantal stuks
4000 Decoder, Driver - 1 1 - Non-Inverting Surface Mount SOIC 16 10 x 4 x 1.45mm 1.45mm 10mm 15 V
RS-stocknr. 781-2831
Fabrikantnummer74HC4514D,652
FabrikantNexperia
0,90 €
Each (In a Pack of 10)
Aantal stuks
74HC Decoder, Demultiplexer 4-of-16 1 2 - Non-Inverting Surface Mount SOIC 24 15.6 x 7.6 x 2.45mm 2.45mm 15.6mm 6 V
RS-stocknr. 483-6487
Fabrikantnummer74HC238D,652
FabrikantNexperia
0,474 €
Each (In a Pack of 10)
Aantal stuks
HC Decoder, Demultiplexer 1-of-8 1 3 - Non-Inverting Surface Mount SOIC 16 10 x 4 x 1.45mm 1.45mm 10mm 6 V
RS-stocknr. 170-7999
FabrikantnummerHEF4053BT,653
FabrikantNexperia
0,118 €
Each (On a Reel of 2500)
Aantal stuks
HEF Demultiplexer, Multiplexer 1-of-2 3 3 Single Ended Non-Inverting Surface Mount SO 16 10 x 4 x 1.45mm 1.45mm 10mm 15 V
RS-stocknr. 166-1506
Fabrikantnummer74LVC138ABQ,115
FabrikantNexperia
0,137 €
Each (On a Reel of 3000)
Aantal stuks
LVC Decoder, Demultiplexer 1-of-8 1 3 - Inverting Surface Mount DHVQFN 16 3.6 x 2.6 x 0.95mm 0.95mm 3.6mm 3.6 V
RS-stocknr. 170-5365
Fabrikantnummer74HC154PW,118
FabrikantNexperia
0,873 €
Each (In a Pack of 10)
Aantal stuks
74HC Decoder, Demultiplexer 4-of-16 1 4 Single Ended Inverting Surface Mount TSSOP 24 7.9 x 4.5 x 0.95mm 0.95mm 7.9mm 6 V
RS-stocknr. 146-0417
Fabrikantnummer74HCT154PW,112
FabrikantNexperia
0,591 €
Each (In a Tube of 63)
Aantal stuks
74HCT Decoder, Demultiplexer 1-of-16 1 4 CMOS Inverting Surface Mount TSSOP 24 7.9 x 4.5 x 0.95mm 0.95mm 7.9mm 5.5 V
RS-stocknr. 170-7982
Fabrikantnummer74HC4051PW,118
FabrikantNexperia
0,113 €
Each (On a Reel of 2500)
Aantal stuks
74HC Demultiplexer, Multiplexer 1-of-8 1 3 Single Ended Non-Inverting Surface Mount TSSOP 16 5.1 x 4.5 x 0.95mm 0.95mm 5.1mm 10 V
RS-stocknr. 865-1586
Fabrikantnummer74HCT139D,652
FabrikantNexperia
0,334 €
Each (In a Tube of 50)
Aantal stuks
74HC Decoder, Demultiplexer 2-of-4 2 1 CMOS Inverting Surface Mount SOIC 16 6.4 x 5.4 x 1.8mm 1.8mm 6.4mm 5.5 V
RS-stocknr. 152-6473
Fabrikantnummer74HC4052PW-Q100,11
FabrikantNexperia
0,119 €
Each (On a Reel of 2500)
Aantal stuks
74HC Demultiplexer, Multiplexer 2-of-8 5 2 CMOS, TTL Inverting Surface Mount TSSOP 16 5.1 x 4.5 x 0.95mm 0.95mm 5.1mm 11 V
RS-stocknr. 170-4896
Fabrikantnummer74HC4851PW,118
FabrikantNexperia
0,216 €
Each (On a Reel of 2500)
Aantal stuks
74HC Demultiplexer, Multiplexer 1-of-8 1 3 Single Ended Non-Inverting Surface Mount TSSOP 16 5.1 x 4.5 x 0.95mm 0.95mm 5.1mm 6 V
RS-stocknr. 170-5537
Fabrikantnummer74HC238PW,118
FabrikantNexperia
0,399 €
Each (In a Pack of 25)
Aantal stuks
74HC Decoder, Demultiplexer 3-of-8 1 3 Single Ended Non-Inverting Surface Mount TSSOP 16 5.1 x 4.5 x 0.95mm 0.95mm 5.1mm 6 V
RS-stocknr. 151-3387
Fabrikantnummer74HC4852D,118
FabrikantNexperia
0,288 €
Each (On a Reel of 2500)
Aantal stuks
74HC Demultiplexer, Multiplexer 2-of-8 5 2 CMOS Inverting Surface Mount SO 16 10 x 4 x 1.5mm 1.5mm 10mm 6 V
RS-stocknr. 170-4887
Fabrikantnummer74HC4067DB,118
FabrikantNexperia
0,334 €
Each (On a Reel of 1000)
Aantal stuks
74HC Demultiplexer, Multiplexer 1-of-16 5 1 Single Ended Inverting Surface Mount SSOP 24 8.4 x 5.4 x 1.8mm 1.8mm 8.4mm 10 V
RS-stocknr. 170-5337
FabrikantnummerHEF4051BT,653
FabrikantNexperia
0,313 €
Each (In a Pack of 25)
Aantal stuks
HEF Demultiplexer, Multiplexer 1-of-8 1 3 Single Ended Non-Inverting Surface Mount SO 16 10 x 4 x 1.45mm 1.45mm 10mm 15 V
RS-stocknr. 146-0387
Fabrikantnummer74HC139D,652
FabrikantNexperia
0,291 €
Each (In a Tube of 50)
Aantal stuks
HC Decoder, Demultiplexer 2-of-4 2 2 - Inverting Surface Mount SOIC 16 10 x 4 x 1.45mm 1.45mm 10mm 6 V
RS-stocknr. 152-6476
Fabrikantnummer74LVC1G157GV-Q100H
FabrikantNexperia
0,065 €
Each (On a Reel of 3000)
Aantal stuks
74LVC Multiplexer 2-of-1 1 2 CMOS, TTL Non-Inverting Surface Mount TSOP 6 3.1 x 1.7 x 1mm 1mm 3.1mm 5.5 V
RS-stocknr. 124-2261
Fabrikantnummer74HC4514D,652
FabrikantNexperia
0,90 €
Each (In a Tube of 30)
Aantal stuks
74HC Decoder, Demultiplexer 4-of-16 1 2 - Non-Inverting Surface Mount SOIC 24 15.6 x 7.6 x 2.45mm 2.45mm 15.6mm 6 V
RS-stocknr. 170-8040
Fabrikantnummer74HC154D,653
FabrikantNexperia
0,302 €
Each (On a Reel of 1000)
Aantal stuks
74HC Decoder, Demultiplexer 4-of-16 1 2 Single Ended Inverting Surface Mount SO 24 15.6 x 7.6 x 2.45mm 2.45mm 15.6mm 6 V