Decoders & Demultiplexers

The difference between decoders and demultiplexers is that demultiplexers select an output line. A decoder takes in inputs and uses those inputs to determine which of the 2N outputs lines is high.

Decoder:
digital circuit that converts an input binary code into a single numeric output
binary code input
only one output activated at a time
A decoder has:
N inputs
2N outputs
A decoder selects one of 2N outputs by decoding the binary value on the N inputs. The decoder generates all of the minterms of the N input variables. Exactly one output will be active for each combination of the inputs.
Demultiplexer (demux):
receives the output signals from the multiplexer and the receiver end it converts them back to the original form

...
Lees meer Lees minder

Filters

1 - 20 van 32 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Logic Family Logic Function Demultiplexing Capability Number of Elements per Chip Number of Input Enables per Element Output Type Polarity Mounting Type Package Type Pin Count Dimensions Maximum Operating Supply Voltage Automotive Standard Maximum Operating Temperature
RS-stocknr. 860-7296
FabrikantnummerM74HC151YRM13TR
0,285 €
Each (In a Pack of 20)
Aantal stuks
HC Multiplexer 1 x 8:1 8 1 CMOS - Surface Mount SOIC 16 10 x 4 x 1.65mm 6 V - +125 °C
RS-stocknr. 168-8787
FabrikantnummerM74HC151YRM13TR
0,131 €
Each (On a Reel of 2500)
Aantal stuks
HC Multiplexer 1 x 8:1 8 1 CMOS - Surface Mount SOIC 16 10 x 4 x 1.65mm 6 V - +125 °C
RS-stocknr. 186-8796
Fabrikantnummer74ACT139MTC
FabrikantON Semiconductor
0,462 €
Each (In a Tube of 96)
Aantal stuks
ACT Decoder, Demultiplexer 1-of-4 - 2 - - Surface Mount TSSOP 16 5 x 4.5 x 0.95mm 5.5 V - +85 °C
RS-stocknr. 806-1075
FabrikantnummerNC7SZ18P6X
FabrikantON Semiconductor
0,044 €
Each (In a Pack of 25)
Aantal stuks
TinyLogic UHS Demultiplexer 1-of-2 2 1 3 State Non-Inverting Surface Mount SC-70 6 2 x 1.25 x 1mm 5.5 V - +85 °C
RS-stocknr. 145-7572
FabrikantnummerSN74LVC1G18DBVR
0,08 €
Each (On a Reel of 3000)
Aantal stuks
LVC Demultiplexer 1-of-2 1 1 3 State Non-Inverting Surface Mount SOT-23 6 2.9 x 1.6 x 1.15mm 5.5 V - +85 °C
RS-stocknr. 146-0557
Fabrikantnummer74LVC1G18GW,125
FabrikantNexperia
0,024 €
Each (On a Reel of 3000)
Aantal stuks
74LVC Demultiplexer 1-of-2 1 1 3 State Non-Inverting Surface Mount SC-88 6 2.2 x 1.35 x 1mm 5.5 V - +125 °C
RS-stocknr. 186-9158
Fabrikantnummer74AC139SC
FabrikantON Semiconductor
0,434 €
Each (In a Pack of 25)
Aantal stuks
AC Decoder, Demultiplexer 1-of-4 - - - - Surface Mount SOIC 16 10 x 4 x 1.5mm 6 V - +85 °C
RS-stocknr. 880-5282
FabrikantnummerHCF4051YM013TR
0,261 €
Each (In a Pack of 50)
Aantal stuks
- - - - - - - Surface Mount SOIC 16 10 x 4 x 1.65mm - - +125 °C
RS-stocknr. 170-7997
Fabrikantnummer74HCT4051D,118
FabrikantNexperia
0,078 €
Each (On a Reel of 2500)
Aantal stuks
74HCT Demultiplexer, Multiplexer 1-of-8 1 3 Single Ended Non-Inverting Surface Mount SO 16 10 x 4 x 1.45mm 5.5 V - +125 °C
RS-stocknr. 186-9207
Fabrikantnummer74ACT139MTC
FabrikantON Semiconductor
0,462 €
Each (In a Pack of 25)
Aantal stuks
ACT Decoder, Demultiplexer 1-of-4 - 2 - - Surface Mount TSSOP 16 5 x 4.5 x 0.95mm 5.5 V - +85 °C
RS-stocknr. 186-9220
FabrikantnummerMC74HC238ADTG
FabrikantON Semiconductor
0,232 €
Each (In a Pack of 25)
Aantal stuks
HC Decoder, Demultiplexer 1-of-8 - - CMOS - Surface Mount TSSOP 16 5.1 x 4.5 x 1.05mm 6 V dc AEC-Q100 +125 °C
RS-stocknr. 816-8775
Fabrikantnummer74LVC1G18GW,125
FabrikantNexperia
0,023 €
Each (In a Pack of 75)
Aantal stuks
74LVC Demultiplexer 1-of-2 1 1 3 State Non-Inverting Surface Mount SC-88 6 2.2 x 1.35 x 1mm 5.5 V - +125 °C
RS-stocknr. 186-9148
Fabrikantnummer74AC138MTC
FabrikantON Semiconductor
0,315 €
Each (In a Pack of 25)
Aantal stuks
AC Decoder, Demultiplexer 1-of-8 - - - - Surface Mount TSSOP 16 5 x 4.5 x 0.95mm 6 V - +85 °C
RS-stocknr. 166-3190
FabrikantnummerNC7SZ18P6X
FabrikantON Semiconductor
0,047 €
Each (On a Reel of 3000)
Aantal stuks
TinyLogic UHS Demultiplexer 1-of-2 2 1 3 State Non-Inverting Surface Mount SC-70 6 2 x 1.25 x 1mm 5.5 V - +85 °C
RS-stocknr. 186-8793
Fabrikantnummer74AC138MTC
FabrikantON Semiconductor
0,315 €
Each (In a Tube of 96)
Aantal stuks
AC Decoder, Demultiplexer 1-of-8 - - - - Surface Mount TSSOP 16 5 x 4.5 x 0.95mm 6 V - +85 °C
RS-stocknr. 170-7966
Fabrikantnummer74HC4051D,653
FabrikantNexperia
0,073 €
Each (On a Reel of 2500)
Aantal stuks
74HC Demultiplexer, Multiplexer 1-of-8 1 3 Single Ended Non-Inverting Surface Mount SO 16 10 x 4 x 1.45mm 10 V - +125 °C
RS-stocknr. 170-7999
FabrikantnummerHEF4053BT,653
FabrikantNexperia
0,107 €
Each (On a Reel of 2500)
Aantal stuks
HEF Demultiplexer, Multiplexer 1-of-2 3 3 Single Ended Non-Inverting Surface Mount SO 16 10 x 4 x 1.45mm 15 V - +125 °C
RS-stocknr. 152-6511
Fabrikantnummer74LVC1G157GV-Q100H
FabrikantNexperia
0,12 €
Each (In a Pack of 50)
Aantal stuks
74LVC Multiplexer 2-of-1 1 2 CMOS, TTL Non-Inverting Surface Mount TSOP 6 3.1 x 1.7 x 1mm 5.5 V AEC-Q100 +125 °C
RS-stocknr. 170-7982
Fabrikantnummer74HC4051PW,118
FabrikantNexperia
0,071 €
Each (On a Reel of 2500)
Aantal stuks
74HC Demultiplexer, Multiplexer 1-of-8 1 3 Single Ended Non-Inverting Surface Mount TSSOP 16 5.1 x 4.5 x 0.95mm 10 V - +125 °C
RS-stocknr. 186-9382
FabrikantnummerMC74HCT138ADG
FabrikantON Semiconductor
0,335 €
Each (In a Pack of 25)
Aantal stuks
HCT Decoder, Demultiplexer 1-of-8 - - TTL - Surface Mount SOIC 16 10 x 4 x 1.5mm 6 V dc - +125 °C
Related Products
Advanced 74VHC High-Speed silicon-gate CMOS logic family products ...
Description:
Advanced 74VHC High-Speed silicon-gate CMOS logic family products from ON Semiconductor offering high speed operation similar to equivalent Bipolar Schottky TTL, whilst maintaining the advantage of CMOS low power dissipation. Advanced high-speed low-power CMOS logicOperating Voltage Range: 2.0 to 5.5V7V ...
Advanced 74VHC High-Speed silicon-gate CMOS logic family products ...
Description:
Advanced 74VHC High-Speed silicon-gate CMOS logic family products from ON Semiconductor offering high speed operation similar to equivalent Bipolar Schottky TTL, whilst maintaining the advantage of CMOS low power dissipation. Advanced high-speed low-power CMOS logicOperating Voltage Range: 2.0 to 5.5V7V ...
Advanced 74VHC High-Speed silicon-gate CMOS logic family products ...
Description:
Advanced 74VHC High-Speed silicon-gate CMOS logic family products from ON Semiconductor offering high speed operation similar to equivalent Bipolar Schottky TTL, whilst maintaining the advantage of CMOS low power dissipation. Advanced high-speed low-power CMOS logicOperating Voltage Range: 2.0 to 5.5V7V ...
The 74HC245, 74HCT245 is an 8-bit transceiver with ...
Description:
The 74HC245, 74HCT245 is an 8-bit transceiver with 3-state outputs. The device features an output enable (OE) and send/receive (DIR) for direction control. A HIGH on OE causes the outputs to assume a high-impedance OFF-state. Inputs include clamp diodes. This ...