Bus Switches

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Logic Family Configuration Number of Elements per Chip Number of Inputs per Chip Number of Outputs per Chip Maximum On Resistance Maximum Quiescent Current Package Type Pin Count Maximum High Level Output Current Maximum Low Level Output Current Maximum Propagation Delay Time @ Maximum CL Dimensions Bus Width
RS-stocknr. 158-0220
FabrikantnummerADG3247BRUZ
FabrikantAnalog Devices
2,576 €
Each (In a Tube of 50)
Aantal stuks
- 8 x 1:1 2 16 16 15Ω 1200µA TSSOP 38 -25mA 25mA 0.225 ns @ 3 V 9.7 x 4.4 x 1.05mm -
RS-stocknr. 538-6393
FabrikantnummerADG3247BRUZ
FabrikantAnalog Devices
3,43 €
Each
Aantal stuks
- 8 x 1:1 2 16 16 15Ω 1200µA TSSOP 38 -25mA 25mA 0.225 ns @ 3 V 9.7 x 4.4 x 1.05mm -
RS-stocknr. 153-3170
FabrikantnummerADG3243BRJZ-REEL7
FabrikantAnalog Devices
1,68 €
Each (In a Pack of 5)
Aantal stuks
CMOS 1 x 1:1 2 1 1 28Ω 1µA SOT-23 8 - - 225 ps @ 50 pF 2.9 x 1.6 x 1.3mm 2bit
RS-stocknr. 153-3150
FabrikantnummerADG3243BRJZ-REEL7
FabrikantAnalog Devices
1,004 €
Each (On a Reel of 3000)
Aantal stuks
CMOS 1 x 1:1 2 1 1 28Ω 1µA SOT-23 8 - - 225 ps @ 50 pF 2.9 x 1.6 x 1.3mm 2bit