Bus Switches

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Logic Family Configuration Number of Elements per Chip Number of Inputs per Chip Number of Outputs per Chip Maximum On Resistance Maximum Quiescent Current Package Type Pin Count Maximum High Level Output Current Maximum Low Level Output Current Maximum Propagation Delay Time @ Maximum CL Dimensions Bus Width
RS-stocknr. 166-3046
FabrikantnummerNC7SZ66P5X
FabrikantON Semiconductor
0,065 €
Each (On a Reel of 3000)
Aantal stuks
- 1 x 1:1 2 1 1 60Ω 10µA SC-70 5 - - 4.3ns 2 x 1.25 x 1mm 1bit
RS-stocknr. 146-2113
FabrikantnummerNC7WB3125K8X
FabrikantON Semiconductor
0,158 €
Each (On a Reel of 3000)
Aantal stuks
NC7 2 x 1:1 2 2 1 20Ω 3µA US 8 - 128mA 0.25 ns @ 50 pF 2 x 2.3 x 0.7mm 2bit
RS-stocknr. 806-1126
FabrikantnummerNC7WB3125K8X
FabrikantON Semiconductor
0,224 €
Each (In a Pack of 20)
Aantal stuks
NC7 2 x 1:1 2 2 1 20Ω 3µA US 8 - 128mA 0.25 ns@ 50 pF 2 x 2.3 x 0.7mm 2bit
RS-stocknr. 800-9402
Fabrikantnummer7WBD3306USG
FabrikantON Semiconductor
0,345 €
Each (In a Pack of 25)
Aantal stuks
7WB 1 x 1:1 2 2 2 70Ω ±1µA US 8 -128mA 128mA 0.25 ns @ 50 pF 2.1 x 2.4 x 0.9mm 2bit
RS-stocknr. 761-9850
FabrikantnummerNC7SZ66P5X
FabrikantON Semiconductor
0,259 €
Each (On a Tape of 50)
Aantal stuks
- 1 x 1:1 2 1 1 60Ω 10µA SC-70 5 - - 4.3ns 2 x 1.25 x 1mm 1bit
RS-stocknr. 163-2033
Fabrikantnummer7WBD3306USG
FabrikantON Semiconductor
0,14 €
Each (On a Reel of 3000)
Aantal stuks
7WB 1 x 1:1 2 2 2 70Ω ±1µA US 8 -128mA 128mA 0.25 ns @ 50 pF 2.1 x 2.4 x 0.9mm 2bit