Bus Switches

Filters

1 - 20 van 61 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Logic Family Configuration Number of Elements per Chip Number of Inputs per Chip Number of Outputs per Chip Maximum On Resistance Maximum Quiescent Current Package Type Pin Count Maximum High Level Output Current Maximum Low Level Output Current Maximum Propagation Delay Time @ Maximum CL Dimensions Bus Width
RS-stocknr. 145-6135
FabrikantnummerSN74CB3T3245PW
1,446 €
Each (In a Tube of 70)
Aantal stuks
CB3T 8 x 1:1 1 8 8 - TSSOP 20 -128mA 128mA 0.25 ns @ 3.3 V 6.5 x 4.4 x 1.15mm -
RS-stocknr. 663-1685
FabrikantnummerSN74CB3T3245PW
1,844 €
Each (In a Pack of 5)
Aantal stuks
CB3T 8 x 1:1 1 8 8 - TSSOP 20 -128mA 128mA 0.25 ns @ 3.3 V 6.5 x 4.4 x 1.15mm -
RS-stocknr. 145-7156
FabrikantnummerSN74CBT3125D
0,447 €
Each (In a Tube of 50)
Aantal stuks
CBT 1 x 1:1 4 4 4 16Ω 3µA SOIC 14 -128mA 128mA 0.35 ns @ 4 V 8.65 x 3.91 x 1.58mm -
RS-stocknr. 663-1704
FabrikantnummerSN74CBT3125D
0,548 €
Each (In a Pack of 5)
Aantal stuks
CBT 1 x 1:1 4 4 4 16Ω 3µA SOIC 14 -128mA 128mA 0.35 ns @ 4 V 8.65 x 3.91 x 1.58mm -
RS-stocknr. 809-9645
FabrikantnummerSN74CBT3306CD
0,478 €
Each (In a Pack of 15)
Aantal stuks
CBT 1 x 1:1 2 2 2 12Ω 3µA SOIC 8 - - 0.15 ns@ 50 pF 5 x 4 x 1.5mm 2bit
RS-stocknr. 145-0946
FabrikantnummerSN74CBT3125CD
0,193 €
Each (In a Tube of 50)
Aantal stuks
CBT 1 x 1:1 4 4 4 12Ω 3µA SOIC 14 - - 0.15 ns @ 50 pF 8.75 x 4 x 1.5mm 4bit
RS-stocknr. 153-3150
FabrikantnummerADG3243BRJZ-REEL7
FabrikantAnalog Devices
0,833 €
Each (On a Reel of 3000)
Aantal stuks
CMOS 1 x 1:1 2 1 1 28Ω 1µA SOT-23 8 - - 225 ps @ 50 pF 2.9 x 1.6 x 1.3mm 2bit
RS-stocknr. 742-6803
FabrikantnummerIDTQS3VH125QG
FabrikantIDT
0,588 €
Each (In a Pack of 5)
Aantal stuks
LVTTL 1 x 1:1 4 4 4 4000µA QSOP 16 - 120mA 0.2ns 4.93 x 3.94 x 1.47mm -
RS-stocknr. 162-6397
FabrikantnummerSN74CBTLV16210GR
1,286 €
Each (On a Reel of 2000)
Aantal stuks
74CBT 10 x 1:1 2 20 20 40Ω 10µA TSSOP 48 -128mA 128mA 0.25ns 12.6 x 6.2 x 1.05mm 20bit
RS-stocknr. 145-0947
FabrikantnummerSN74CBT3306CD
0,478 €
Each (In a Tube of 75)
Aantal stuks
CBT 1 x 1:1 2 2 2 12Ω 3µA SOIC 8 - - 0.15 ns @ 50 pF 5 x 4 x 1.5mm 2bit
RS-stocknr. 189-7425
FabrikantnummerDS2408S+
FabrikantMaxim Integrated
3,155 €
Each (In a Tube of 50)
Aantal stuks
CB3Q 1 x 1:1 8 - 8 100Ω 1µA SOIC 16 - 20mA - 10 x 4 x 1.5mm -
RS-stocknr. 662-8020
FabrikantnummerSN74CBT3245APWR
0,712 €
Each (In a Pack of 5)
Aantal stuks
CBT 8 x 1:1 1 8 8 10Ω 50µA TSSOP 20 -128mA 128mA 0.35 ns @ 4 V 6.5 x 4.4 x 1.15mm -
RS-stocknr. 162-6395
FabrikantnummerSN74CBTD16210DGGR
1,188 €
Each (On a Reel of 2000)
Aantal stuks
74CBT 10 x 1:1 2 20 20 50Ω 1500µA TSSOP 48 -128mA 128mA 0.25ns 12.6 x 6.2 x 1.05mm 20bit
RS-stocknr. 145-6137
FabrikantnummerSN74CBTLV3126PW
0,313 €
Each (In a Tube of 90)
Aantal stuks
CBT 1 x 1:1 4 4 4 27Ω 10µA TSSOP 14 -128mA 128mA 0.25 ns @ 3.3 V 5 x 4.4 x 1.15mm -
RS-stocknr. 800-9402
Fabrikantnummer7WBD3306USG
FabrikantON Semiconductor
0,364 €
Each (In a Pack of 25)
Aantal stuks
7WB 1 x 1:1 2 2 2 70Ω ±1µA US 8 -128mA 128mA 0.25 ns @ 50 pF 2.1 x 2.4 x 0.9mm 2bit
RS-stocknr. 663-1764
FabrikantnummerSN74CBTLV3245APW
0,386 €
Each (In a Pack of 5)
Aantal stuks
CBT 8 x 1:1 1 8 8 27Ω 20µA TSSOP 20 -128mA 128mA 0.25 ns @ 3.3 V 6.5 x 4.4 x 1.15mm -
RS-stocknr. 153-3170
FabrikantnummerADG3243BRJZ-REEL7
FabrikantAnalog Devices
0,852 €
Each (In a Pack of 5)
Aantal stuks
CMOS 1 x 1:1 2 1 1 28Ω 1µA SOT-23 8 - - 225 ps @ 50 pF 2.9 x 1.6 x 1.3mm 2bit
RS-stocknr. 761-9850
FabrikantnummerNC7SZ66P5X
FabrikantON Semiconductor
0,239 €
Each (On a Tape of 50)
Aantal stuks
- 1 x 1:1 2 1 1 60Ω 10µA SC-70 5 - - 4.3ns 2 x 1.25 x 1mm 1bit
RS-stocknr. 162-7365
FabrikantnummerSN74CBT3245APWR
0,336 €
Each (On a Reel of 2000)
Aantal stuks
CBT 8 x 1:1 1 8 8 10Ω 50µA TSSOP 20 -128mA 128mA 0.35 ns @ 4 V 6.5 x 4.4 x 1.15mm -
RS-stocknr. 162-7363
FabrikantnummerSN74CB3T3384PW
1,293 €
Each (In a Tube of 60)
Aantal stuks
CB3T 5 x 1:1 2 10 10 - TSSOP 24 -128mA 128mA 0.25 ns @ 3.3 V 7.8 x 4.4 x 1.15mm -
Related Products
Signal-Switch logicOperating voltage: 2.3 to 3.6Compatibility: Input TTL, ...
Description:
Signal-Switch logicOperating voltage: 2.3 to 3.6Compatibility: Input TTL, Output TTLLatch-up performance exceeds 250 mA per JESD 17.
Low-Voltage Crossbar TechnologyOperating Voltage: 2.3 to 3.6Compatibility: Input ...
Description:
Low-Voltage Crossbar TechnologyOperating Voltage: 2.3 to 3.6Compatibility: Input CMOS, Output CMOSLatch-up performance exceeds 100 mA per JESD 78, Class II.
Signal-Switch logicOperating voltage: 2.3 to 3.6Compatibility: Input TTL, ...
Description:
Signal-Switch logicOperating voltage: 2.3 to 3.6Compatibility: Input TTL, Output TTLLatch-up performance exceeds 250 mA per JESD 17.
Description:
The ADG3243 is a 2.5 V or 3.3 V, 2-bit, 2-port digital switch with individual channel control. It is designed on a low voltage CMOS process, which provides low power dissipation yet gives high switching speed and very low on ...