Bus Buffers

Filters

1 - 20 van 44 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Logic Family Number of Element Inputs Number of Elements per Chip Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature
RS-stocknr. 921-2858
FabrikantnummerP82B715P
2,016 €
Each (In a Tube of 50)
Aantal stuks
P82B 1 2 - - - Through Hole PDIP 8 10.16 x 6.6 x 4.57mm 4.57mm 10.16mm 12 V +85 °C
RS-stocknr. 812-2650
FabrikantnummerP82B715P
2,38 €
Each
Aantal stuks
P82B 1 2 - - - Through Hole PDIP 8 10.16 x 6.6 x 4.57mm 4.57mm 10.16mm 12 V +85 °C
RS-stocknr. 526-482
FabrikantnummerSN74HC125DR
0,291 €
Each (In a Pack of 25)
Aantal stuks
HC - 4 150 ns @ 2 V -7.8mA 7.8mA Surface Mount SOIC 14 8.65 x 3.91 x 1.58mm 1.58mm 8.65mm 6 V +85 °C
RS-stocknr. 162-6651
FabrikantnummerSN74AHCT1G125DBVR
0,075 €
Each (On a Reel of 3000)
Aantal stuks
HCT 1 1 8.5 ns @ 50 pF -8mA 8mA Surface Mount SOT-23 5 3.05 x 1.75 x 1.3mm 1.3mm 3.05mm 5.5 V +85 °C
RS-stocknr. 796-8180
FabrikantnummerSN74AHCT1G125DBVR
0,258 €
Each (In a Pack of 25)
Aantal stuks
HCT 1 1 8.5 ns @ 50 pF -8mA 8mA Surface Mount SOT-23 5 3.05 x 1.75 x 1.3mm 1.3mm 3.05mm 5.5 V +85 °C
RS-stocknr. 121-9368
FabrikantnummerP82B96P
2,954 €
Each (In a Tube of 50)
Aantal stuks
P82B96 2 4 270ns - 3mA Through Hole PDIP 8 10.16 x 6.6 x 4.57mm 4.57mm 10.16mm 15 V +85 °C
RS-stocknr. 812-2656
FabrikantnummerP82B715D
2,21 €
Each
Aantal stuks
P82B 1 2 - - - Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 12 V +85 °C
RS-stocknr. 812-2662
FabrikantnummerP82B96P
3,28 €
Each
Aantal stuks
P82B96 2 4 270ns - 3mA Through Hole PDIP 8 10.16 x 6.6 x 4.57mm 4.57mm 10.16mm 15 V +85 °C
RS-stocknr. 121-9367
FabrikantnummerP82B715D
1,671 €
Each (In a Tube of 75)
Aantal stuks
P82B 1 2 - - - Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 12 V +85 °C
RS-stocknr. 162-6726
FabrikantnummerSN74LVC2G126DCTR
0,285 €
Each (On a Reel of 3000)
Aantal stuks
LVC 1 2 10.8 ns @ 30 pF -32mA 32mA Surface Mount SM 8 3.15 x 2.9 x 1.2mm 1.2mm 3.15mm 5.5 V +125 °C
RS-stocknr. 162-6652
FabrikantnummerSN74AHCT1G125DCKR
0,078 €
Each (On a Reel of 3000)
Aantal stuks
HCT 1 1 8.5 ns @ 50 pF -8mA 8mA Surface Mount SC-70 5 2.15 x 1.4 x 1mm 1mm 2.15mm 5.5 V +85 °C
RS-stocknr. 162-5263
FabrikantnummerSN74AHC1G125DCKR
0,078 €
Each (On a Reel of 3000)
Aantal stuks
AHC - 1 11.5 ns @ 3.3 V -8mA 8mA Surface Mount SC-70 5 2 x 1.25 x 0.9mm 0.9mm 2mm 5.5 V +85 °C
RS-stocknr. 179-2174
FabrikantnummerSN74HCT125D
0,291 €
Each (In a Tube of 50)
Aantal stuks
HCT - - 36 ns @ 4.5 V -6mA 6mA Surface Mount SOIC 14 8.65 x 3.91 x 1.58mm 1.58mm 8.65mm 5.5 V +85 °C
RS-stocknr. 796-8265
FabrikantnummerSN74LVC2G125DCUR
0,388 €
Each (In a Pack of 10)
Aantal stuks
LVC 2 2 4.2 ns@ 5 V - - Surface Mount US 8 2.1 x 2.4 x 0.8mm 0.8mm 2.15mm 5.5 V +125 °C
RS-stocknr. 651-8074
FabrikantnummerSN74AHC1G126DCKR
0,248 €
Each (In a Pack of 50)
Aantal stuks
AHC - 1 11.5 ns @ 3.3 V -8mA 8mA Surface Mount SC-70 5 2 x 1.25 x 0.9mm 0.9mm 2mm 5.5 V +85 °C
RS-stocknr. 663-2259
FabrikantnummerSN74HCT125D
0,32 €
Each (In a Pack of 10)
Aantal stuks
HCT - - 36 ns @ 4.5 V -6mA 6mA Surface Mount SOIC 14 8.65 x 3.91 x 1.58mm 1.58mm 8.65mm 5.5 V +85 °C
RS-stocknr. 809-6046
FabrikantnummerSN74LVC2G126DCTR
0,475 €
Each (In a Pack of 20)
Aantal stuks
LVC 1 2 10.8 ns@ 30 pF -32mA 32mA Surface Mount SM 8 3.15 x 2.9 x 1.2mm 1.2mm 3.15mm 5.5 V +125 °C
RS-stocknr. 527-631
FabrikantnummerSN74ABT126D
0,72 €
Each (In a Pack of 25)
Aantal stuks
ABT - 4 5.1 ns @ 5 V -32mA 64mA Surface Mount SOIC 14 8.65 x 3.91 x 1.58mm 1.58mm 8.65mm 5.5 V +85 °C
RS-stocknr. 796-8243
FabrikantnummerSN74LVC1G126DCKR
0,259 €
Each (In a Pack of 25)
Aantal stuks
74LVC - - 4.2 ns @ 5 V -32mA 32mA Surface Mount SC-70 5 2.15 x 1.4 x 1mm 1mm 2.15mm 5.5 V +125 °C
RS-stocknr. 825-3410
FabrikantnummerSN74AHCT125RGYR
0,313 €
Each (In a Pack of 20)
Aantal stuks
AHCT 4 4 10 ns@ 50 pF -8mA 8mA Surface Mount VQFN 14 3.65 x 3.65 x 0.95mm 0.95mm 3.65mm 5.5 V +125 °C