Omschrijving | Prijs | Logic Family | Number of Element Inputs | Number of Elements per Chip | Maximum Propagation Delay Time @ Maximum CL | Maximum High Level Output Current | Maximum Low Level Output Current | Mounting Type | Package Type | Pin Count | Dimensions | Height | Length | Maximum Operating Supply Voltage | Maximum Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS-stocknr.
921-2858
FabrikantnummerP82B715P
FabrikantTexas Instruments
|
1,981 €
Each (In a Tube of 50)
Aantal stuks
|
P82B | 1 | 2 | - | - | - | Through Hole | PDIP | 8 | 10.16 x 6.6 x 4.57mm | 4.57mm | 10.16mm | 12 V | +85 °C | |
RS-stocknr.
812-2650
FabrikantnummerP82B715P
FabrikantTexas Instruments
|
2,33 €
Each
Aantal stuks
|
P82B | 1 | 2 | - | - | - | Through Hole | PDIP | 8 | 10.16 x 6.6 x 4.57mm | 4.57mm | 10.16mm | 12 V | +85 °C | |
RS-stocknr.
796-8180
FabrikantnummerSN74AHCT1G125DBVR
FabrikantTexas Instruments
|
0,202 €
Each (In a Pack of 25)
Aantal stuks
|
HCT | 1 | 1 | 8.5 ns @ 50 pF | -8mA | 8mA | Surface Mount | SOT-23 | 5 | 3.05 x 1.75 x 1.3mm | 1.3mm | 3.05mm | 5.5 V | +85 °C | |
RS-stocknr.
162-6651
FabrikantnummerSN74AHCT1G125DBVR
FabrikantTexas Instruments
|
0,045 €
Each (On a Reel of 3000)
Aantal stuks
|
HCT | 1 | 1 | 8.5 ns @ 50 pF | -8mA | 8mA | Surface Mount | SOT-23 | 5 | 3.05 x 1.75 x 1.3mm | 1.3mm | 3.05mm | 5.5 V | +85 °C | |
RS-stocknr.
891-2838
FabrikantnummerTC7WG125FK(TE85L,F
FabrikantToshiba
|
0,419 €
Each (In a Pack of 10)
Aantal stuks
|
CMOS | - | - | 58.1 ns@ 30 pF | -8mA | 8mA | Surface Mount | SSOP | 8 | 2.9 x 2.8 x 1.1mm | 1.1mm | 2.9mm | 3.6 V | +85 °C | |
RS-stocknr.
483-6960
FabrikantnummerP82B96TD,112
FabrikantNXP
|
2,70 €
Each
Aantal stuks
|
LVC | 2 | 2 | - | - | - | Surface Mount | SOIC | 8 | 5 x 4 x 1.45mm | 1.45mm | 5mm | 15 V | +85 °C | |
RS-stocknr.
812-2656
FabrikantnummerP82B715D
FabrikantTexas Instruments
|
1,92 €
Each
Aantal stuks
|
P82B | 1 | 2 | - | - | - | Surface Mount | SOIC | 8 | 5 x 4 x 1.5mm | 1.5mm | 5mm | 12 V | +85 °C | |
RS-stocknr.
124-2358
FabrikantnummerPCA9600DP,118
FabrikantNXP
|
1,58 €
Each (On a Reel of 2500)
Aantal stuks
|
CMOS, TTL | 2 | 2 | - | - | - | Surface Mount | TSSOP | 8 | 3.1 x 3.1 x 0.95mm | 0.95mm | 3.1mm | 15 V | +85 °C | |
RS-stocknr.
805-6414
FabrikantnummerMC74VHCT125ADR2G
FabrikantON Semiconductor
|
0,311 €
Each (On a Tape of 50)
Aantal stuks
|
HCT | 4 | 4 | 16 ns@ 50 pF | -25mA | 25mA | Surface Mount | SOIC | 14 | 8.75 x 4 x 1.5mm | 1.5mm | 8.75mm | 5.5 V | +125 °C | |
RS-stocknr.
162-8913
FabrikantnummerMC74VHCT125ADR2G
FabrikantON Semiconductor
|
0,105 €
Each (On a Reel of 2500)
Aantal stuks
|
HCT | 4 | 4 | 16 ns @ 50 pF | -25mA | 25mA | Surface Mount | SOIC | 14 | 8.75 x 4 x 1.5mm | 1.5mm | 8.75mm | 5.5 V | +125 °C | |
RS-stocknr.
121-9367
FabrikantnummerP82B715D
FabrikantTexas Instruments
|
1,63 €
Each (In a Tube of 75)
Aantal stuks
|
P82B | 1 | 2 | - | - | - | Surface Mount | SOIC | 8 | 5 x 4 x 1.5mm | 1.5mm | 5mm | 12 V | +85 °C | |
RS-stocknr.
725-8764
FabrikantnummerPCA9600DP,118
FabrikantNXP
|
2,95 €
Each
Aantal stuks
|
CMOS, TTL | 2 | 2 | - | - | - | Surface Mount | TSSOP | 8 | 3.1 x 3.1 x 0.95mm | 0.95mm | 3.1mm | 15 V | +85 °C | |
RS-stocknr.
725-8751
FabrikantnummerPCA9600D,112
FabrikantNXP
|
2,73 €
Each
Aantal stuks
|
CMOS, TTL | 2 | 2 | - | - | - | Surface Mount | SOIC | 8 | 5 x 4 x 1.45mm | 1.45mm | 5mm | 15 V | +85 °C | |
RS-stocknr.
124-2357
FabrikantnummerPCA9600D,112
FabrikantNXP
|
1,698 €
Each (In a Tube of 100)
Aantal stuks
|
CMOS, TTL | 2 | 2 | - | - | - | Surface Mount | SOIC | 8 | 5 x 4 x 1.45mm | 1.45mm | 5mm | 15 V | +85 °C | |
RS-stocknr.
121-9368
FabrikantnummerP82B96P
FabrikantTexas Instruments
|
2,344 €
Each (In a Tube of 50)
Aantal stuks
|
P82B96 | 2 | 4 | 270ns | - | 3mA | Through Hole | PDIP | 8 | 10.16 x 6.6 x 4.57mm | 4.57mm | 10.16mm | 15 V | +85 °C | |
RS-stocknr.
812-2662
FabrikantnummerP82B96P
FabrikantTexas Instruments
|
2,78 €
Each
Aantal stuks
|
P82B96 | 2 | 4 | 270ns | - | 3mA | Through Hole | PDIP | 8 | 10.16 x 6.6 x 4.57mm | 4.57mm | 10.16mm | 15 V | +85 °C | |
RS-stocknr.
124-2339
FabrikantnummerP82B96TD,112
FabrikantNXP
|
1,687 €
Each (In a Tube of 100)
Aantal stuks
|
LVC | 2 | 2 | - | - | - | Surface Mount | SOIC | 8 | 5 x 4 x 1.45mm | 1.45mm | 5mm | 15 V | +85 °C | |
RS-stocknr.
891-2790
FabrikantnummerTC7SH125FU(T5L,F,T
FabrikantToshiba
|
1,156 €
Each (In a Pack of 25)
Aantal stuks
|
CMOS | - | - | 11.5 ns@ 50 pF | -8mA | 8mA | Surface Mount | USV | 5 | 2 x 1.25 x 0.9mm | 0.9mm | 2mm | 5.5 V | +85 °C | |
RS-stocknr.
663-0711
FabrikantnummerP82B96PW
FabrikantTexas Instruments
|
2,79 €
Each
Aantal stuks
|
- | 2 | 2 | - | - | - | Surface Mount | TSSOP | 8 | 3 x 4.4 x 1.15mm | 1.15mm | 3mm | 15 V | +85 °C | |
RS-stocknr.
891-2816
FabrikantnummerTC7SZ125F(T5L,JF,T
FabrikantToshiba
|
0,925 €
Each (In a Pack of 25)
Aantal stuks
|
CMOS | - | - | 8 ns@ 15 pF | -32mA | 32mA | Surface Mount | SSOP | 5 | 2.9 x 2.8 x 1.1mm | 1.1mm | 2.9mm | 5.5 V | +85 °C |