Buffers

Filters

1 - 20 van 57 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Logic Family Logic Function Number of Channels Schmitt Trigger Input Input Type Output Type Polarity Mounting Type Package Type Pin Count Maximum High Level Output Current Maximum Low Level Output Current Maximum Propagation Delay Time @ Maximum CL Dimensions
RS-stocknr. 807-2390
FabrikantnummerCD4503BM
0,392 €
Each (In a Pack of 40)
Aantal stuks
4000 Buffer 6 No CMOS, TTL 3 State Non-Inverting Surface Mount SOIC 16 -8.2mA 19.2mA 180 ns @ 50 pF 10 x 4 x 1.5mm
RS-stocknr. 809-5980
FabrikantnummerSN74LVC1G17DRLR
0,267 €
Each (In a Pack of 20)
Aantal stuks
LVC Buffer 1 Yes Single Ended Single Ended Non-Inverting Surface Mount SOT-553 5 -32mA 32mA 11 ns @ 15 pF 1.7 x 1.3 x 0.55mm
RS-stocknr. 145-6812
FabrikantnummerSN74LVC1G17DRLR
0,098 €
Each (On a Reel of 4000)
Aantal stuks
LVC Buffer 1 Yes Single Ended Single Ended Non-Inverting Surface Mount SOT-553 5 -32mA 32mA 11 ns @ 15 pF 1.7 x 1.3 x 0.55mm
RS-stocknr. 197-2962
FabrikantnummerSN74LVT125D
3,28 €
Each
Aantal stuks
LVT Buffer, Line Driver 4 No Single Ended 3 State Non-Inverting Surface Mount SOIC 14 -32mA 64mA 2.9 ns @ 3.3 V 8.65 x 3.91 x 1.58mm
RS-stocknr. 309-228
FabrikantnummerSN74LS365AN
2,21 €
Each
Aantal stuks
LS Buffer, Line Driver 6 No Single Ended 3 State Non-Inverting Through Hole PDIP 16 -2.6mA 24mA 22 ns @ 5 V 19.3 x 6.35 x 4.57mm
RS-stocknr. 662-8966
FabrikantnummerSN74LVC2G34DCKR
0,458 €
Each (In a Pack of 5)
Aantal stuks
LVC Buffer 2 No Single Ended - Non-Inverting Surface Mount SC-70 6 -32mA 32mA 4.1 ns @ 3.3 V 2 x 1.25 x 0.9mm
RS-stocknr. 662-8742
FabrikantnummerSN74LVC1G17DCKT
0,71 €
Each (In a Pack of 5)
Aantal stuks
LVC Schmitt Trigger Buffer 1 Yes Single Ended - Non-Inverting Surface Mount SC-70 5 -32mA 32mA 5 ns @ 5 V 2 x 1.25 x 0.9mm
RS-stocknr. 169-5703
FabrikantnummerSN74LVC2G17DCKT
0,531 €
Each (On a Reel of 250)
Aantal stuks
LVC Schmitt Trigger Buffer 2 Yes Single Ended - Non-Inverting Surface Mount SC-70 6 -32mA 32mA 5.4 ns @ 3.3 V 2 x 1.25 x 0.9mm
RS-stocknr. 162-7471
FabrikantnummerSN74LVC1G34DBVT
0,392 €
Each (On a Reel of 250)
Aantal stuks
LVC Buffer 1 No Single Ended - Non-Inverting Surface Mount SOT-23 5 -32mA 32mA 4.1 ns @ 3.3 V 2.9 x 1.6 x 1.15mm
RS-stocknr. 162-7497
FabrikantnummerSN74LVC2G34DBVR
0,153 €
Each (On a Reel of 3000)
Aantal stuks
LVC Buffer 2 No Single Ended - Non-Inverting Surface Mount SOT-23 6 -32mA 32mA 4.1 ns @ 3.3 V 2.9 x 1.6 x 1.15mm
RS-stocknr. 162-6736
FabrikantnummerSN74LVT16244BDGGR
0,814 €
Each (On a Reel of 2000)
Aantal stuks
74LVT Buffer - No CMOS, TTL 3 State Non-Inverting Surface Mount TSSOP 48 -32mA 64mA 3.2 ns @ 3.3 V 12.6 x 6.2 x 1.05mm
RS-stocknr. 662-8948
FabrikantnummerSN74LVC2G17DCKR
0,388 €
Each (In a Pack of 10)
Aantal stuks
LVC Schmitt Trigger Buffer 2 Yes Single Ended - Non-Inverting Surface Mount SC-70 6 -32mA 32mA 5.4 ns @ 3.3 V 2 x 1.25 x 0.9mm
RS-stocknr. 634-596
FabrikantnummerCD74HCT125E
1,32 €
Each
Aantal stuks
HCT Buffer, Line Driver 4 No Single Ended 3 State Non-Inverting Through Hole PDIP 14 -6mA 6mA 25 ns @ 4.5 V 19.3 x 6.35 x 4.57mm
RS-stocknr. 145-0387
FabrikantnummerSN74LS365AN
1,132 €
Each (In a Tube of 25)
Aantal stuks
LS Buffer, Line Driver 6 No Single Ended 3 State Non-Inverting Through Hole PDIP 16 -2.6mA 24mA 22 ns @ 5 V 19.3 x 6.35 x 4.57mm
RS-stocknr. 809-9604
FabrikantnummerSN74AUP1T17DCKR
0,248 €
Each (On a Tape of 20)
Aantal stuks
AUP Buffer 1 Yes Single Ended CMOS Non-Inverting Surface Mount SC-70 5 -4mA 4mA 10 ns @ 30 pF 2.15 x 1.4 x 1mm
RS-stocknr. 796-8240
FabrikantnummerSN74LVC1G126DBVR
0,239 €
Each (In a Pack of 25)
Aantal stuks
74LVC Buffer 1 No CMOS, TTL 3 State Non-Inverting Surface Mount SOT-23 5 -32mA 32mA 4.2 ns @ 5 V 3.05 x 1.75 x 1.3mm
RS-stocknr. 660-7420
FabrikantnummerSN74LVC2G17QDCKRQ1
0,463 €
Each (In a Pack of 10)
Aantal stuks
LVC Schmitt Trigger Buffer 2 Yes Single Ended - Non-Inverting Surface Mount SC-70 6 -32mA 32mA 5.4 ns @ 3.3 V 2 x 1.25 x 0.9mm
RS-stocknr. 655-3831
FabrikantnummerLMH6321TS/NOPB
5,10 €
Each
Aantal stuks
CMOS, TTL - 1 No - Push-Pull - Surface Mount TO-263 7 - - - 10.16 x 8.64 x 4.57mm
RS-stocknr. 162-6390
FabrikantnummerSN74AUC1G17DBVR
0,086 €
Each (On a Reel of 3000)
Aantal stuks
AUC Schmitt Trigger Buffer 1 Yes Single Ended - Non-Inverting Surface Mount SOT-23 5 -9mA 9mA 2.5 ns @ 2.5 V 2.9 x 1.6 x 1.15mm
RS-stocknr. 807-2450
FabrikantnummerCD74HC4049M
0,384 €
Each (In a Pack of 40)
Aantal stuks
HC Buffer 6 No CMOS, TTL Single Ended Inverting Surface Mount SOIC 16 -5.2mA 5.2mA 130 ns @ 50 pF 10 x 4 x 1.5mm