Buffer & Line Driver Combinations

Filters

1 - 20 van 582 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Logic Family Logic Function Number of Channels per Chip Input Type Output Type Polarity Mounting Type Package Type Pin Count Maximum High Level Output Current Maximum Low Level Output Current Maximum Propagation Delay Time @ Maximum CL Dimensions Height
RS-stocknr. 662-7487
FabrikantnummerSN74ABT244ADWR
0,688 €
Each (In a Pack of 5)
Aantal stuks
ABT Buffer, Line Driver 8 Single Ended 3 State Non-Inverting Surface Mount SOIC 20 -32mA 64mA 4.3 ns @ 5 V 12.8 x 7.52 x 2.35mm 2.35mm
RS-stocknr. 169-5654
FabrikantnummerSN74ABT244ADWR
0,293 €
Each (On a Reel of 2000)
Aantal stuks
ABT Buffer, Line Driver 8 Single Ended 3 State Non-Inverting Surface Mount SOIC 20 -32mA 64mA 4.3 ns @ 5 V 12.8 x 7.52 x 2.35mm 2.35mm
RS-stocknr. 121-8415
FabrikantnummerSN7407D
0,69 €
Each (In a Tube of 50)
Aantal stuks
74 Buffer, Driver 6 Single Ended Open Collector Non-Inverting Surface Mount SOIC 14 -0.25mA 40mA 26 ns @ 5 V 8.65 x 3.91 x 1.58mm 1.58mm
RS-stocknr. 526-969
FabrikantnummerSN7407D
0,81 €
Each (In a Pack of 5)
Aantal stuks
74 Buffer, Driver 6 Single Ended Open Collector Non-Inverting Surface Mount SOIC 14 -0.25mA 40mA 26 ns @ 5 V 8.65 x 3.91 x 1.58mm 1.58mm
RS-stocknr. 526-173
FabrikantnummerSN74LVC1G125DCKR
0,152 €
Each (In a Pack of 25)
Aantal stuks
LVC Buffer, Line Driver 1 Single Ended 3 State Non-Inverting Surface Mount SC-70 5 -32mA 32mA 4.5 ns @ 3.3 V 2 x 1.25 x 0.9mm 0.9mm
RS-stocknr. 833-232
FabrikantnummerCD74AC244M
0,74 €
Each
Aantal stuks
AC Buffer, Line Driver 8 Single Ended 3 State Non-Inverting Surface Mount SOIC 20 -24mA 24mA 93 ns @ 1.5 V 12.8 x 7.52 x 2.35mm 2.35mm
RS-stocknr. 333-3072
FabrikantnummerSN74HC244N
0,393 €
Each (In a Tube of 20)
Aantal stuks
HC Buffer, Line Driver 8 Single Ended 3 State Non-Inverting Through Hole PDIP 20 -7.8mA 7.8mA 165 ns @ 2 V 24.33 x 6.35 x 4.57mm 4.57mm
RS-stocknr. 923-2310
FabrikantnummerSN7407N
0,66 €
Each (In a Tube of 25)
Aantal stuks
74 Buffer, Driver 6 Single Ended Open Collector Non-Inverting Through Hole PDIP 14 -0.25mA 40mA 26 ns @ 5 V 19.3 x 6.35 x 4.57mm 4.57mm
RS-stocknr. 145-7373
FabrikantnummerSN74LVC06APWR
0,07 €
Each (On a Reel of 2000)
Aantal stuks
LVC Buffer, Driver 6 Single Ended Open Drain Inverting Surface Mount TSSOP 14 - 24mA 3.5 ns @ 3.3 V 5 x 4.4 x 1.15mm 1.15mm
RS-stocknr. 526-606
FabrikantnummerSN74AHCT125D
0,252 €
Each (In a Tube of 50)
Aantal stuks
AHCT - - - - - Surface Mount SOIC 14 -8mA 8mA 7.5 ns @ 5 V 8.65 x 3.91 x 1.58mm 1.58mm
RS-stocknr. 308-332
FabrikantnummerSN74LS244N
0,62 €
Each
Aantal stuks
LS Buffer, Line Driver 8 Single Ended 3 State Non-Inverting Through Hole PDIP 20 -15mA 24mA 18 ns @ 5 V 24.33 x 6.35 x 4.57mm 4.57mm
RS-stocknr. 662-7755
FabrikantnummerSN74AHC244PWR
0,321 €
Each (In a Pack of 10)
Aantal stuks
AHC Buffer, Line Driver 8 Single Ended 3 State Non-Inverting Surface Mount TSSOP 20 -8mA 8mA 11.9 ns @ 3.3 V 6.5 x 4.4 x 1.15mm 1.15mm
RS-stocknr. 162-7051
FabrikantnummerSN74AHC244PWR
0,116 €
Each (On a Reel of 2000)
Aantal stuks
AHC Buffer, Line Driver 8 Single Ended 3 State Non-Inverting Surface Mount TSSOP 20 -8mA 8mA 11.9 ns @ 3.3 V 6.5 x 4.4 x 1.15mm 1.15mm
RS-stocknr. 145-0831
FabrikantnummerCD74AC244M
0,636 €
Each (In a Tube of 25)
Aantal stuks
AC Buffer, Line Driver 8 Single Ended 3 State Non-Inverting Surface Mount SOIC 20 -24mA 24mA 93 ns @ 1.5 V 12.8 x 7.52 x 2.35mm 2.35mm
RS-stocknr. 443-154
FabrikantnummerSN74HC244N
0,50 €
Each
Aantal stuks
HC Buffer, Line Driver 8 Single Ended 3 State Non-Inverting Through Hole PDIP 20 -7.8mA 7.8mA 165 ns @ 2 V 24.33 x 6.35 x 4.57mm 4.57mm
RS-stocknr. 306-336
FabrikantnummerSN7407N
0,76 €
Each
Aantal stuks
74 Buffer, Driver 6 Single Ended Open Collector Non-Inverting Through Hole PDIP 14 -0.25mA 40mA 26 ns @ 5 V 19.3 x 6.35 x 4.57mm 4.57mm
RS-stocknr. 170-8014
FabrikantnummerHEF4081BT,653
FabrikantNexperia
0,081 €
Each (On a Reel of 2500)
Aantal stuks
HEF AND - CMOS Buffer - Surface Mount SO 14 -4.2mA 4.2mA 110 ns @ 50 pF 8.7 x 4 x 1.45mm 1.45mm
RS-stocknr. 103-8154
FabrikantnummerHEF4081BT,652
FabrikantNexperia
0,286 €
Each (In a Tube of 57)
Aantal stuks
4000 AND - - - - Surface Mount SOIC 14 -4.2mA 4.2mA 110 ns @ 5 V, 40 ns @ 15 V, 50 ns @ 10 V 8.75 x 4 x 1.45mm 1.45mm
RS-stocknr. 787-476
FabrikantnummerHEF4081BT,652
FabrikantNexperia
0,388 €
Each (In a Pack of 5)
Aantal stuks
4000 AND - - - - Surface Mount SOIC 14 -4.2mA 4.2mA 110 ns @ 5 V, 40 ns @ 15 V, 50 ns @ 10 V 8.75 x 4 x 1.45mm 1.45mm
RS-stocknr. 662-8578
FabrikantnummerSN74LVC06APWR
0,224 €
Each (In a Pack of 10)
Aantal stuks
LVC Buffer, Driver 6 Single Ended Open Drain Inverting Surface Mount TSSOP 14 - 24mA 3.5 ns @ 3.3 V 5 x 4.4 x 1.15mm 1.15mm
Related Products
Texas Instruments range of Inverters and Buffers from ...
Description:
Texas Instruments range of Inverters and Buffers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard ...
Advanced Low-Power Schottky Bipolar LogicOperating Voltage 4.5 to ...
Description:
Advanced Low-Power Schottky Bipolar LogicOperating Voltage 4.5 to 5.5Compatibility: Input TTL, Output TTL.
CMOS Family devicesWide operating voltage range: 3 to ...
Description:
CMOS Family devicesWide operating voltage range: 3 to 18V.
Texas Instruments range of Inverters and Buffers from ...
Description:
Texas Instruments range of Inverters and Buffers from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family ...