Bounce Eliminator Circuits

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Logic Family Number of Channels Propagation Delay Time Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Minimum Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Type
RS-stocknr. 463-739
FabrikantnummerMC14490DWG
FabrikantON Semiconductor
4,91 €
Each
Aantal stuks
4000 - - SOIC 16 10.45 x 7.6 x 2.4mm 10.45mm 7.6mm 2.4mm - - -55 °C +125 °C Surface Mount
RS-stocknr. 102-1390
FabrikantnummerMC14490DWG
FabrikantON Semiconductor
4,236 €
Each (In a Tube of 47)
Aantal stuks
4000 - - SOIC 16 10.45 x 7.6 x 2.4mm 10.45mm 7.6mm 2.4mm - - -55 °C +125 °C Surface Mount
RS-stocknr. 189-7453
FabrikantnummerMAX6817EUT+T
FabrikantMaxim Integrated
2,208 €
Each (On a Reel of 2500)
Aantal stuks
CMOS 2 100ns SOT-23 6 3 x 1.75 x 1.3mm 3mm 1.75mm 1.3mm 5.5 V 2.7 V -40 °C +125 °C Surface Mount
RS-stocknr. 189-7452
FabrikantnummerMAX6816EUS+T
FabrikantMaxim Integrated
1,425 €
Each (On a Reel of 2500)
Aantal stuks
CMOS 1 100ns SOT-23 4 3.04 x 1.4 x 1.07mm 3.04mm 1.4mm 1.07mm 5.5 V 2.7 V -40 °C +125 °C Surface Mount
RS-stocknr. 189-7454
FabrikantnummerMAX6818EAP+
FabrikantMaxim Integrated
5,744 €
Each (In a Tube of 66)
Aantal stuks
CMOS 8 100ns SSOP 20 7.33 x 5.38 x 1.78mm 7.33mm 5.38mm 1.78mm 5.5 V 2.7 V -40 °C +125 °C Surface Mount
RS-stocknr. 189-9248
FabrikantnummerMAX6816EUS+T
FabrikantMaxim Integrated
2,316 €
Each (In a Pack of 5)
Aantal stuks
CMOS 1 100ns SOT-143 4 3.04 x 1.4 x 1.07mm 3.04mm 1.4mm 1.07mm 5.5 V 2.7 V -40 °C +125 °C Surface Mount
RS-stocknr. 732-6841
FabrikantnummerMAX6817EUT+T
FabrikantMaxim Integrated
3,97 €
Each
Aantal stuks
CMOS 2 100ns SOT-23 6 3 x 1.75 x 1.3mm 3mm 1.75mm 1.3mm 5.5 V 2.7 V -40 °C +125 °C Surface Mount
RS-stocknr. 732-6848
FabrikantnummerMAX6816EUS+T
FabrikantMaxim Integrated
2,58 €
Each
Aantal stuks
CMOS 1 100ns SOT-143 4 3.04 x 1.4 x 1.07mm 3.04mm 1.4mm 1.07mm 5.5 V 2.7 V -40 °C +125 °C Surface Mount
RS-stocknr. 732-6845
FabrikantnummerMAX6818EAP+
FabrikantMaxim Integrated
6,25 €
Each
Aantal stuks
CMOS 8 100ns SSOP 20 7.33 x 5.38 x 1.78mm 7.33mm 5.38mm 1.78mm 5.5 V 2.7 V -40 °C +125 °C Surface Mount
RS-stocknr. 189-9290
FabrikantnummerMAX6818EAP+
FabrikantMaxim Integrated
7,44 €
Each
Aantal stuks
CMOS 8 100ns SSOP 20 7.33 x 5.38 x 1.78mm 7.33mm 5.38mm 1.78mm 5.5 V 2.7 V -40 °C +125 °C Surface Mount
Related Products
Linear Technology’s RS485 standards are widely used in ...
Description:
Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in ...
The MCP47FEB21/22 range of devices from Microchip are ...
Description:
The MCP47FEB21/22 range of devices from Microchip are 12-bit, buffered voltage output Digital-to-Analogue Converters with non-volatile memory and an I2C compatible interface available in single and dual-channel variants. 8-bit ResolutionRail-to-Rail OutputFast Settling Time - 6 μs (typical)Voltage Reference ...
The Microchip MCP48FVB01/02 family are 8-bit voltage output ...
Description:
The Microchip MCP48FVB01/02 family are 8-bit voltage output Digital-to-Analogue Converters (DACs) that offer high performance with low power consumption and fast settling time. Featured on-board is Volatile Memory and a SPI Interface that supports write commands up to 20 MHz ...
The Microchip MCP48FVB21/22 family are 12-bit voltage output ...
Description:
The Microchip MCP48FVB21/22 family are 12-bit voltage output Digital-to-Analogue Converters (DACs) that offer high performance with low power consumption and fast settling time. Featured on-board is Volatile Memory and a SPI Interface that supports write commands up to 20 MHz ...