Touch Screen Sensor ICs

Touch screen sensor ICs (integrated circuits) also known as touch screen controllers are types of semiconductor devices that convert user actions on a screen to signals that can be read by a device. They have been designed to detect the input of the touch sensor built on the LCD. Touch screen controllers are considered the standard in the manufacturing and engineering industries where display screens act as control panels for machinery and specialised equipment.

How does a touch screen sensor IC work?

Touch screen sensor ICs plug into sensors that communicate touch actions electronically, enabling the use of a touch screen device as an input mechanism in place of a mouse or keypad. Some types of these ICs can also have a pen stylus interrupt input. This feature adds the benefit of low power mode by only operating the touchscreen when the stylus pen is being utilised.

Types of touch screen sensor ICs

Touch screen sensor ICs are available in different types such as;

Capacitive touch screen controllers – These ICs designed to be compatible with screen panels coated with indium tin dioxide. The film coating conducts a constant electrical current across a sensor to pick up on any change in electrical charge when the screen is touched.

Resistive touch screen controllers – these ICs produce an electrically resistive layer. The changes in resistance on this layer are identified as touch events, which are picked up by the controller for the processing of data.

Both capacitive and resistive touchscreen devices have a digitised. The touch screen digitiser is an IC that’s designed to convert analogue touch comments into digital signals.

These type of ICs are also offered with a range of different interface types such as UART(Universal asynchronous receiver-transmitter), serial, SPI (Serial Peripheral Interface) and Serial SPI. They are also offered with a variety of a number of pins constructed on the IC itself.

Applications of touch screen sensor ICs

Touch screen sensor ICs are widely used in a variety of applications such;

  • Mobile phones
  • Touch screen monitors
  • Tablet devices
  • Point-of-sale terminals
  • ATM machines

...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Conversion Rate Resolution Interface Type Sensing Technology Sensing Wire Type Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Length Sensor Type Width Height
RS-stocknr. 660-7571
FabrikantnummerADS7846E
3,98 €
Each
Aantal stuks
125ksps 12 bit - - - Surface Mount SSOP 16 - 5 x 4 x 1.5mm 5mm Touch Screen Controllers 4mm 1.5mm
RS-stocknr. 923-3741
FabrikantnummerADS7846E
3,385 €
Each (In a Tube of 75)
Aantal stuks
125ksps 12 bit - - - Surface Mount SSOP 16 - 5 x 4 x 1.5mm 5mm Touch Screen Controllers 4mm 1.5mm
RS-stocknr. 661-3536
FabrikantnummerTSC2003IPW
3,56 €
Each
Aantal stuks
- - - - - Surface Mount TSSOP 16 - 5 x 4.4 x 1.15mm 5mm Touch Screen Controllers 4.4mm 1.15mm
RS-stocknr. 178-8813
FabrikantnummerTSC2046IPW
2,061 €
Each (In a Tube of 90)
Aantal stuks
- - - - - Surface Mount TSSOP 16 - 5 x 4.4 x 1.15mm 5mm Touch Screen Controllers 4.4mm 1.15mm
RS-stocknr. 661-3548
FabrikantnummerTSC2046IPW
2,422 €
Each (In a Pack of 5)
Aantal stuks
- - - - - Surface Mount TSSOP 16 - 5 x 4.4 x 1.15mm 5mm Touch Screen Controllers 4.4mm 1.15mm