Temperature Sensors & Humidity Sensors

Temperature sensors are components that directly translate physical temperature into digital information. Likewise, humidity sensors are able to measure atmospheric moisture levels and translate that into digital information. As such, temperature and humidity sensors are essential for environmental monitoring in and around sensitive electronic equipment.These capabilities make temperature and humidity sensors suitable for a number of applications, such as to maintain environmental conditions in laboratory test and measurement. They might also be used to trigger a shut-down of equipment that might be compromised by over-heat, or moisture exposure such as condensation.The RS components range offers temperature sensors and humidity sensors from trusted brands, suitable for a variety of applications and calibrations.Types of Temperature Sensor Thermostats and thermocouples are temperature sensors which measure heat generation via voltage output. They are typically robust and inexpensive, and can be used over a wide range of temperatures. PT100 sensors measure the resistance deviation of the medium to determine its temperature, and are sometimes called resistance temperature detectors, or RTDs. These sensors are known for their high accuracy and reliability. Infrared temperature sensors and thermographic cameras convert thermal radiation to an electrical signal to monitor temperature levels. These are ideal for circumstances where contact sensors cannot be used.Types of Humidity Sensor Capacitive humidity sensors use humidity-dependent condensers to determine moisture output. These sensors are often used to measure relative humidity in air conditioning units and HVAC systems. Resistive humidity sensors measure the electrical variation in conductive polymers and treated substrates. Low cost and small of size, these sensors are used in a variety of applications and appliances. Thermal conductor humidity sensors calibrate the deviation between the thermal conductivity of dry air versus moist air. Due to their long-term durability and high temperature resistance, these sensors are often used in clothes dryers and ovens.

...
Lees meer Lees minder

Filters

1 - 20 van 121 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Sensor Function Output Type Interface Type Accuracy Mounting Type Pin Count Minimum Operating Temperature Operating Temperature Range Maximum Operating Temperature Minimum Operating Supply Voltage Maximum Operating Supply Voltage Package Type Length Height
RS-stocknr. 427-351
FabrikantnummerTMP36GT9Z
FabrikantAnalog Devices
1,24 €
Each (In a Pack of 5)
Aantal stuks
Temperature Emitter Follower Voltage ±3°C Through Hole 3 -40 °C -40 +125 °C +125 °C 2.7 V 5.5 V TO-92 5.21mm 5.33mm
RS-stocknr. 912-8794
FabrikantnummerTMP36GT9Z
FabrikantAnalog Devices
0,906 €
Each (In a Bag of 100)
Aantal stuks
Temperature Emitter Follower Voltage ±3°C Through Hole 3 -40 °C -40 +125 °C +125 °C 2.7 V 5.5 V TO-92 5.21mm 5.33mm
RS-stocknr. 538-4066
FabrikantnummerAD22103KTZ
FabrikantAnalog Devices
3,81 €
Each
Aantal stuks
Temperature Analogue Analogue ±0.75°C Through Hole 3 0 °C 0 +100 °C +100 °C 2.7 V 3.6 V TO-92 5.21mm 5.33mm
RS-stocknr. 158-0129
FabrikantnummerAD22103KTZ
FabrikantAnalog Devices
2,781 €
Each (In a Bag of 100)
Aantal stuks
Temperature Analogue Analogue ±0.75°C Through Hole 3 0 °C 0 +100 °C +100 °C 2.7 V 3.6 V TO-92 5.21mm 5.33mm
RS-stocknr. 523-0076
FabrikantnummerAD22100KTZ
FabrikantAnalog Devices
4,59 €
Each
Aantal stuks
Temperature Analogue Analogue ±0.5°C Through Hole 3 0 °C 0 +100 °C +100 °C 4 V 6.5 V TO-92 5.21mm 5.33mm
RS-stocknr. 230-747
FabrikantnummerAD592CNZ
FabrikantAnalog Devices
20,87 €
Each
Aantal stuks
Temperature Current - ±0.3°C Through Hole 3 -25 °C -25 +105 °C +105 °C 4 V 30 V TO-92 5.21mm 5.33mm
RS-stocknr. 912-7066
FabrikantnummerAD592CNZ
FabrikantAnalog Devices
16,882 €
Each (In a Bag of 100)
Aantal stuks
Temperature Current - ±0.3°C Through Hole 3 -25 °C -25 +105 °C +105 °C 4 V 30 V TO-92 5.21mm 5.33mm
RS-stocknr. 912-7081
FabrikantnummerAD592BNZ
FabrikantAnalog Devices
13,464 €
Each (In a Bag of 100)
Aantal stuks
Temperature Current - ±0.7°C Through Hole 3 -25 °C -25 +105 °C +105 °C 4 V 30 V TO-92 5.21mm 5.33mm
RS-stocknr. 912-9961
FabrikantnummerADT7420UCPZ-R2
FabrikantAnalog Devices
4,488 €
Each (On a Reel of 250)
Aantal stuks
Temperature Open Drain Serial-I2C ±0.25°C Surface Mount 16 -40 °C -40 +150 °C +150 °C 2.7 V 5.5 V LFCSP 4.1mm 0.75mm
RS-stocknr. 786-3378
FabrikantnummerADT7420UCPZ-R2
FabrikantAnalog Devices
6,92 €
Each
Aantal stuks
Temperature Open Drain Serial-I2C ±0.25°C Surface Mount 16 -40 °C -40 +150 °C +150 °C 2.7 V 5.5 V LFCSP 4.1mm 0.75mm
RS-stocknr. 230-882
FabrikantnummerAD592BNZ
FabrikantAnalog Devices
18,24 €
Each
Aantal stuks
Temperature Current - ±0.7°C Through Hole 3 -25 °C -25 +105 °C +105 °C 4 V 30 V TO-92 5.21mm 5.33mm
RS-stocknr. 111-2272
FabrikantnummerADT7301ARTZ-500RL7
FabrikantAnalog Devices
1,552 €
Each (On a Reel of 500)
Aantal stuks
Temperature Digital SPI ±0.5°C Surface Mount 6 -40 °C -40 +150 °C +150 °C 2.7 V 5.25 V SOT-23 2.9mm 1.15mm
RS-stocknr. 709-1820
FabrikantnummerADT7301ARTZ-500RL7
FabrikantAnalog Devices
2,61 €
Each
Aantal stuks
Temperature Digital SPI ±0.5°C Surface Mount 6 -40 °C -40 +150 °C +150 °C 2.7 V 5.25 V SOT-23 2.9mm 1.15mm
RS-stocknr. 809-9367
FabrikantnummerTMP36GRTZ-REEL7
FabrikantAnalog Devices
1,338 €
Each (In a Pack of 5)
Aantal stuks
Temperature Emitter Follower Voltage ±3°C Surface Mount 5 -40 °C -40 +125 °C +125 °C 2.7 V 5.5 V SOT-23 3mm 1.3mm
RS-stocknr. 161-0157
FabrikantnummerTMP36FSZ
FabrikantAnalog Devices
1,466 €
Each (In a Tube of 98)
Aantal stuks
Temperature Emitter Follower Voltage ±2°C Surface Mount 8 -40 °C -40 +125 °C +125 °C 2.7 V 5.5 V SOIC 5mm 1.5mm
RS-stocknr. 427-171
FabrikantnummerTMP04FT9Z
FabrikantAnalog Devices
7,44 €
Each
Aantal stuks
Temperature CMOS, TTL Digital PWM ±3°C Through Hole 3 -55 °C -55 +150 °C +150 °C 4.5 V 7 V TO-92 5.21mm 5.33mm
RS-stocknr. 160-3366
FabrikantnummerTMP36GRTZ-REEL7
FabrikantAnalog Devices
0,686 €
Each (On a Reel of 3000)
Aantal stuks
Temperature Emitter Follower Voltage ±3°C Surface Mount 5 -40 °C -40 +125 °C +125 °C 2.7 V 5.5 V SOT-23 3mm 1.3mm
RS-stocknr. 412-973
FabrikantnummerTMP36FSZ
FabrikantAnalog Devices
1,80 €
Each (In a Pack of 5)
Aantal stuks
Temperature Emitter Follower Voltage ±2°C Surface Mount 8 -40 °C -40 +125 °C +125 °C 2.7 V 5.5 V SOIC 5mm 1.5mm
RS-stocknr. 161-0172
FabrikantnummerTMP04FT9Z
FabrikantAnalog Devices
5,616 €
Each (In a Bag of 100)
Aantal stuks
Temperature CMOS, TTL Digital PWM ±3°C Through Hole 3 -55 °C -55 +150 °C +150 °C 4.5 V 7 V TO-92 5.21mm 5.33mm
RS-stocknr. 157-8569
FabrikantnummerAD7416ARZ
FabrikantAnalog Devices
1,887 €
Each (In a Tube of 98)
Aantal stuks
Temperature Open Drain Serial-I2C ±2°C Surface Mount 8 -40 °C -40 +125 °C +125 °C 2.7 V 5.5 V SOIC 5mm 1.5mm