Temperature Sensors & Humidity Sensors

Temperature sensors are components that directly translate physical temperature into digital information. Likewise, humidity sensors are able to measure atmospheric moisture levels and translate that into digital information. As such, temperature and humidity sensors are essential for environmental monitoring in and around sensitive electronic equipment.

These capabilities make temperature and humidity sensors suitable for a number of applications, such as to maintain environmental conditions in laboratory test and measurement. They might also be used to trigger a shut-down of equipment that might be compromised by over-heat, or moisture exposure such as condensation.

The RS components range offers temperature sensors and humidity sensors from trusted brands, suitable for a variety of applications and calibrations.

Types of Temperature Sensor

• Thermostats and thermocouples are temperature sensors which measure heat generation via voltage output. They are typically robust and inexpensive, and can be used over a wide range of temperatures.

• PT100 sensors measure the resistance deviation of the medium to determine its temperature, and are sometimes called resistance temperature detectors, or RTDs. These sensors are known for their high accuracy and reliability.

• Infrared temperature sensors and thermographic cameras convert thermal radiation to an electrical signal to monitor temperature levels. These are ideal for circumstances where contact sensors cannot be used.

Types of Humidity Sensor

• Capacitive humidity sensors use humidity-dependent condensers to determine moisture output. These sensors are often used to measure relative humidity in air conditioning units and HVAC systems.

• Resistive humidity sensors measure the electrical variation in conductive polymers and treated substrates. Low cost and small of size, these sensors are used in a variety of applications and appliances.

• Thermal conductor humidity sensors calibrate the deviation between the thermal conductivity of dry air versus moist air. Due to their long-term durability and high temperature resistance, these sensors are often used in clothes dryers and ovens.

...
Lees meer Lees minder

Filters

1 - 20 van 33 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Sensor Function Output Type Interface Type Accuracy Mounting Type Pin Count Minimum Operating Temperature Operating Temperature Range Maximum Operating Temperature Minimum Operating Supply Voltage Maximum Operating Supply Voltage Package Type Length Height
RS-stocknr. 103-1583
FabrikantnummerLM335AZ
0,521 €
Each (In a Bag of 2500)
Aantal stuks
Temperature Voltage Analogue ±1°C Through Hole 3 -40 °C -40 → +100 °C +100 °C 2.95 V 3.91 V TO-92 5mm 5mm
RS-stocknr. 165-5485
FabrikantnummerLM235Z
0,175 €
Each (In a Bag of 1000)
Aantal stuks
Temperature Voltage Analogue ±1°C Through Hole 3 -40 °C -40 → +125 °C +125 °C 5 V 40 V TO-92 - 5.33mm
RS-stocknr. 159-4685
FabrikantnummerLM335Z
0,43 €
Each
Aantal stuks
Temperature Voltage Analogue ±5°C Through Hole 3 -40 °C -40 → +100 °C +100 °C 2.92 V 3.04 V TO-92 5mm 5.03mm
RS-stocknr. 714-7917
FabrikantnummerLM335AZ
1,288 €
Each (In a Pack of 5)
Aantal stuks
Temperature Voltage Analogue ±1°C Through Hole 3 -40 °C -40 → +100 °C +100 °C 2.95 V 3.91 V TO-92 5mm 5mm
RS-stocknr. 168-6042
FabrikantnummerLM335Z
0,144 €
Each (In a Bag of 2500)
Aantal stuks
Temperature Voltage Analogue ±5°C Through Hole 3 -40 °C -40 → +100 °C +100 °C 2.92 V 3.04 V TO-92 5mm 5.03mm
RS-stocknr. 877-2744
FabrikantnummerLM235Z
0,372 €
Each (In a Pack of 10)
Aantal stuks
Temperature Voltage Analogue ±1°C Through Hole 3 -40 °C -40 → +125 °C +125 °C 5 V 40 V TO-92 - 5.33mm
RS-stocknr. 190-7646
FabrikantnummerSTTS751-0DP3F
0,469 €
Each (In a Pack of 10)
Aantal stuks
Temperature Digital SMBus ±2.5% Surface Mount 6 -40 °C -40 → +125 °C +125 °C 2.25 V 3.6 V UDFN 2.05mm 0.5mm
RS-stocknr. 578-944
FabrikantnummerSTTS75M2F
0,166 €
Each (In a Pack of 5)
Aantal stuks
Temperature Digital Serial-I2C, SMBus ±3°C Surface Mount 8 -55 °C -55 → +125 °C +125 °C 2.7 V 5.5 V SOIC 5mm 1.25mm
RS-stocknr. 578-825
FabrikantnummerSTLM20W87F
0,722 €
Each (In a Pack of 5)
Aantal stuks
Temperature Voltage Analogue ±1.5°C Surface Mount 5 -55 °C -55 → +130 °C +130 °C 2.4 V 5.5 V SOT-323 2.2mm 1mm
RS-stocknr. 168-5835
FabrikantnummerSTLM20W87F
0,267 €
Each (On a Reel of 3000)
Aantal stuks
Temperature Voltage Analogue ±1.5°C Surface Mount 5 -55 °C -55 → +130 °C +130 °C 2.4 V 5.5 V SOT-323 2.2mm 1mm
RS-stocknr. 168-6406
FabrikantnummerSTLM20DD9F
0,24 €
Each (On a Reel of 3000)
Aantal stuks
Temperature Voltage Analogue ±1.5°C Surface Mount 4 -40 °C -40 → +85 °C +85 °C 2.4 V 5.5 V UDFN 1.3mm 0.48mm
RS-stocknr. 168-6408
FabrikantnummerSTLM75DS2F
0,397 €
Each (On a Reel of 1000)
Aantal stuks
Temperature Digital Serial-I2C, SMBus ±3°C Surface Mount 8 -55 °C -55 → +125 °C +125 °C 2.7 V 5.5 V MSOP 3mm 0.85mm
RS-stocknr. 196-1899
FabrikantnummerSTEVAL-MKI204V1K
29,48 €
Each
Aantal stuks
Temperature - - - - - - - - - - - - -
RS-stocknr. 196-2011
FabrikantnummerSTLM75M2F
0,433 €
Each (In a Pack of 25)
Aantal stuks
Temperature Open Drain - ±3°C Surface Mount 8 -55 °C -55 → +125 °C +125 °C 2.7 V 5.5 V SO 5mm 1.5mm
RS-stocknr. 686-4986
FabrikantnummerSTLM75DS2F
0,732 €
Each (In a Pack of 5)
Aantal stuks
Temperature Digital Serial-I2C, SMBus ±3°C Surface Mount 8 -55 °C -55 → +125 °C +125 °C 2.7 V 5.5 V MSOP 3mm 0.85mm
RS-stocknr. 194-7647
FabrikantnummerSTTS22HTR
0,792 €
Each (In a Pack of 10)
Aantal stuks
Temperature - I2C 0.5°C Surface Mount 6 -40 °C -40 → +125 °C +125 °C 1.5 V 3.6 V UDFN 2mm 0.55mm
RS-stocknr. 168-6407
FabrikantnummerSTDS75DS2F
0,357 €
Each (On a Reel of 1000)
Aantal stuks
Temperature Digital Serial-I2C, SMBus ±3°C Surface Mount 8 -55 °C -55 → +125 °C +125 °C 2.7 V 5.5 V MSOP 3mm 0.85mm
RS-stocknr. 686-4982
FabrikantnummerSTDS75DS2F
0,782 €
Each (In a Pack of 5)
Aantal stuks
Temperature Digital Serial-I2C, SMBus ±3°C Surface Mount 8 -55 °C -55 → +125 °C +125 °C 2.7 V 5.5 V MSOP 3mm 0.85mm
RS-stocknr. 196-2010
FabrikantnummerSTLM75M2F
0,308 €
Each (On a Reel of 2500)
Aantal stuks
Temperature Open Drain - ±3°C Surface Mount 8 -55 °C -55 → +125 °C +125 °C 2.7 V 5.5 V SO 5mm 1.5mm
RS-stocknr. 110-6598
FabrikantnummerHTS221TR
2,845 €
Each (In a Pack of 2)
Aantal stuks
Temperature & Humidity Digital Analogue ± 0.5 (Temperature) °C, ± 3.5 (Humidity) % Surface Mount 6 -40 °C -40 → +120 °C +120 °C 1.7 V 3.6 V HLGA 2mm 0.9mm