Temperature Sensors & Humidity Sensors

Temperature sensors are components that directly translate physical temperature into digital information. Likewise, humidity sensors are able to measure atmospheric moisture levels and translate that into digital information. As such, temperature and humidity sensors are essential for environmental monitoring in and around sensitive electronic equipment.These capabilities make temperature and humidity sensors suitable for a number of applications, such as to maintain environmental conditions in laboratory test and measurement. They might also be used to trigger a shut-down of equipment that might be compromised by over-heat, or moisture exposure such as condensation.The RS components range offers temperature sensors and humidity sensors from trusted brands, suitable for a variety of applications and calibrations.Types of Temperature Sensor Thermostats and thermocouples are temperature sensors which measure heat generation via voltage output. They are typically robust and inexpensive, and can be used over a wide range of temperatures. PT100 sensors measure the resistance deviation of the medium to determine its temperature, and are sometimes called resistance temperature detectors, or RTDs. These sensors are known for their high accuracy and reliability. Infrared temperature sensors and thermographic cameras convert thermal radiation to an electrical signal to monitor temperature levels. These are ideal for circumstances where contact sensors cannot be used.Types of Humidity Sensor Capacitive humidity sensors use humidity-dependent condensers to determine moisture output. These sensors are often used to measure relative humidity in air conditioning units and HVAC systems. Resistive humidity sensors measure the electrical variation in conductive polymers and treated substrates. Low cost and small of size, these sensors are used in a variety of applications and appliances. Thermal conductor humidity sensors calibrate the deviation between the thermal conductivity of dry air versus moist air. Due to their long-term durability and high temperature resistance, these sensors are often used in clothes dryers and ovens.

...
Lees meer Lees minder

Filters

1 - 20 van 28 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Sensor Function Output Type Interface Type Accuracy Mounting Type Pin Count Minimum Operating Temperature Operating Temperature Range Maximum Operating Temperature Minimum Operating Supply Voltage Maximum Operating Supply Voltage Package Type Length Height
RS-stocknr. 161-4580
FabrikantnummerHPP805A031
FabrikantTE Connectivity
33,447 €
Each (In a Box of 150)
Aantal stuks
Humidity Sensor Voltage Analogue ±5%RH Through Hole 3 -40 °C -40 +60 °C +60 °C 3 V 10 V dc - 11.4mm 59.5mm
RS-stocknr. 893-7247
FabrikantnummerHPP805A031
FabrikantTE Connectivity
46,13 €
Each
Aantal stuks
Humidity Sensor Voltage Analogue ±5%RH Through Hole 3 -40 °C -40 +60 °C +60 °C 3 V 10 V dc - 11.4mm 59.5mm
RS-stocknr. 170-4381
FabrikantnummerHPP809A031
FabrikantTE Connectivity
69,846 €
Each (In a Box of 100)
Aantal stuks
Temperature & Humidity Voltage Analogue ±5%RH Through Hole - -40 °C -40 +85 °C +85 °C 4.75 V dc 5.25 V dc - 11.6mm 76.3mm
RS-stocknr. 893-7373
FabrikantnummerHPP809A031
FabrikantTE Connectivity
66,60 €
Each
Aantal stuks
Temperature & Humidity Voltage Analogue ±5%RH Through Hole - -40 °C -40 +85 °C +85 °C 4.75 V dc 5.25 V dc - 11.6mm 76.3mm
RS-stocknr. 146-2372
FabrikantnummerHPP845E031R5
FabrikantTE Connectivity
1,254 €
Each (On a Reel of 5000)
Aantal stuks
Temperature & Humidity Digital Serial-I2C ±2%RH Surface Mount 6 -40 °C -40 +125 °C +125 °C 1.5 V 3.6 V DFN 3mm 0.9mm
RS-stocknr. 893-7146
FabrikantnummerHPP845E031R5
FabrikantTE Connectivity
3,46 €
Each
Aantal stuks
Temperature & Humidity Digital Serial-I2C ±2%RH Surface Mount 6 -40 °C -40 +125 °C +125 °C 1.5 V 3.6 V DFN 3mm 0.9mm
RS-stocknr. 146-8245
FabrikantnummerG-TPMO-023
FabrikantTE Connectivity
26,30 €
Each
Aantal stuks
Temperature & Humidity Digital SPI ±2°C Through Hole 6 -10 °C -10 +85 °C +85 °C -0.3 V +16 V PCB Module 35mm 10.5mm
RS-stocknr. 187-9316
FabrikantnummerHPP845E131R5
FabrikantTE Connectivity
2,40 €
Each (In a Pack of 5)
Aantal stuks
- Digital I2C ±0.3 °C, ±2 %RH Surface Mount 6 -40 °C -40 +125 °C +125 °C 1.5 V 3.6 V DFN 3mm 0.9mm
RS-stocknr. 187-9068
FabrikantnummerG-NIMO-005
FabrikantTE Connectivity
1,477 €
Each (On a Reel of 500)
Aantal stuks
Temperature Digital SDM ±1°C Surface Mount 8 -40 °C -40 +125 °C +125 °C 1.5 V 3.6 V TDFN 2.5mm 0.75mm
RS-stocknr. 187-9072
FabrikantnummerHPP845E131R5
FabrikantTE Connectivity
1,765 €
Each (On a Reel of 5000)
Aantal stuks
- Digital I2C ±0.3 °C, ±2 %RH Surface Mount 6 -40 °C -40 +125 °C +125 °C 1.5 V 3.6 V DFN 3mm 0.9mm
RS-stocknr. 187-9062
FabrikantnummerHPP845E031R4
FabrikantTE Connectivity
2,691 €
Each (On a Reel of 400)
Aantal stuks
- Digital I2C ±0.3 °C, ±2 %RH Surface Mount 6 -40 °C -40 +125 °C +125 °C 1.5 V 3.6 V DFN 3mm 0.9mm
RS-stocknr. 146-8244
FabrikantnummerG-TPMO-014
FabrikantTE Connectivity
38,49 €
Each
Aantal stuks
Temperature & Humidity Digital I2C ±2°C Through Hole 5 -10 °C -10 +85 °C +85 °C -0.3 V +16 V PCB Module 35mm 13.2mm
Nieuw
RS-stocknr. 191-7804
FabrikantnummerG-TPMO-102
FabrikantTE Connectivity
10,236 €
Each (In a Box of 500)
Aantal stuks
Temperature - I2C - Through Hole 4 -20 °C -20 +85 °C +85 °C 1.68 V 3.6 V TO-5 - 4.3mm
RS-stocknr. 893-7082
FabrikantnummerHPP801A031
FabrikantTE Connectivity
5,64 €
Each
Aantal stuks
Humidity Sensor Analogue Analogue ±2% Through Hole 2 -60 °C -60 +140 °C +140 °C - 10 V ac - 10.2mm 6.2mm
RS-stocknr. 187-9073
FabrikantnummerG-TPMO-101
FabrikantTE Connectivity
10,856 €
Each (In a Box of 500)
Aantal stuks
Temperature Digital I2C ±3°C Through Hole 4 -20 °C -20 +85 °C +85 °C 1.68 V 3.6 V TO - 4.3mm
RS-stocknr. 187-9320
FabrikantnummerG-TPMO-101
FabrikantTE Connectivity
16,60 €
Each
Aantal stuks
Temperature Digital I2C ±3°C Through Hole 4 -20 °C -20 +85 °C +85 °C 1.68 V 3.6 V TO - 4.3mm
RS-stocknr. 146-8203
FabrikantnummerG-TPMO-014
FabrikantTE Connectivity
33,242 €
Each (In a Box of 10)
Aantal stuks
Temperature & Humidity Digital I2C ±2°C Through Hole 5 -10 °C -10 +85 °C +85 °C -0.3 V +16 V PCB Module 35mm 13.2mm
RS-stocknr. 893-7070
FabrikantnummerG-NICO-001
FabrikantTE Connectivity
1,794 €
Each (In a Bag of 5)
Aantal stuks
Temperature Analogue - ±0.4°C Surface Mount 3 -55 °C -55 +160 °C +160 °C - - SOT-23 3.05mm 1.12mm
Nieuw
RS-stocknr. 191-7816
FabrikantnummerG-TPMO-102
FabrikantTE Connectivity
19,20 €
Each
Aantal stuks
Temperature - I2C - Through Hole 4 -20 °C -20 +85 °C +85 °C 1.68 V 3.6 V TO-5 - 4.3mm
RS-stocknr. 187-9303
FabrikantnummerHPP845E031R4
FabrikantTE Connectivity
4,35 €
Each (In a Pack of 2)
Aantal stuks
- Digital I2C ±0.3 °C, ±2 %RH Surface Mount 6 -40 °C -40 +125 °C +125 °C 1.5 V 3.6 V DFN 3mm 0.9mm