Position Sensors

Position sensors are integrated circuits (IC) which sense the movement or position of an object. They convert this measurement information into analog or digital output signals. Position sensors essentially take the information to/from a fixed position and provide feedback.
There are different types of sensors for different requirements. A popular position sensor is an LVDT (linear variable differential transformer).

What do these sensors measure?
Position sensors measure by a range of different methods such as:
Rotation (Rotary)
Angle
Accuracy
Distance

What is a linear position sensor?
Linear position sensors are accurate sensors which measure the linear position of a device. Linearity is important for engineering applications. It measures the position of an object within a linear, straight line.

What is a rotary position sensor?
Rotational position sensors detect the movement of an object's to give their angular position.

What is a resistive position sensor?
Resistive position sensors use resistance to measure the position. This is a physical variable.


Position Sensor Applications:

Home appliances
Robotics
Gaming
Lighting
TV
Computers
Automotive
Automation
Coordinate measurement
Industrial motion control

...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Sensor Type Output Type Configuration Mounting Type Package Type Pin Count Minimum Operating Temperature Maximum Operating Temperature Minimum Operating Supply Voltage Maximum Operating Supply Voltage Dimensions Automotive Standard
RS-stocknr. 172-3000
FabrikantnummerRDC502012A
FabrikantAlps Alpine
1,85 €
Each (In a Pack of 2)
Aantal stuks
Resistive Linear - Through Hole - 3 -40 °C +120 °C - 5 V dc - -
RS-stocknr. 172-3002
FabrikantnummerRDC9010006
FabrikantAlps Alpine
14,40 €
Each
Aantal stuks
Resistive Linear - Through Hole - 3 -40 °C +120 °C - 5 V dc - -
RS-stocknr. 172-3008
FabrikantnummerRD708A029A
FabrikantAlps Alpine
1,112 €
Each (In a Pack of 5)
Aantal stuks
Resistive Linear - Through Hole - 3 -40 °C +105 °C - 12 V dc 15 x 10 x 7.5mm -
RS-stocknr. 172-2993
FabrikantnummerRDC10320RB
FabrikantAlps Alpine
2,65 €
Each (In a Pack of 2)
Aantal stuks
Resistive Linear - Through Hole - 3 -30 °C +85 °C - 5 V dc 41.5 x 10.95 x 7.5mm -
RS-stocknr. 172-2986
FabrikantnummerRDC1010A12
FabrikantAlps Alpine
5,25 €
Each
Aantal stuks
Resistive Linear - Through Hole - 3 -30 °C +85 °C - 5 V dc 18 x 10.85 x 3.4mm -
RS-stocknr. 172-3006
FabrikantnummerRDC9010007
FabrikantAlps Alpine
14,34 €
Each
Aantal stuks
Resistive Linear - Through Hole - 3 -40 °C +120 °C - 5 V dc - -