Motion Sensor ICs

A motion sensor is a sensor that helps to detect movement in the vicinity it is operating, it does this by using either one or more technologies. Often used within security systems these sensors will detect movement in a specific area before sending a signal to a control panel where it will alert its user.

There are various different types of motion sensors that need appropriate integrated circuits to help them function, RS stock a range of sensor ics that all help detect motion such as Accelerometer sensors, Hall Effect sensors, Inclinometer sensors and Position sensors.

Motion sensor technologies

There are various different technologies used within motion sensors here is a list of some of the most common:

  • PIR Motion sensors or Passive infrared- this type of technology identified heat or infrared energy.
  • Microwave- by sending out MW signals this type of technology is able to measure the reflection off of a moving object.
  • Area Reflective Type- emitting infrared rays from an LED, area reflective technology is able to measure the distance of a person from an object.
  • Ultrasonic- by sending pulses of ultrasonic waves it can measure the reflection of a moving object.

What are the most common applications that Motion Sensors are used in?

Here is a list of the typical applications a motion sensor can be used:

  • Intruder Alarms
  • Automatic Ticket Gates
  • Entry Way Lighting
  • Security Lighting
  • Automated Toilet Flushers/ Hand Dryers
  • Automatic Doors

...
Lees meer Lees minder

Filters

1 - 20 van 779 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Sensor Type Number of Axis Technology Mounting Type Interface Type Magnetic Type Maximum Frequency Response Minimum Frequency Response Maximum Operating Supply Voltage Minimum Operating Supply Voltage Package Type Sensitivity Pin Count Maximum Operating Temperature
RS-stocknr. 680-7557
FabrikantnummerACS758LCB-100B-PFF-T
7,62 €
Each
Aantal stuks
Hall Effect Sensors - - Through Hole - Linear - - 5.5 V 3 V CB PFF - 5 +150 °C
RS-stocknr. 170-9097
FabrikantnummerACS758LCB-100B-PFF-T
4,453 €
Each (In a Tube of 34)
Aantal stuks
Hall Effect Sensors - - Through Hole - Linear - - 5.5 V 3 V CB PFF - 5 +150 °C
RS-stocknr. 181-1457
FabrikantnummerSS466A
FabrikantHoneywell
3,04 €
Each
Aantal stuks
- - - Through Hole - Latch - - 30 V dc 3.8 V dc - - 3 +150 °C
RS-stocknr. 169-7663
FabrikantnummerSS466A
FabrikantHoneywell
1,355 €
Each (In a Bag of 5000)
Aantal stuks
Hall Effect Sensors - - Through Hole - Latch - - 30 V 3.8 V - - 3 +150 °C
RS-stocknr. 170-9141
FabrikantnummerA1319LUA-5-T
1,273 €
Each (In a Bag of 500)
Aantal stuks
Hall Effect Sensors - - Through Hole - Linear - - 3.6 V 3 V SIP - 3 +150 °C
RS-stocknr. 866-0758
FabrikantnummerA1319LUA-5-T
2,14 €
Each (In a Pack of 3)
Aantal stuks
Hall Effect Sensors - - Through Hole - Linear - - 3.6 V 3 V SIP - 3 +150 °C
RS-stocknr. 793-1364
FabrikantnummerLIS3DHTR
1,698 €
Each (In a Pack of 5)
Aantal stuks
Accelerometer 3 Analogue Surface Mount I2C, SPI - - - 3.6 V 1.71 V LGA 12mg/digit 16 +85 °C
RS-stocknr. 103-2120
FabrikantnummerLIS3DHTR
0,656 €
Each (On a Reel of 4000)
Aantal stuks
Accelerometer 3 Analogue Surface Mount I2C, SPI - - - 3.6 V 1.71 V LGA 12mg/digit 16 +85 °C
RS-stocknr. 802-3657
FabrikantnummerADXL212AEZ
FabrikantAnalog Devices
19,18 €
Each
Aantal stuks
Accelerometer 2 Analogue, Digital Surface Mount - - - - 5.25 V 3 V LCC 15%/g 8 +85 °C
RS-stocknr. 709-5648
FabrikantnummerAD22151YRZ
FabrikantAnalog Devices
6,63 €
Each
Aantal stuks
Hall Effect Sensors - - Surface Mount - Linear - - - - SOIC - 8 +150 °C
RS-stocknr. 828-3424
FabrikantnummerAH49FNTR-G1
FabrikantDiodesZetex
0,611 €
Each (In a Pack of 20)
Aantal stuks
Hall Effect Sensors - - Surface Mount - Linear - - 8 V 3 V SC-59 - 3 +105 °C
RS-stocknr. 122-3345
FabrikantnummerAH49FNTR-G1
FabrikantDiodesZetex
0,375 €
Each (On a Reel of 3000)
Aantal stuks
Hall Effect Sensors - - Surface Mount - Linear - - 8 V 3 V SC-59 - 3 +105 °C
RS-stocknr. 724-8748
FabrikantnummerACS758LCB-050U-PFF-T
7,62 €
Each
Aantal stuks
Hall Effect Sensors - - Through Hole - Linear - - 5.5 V 3 V CB - 5 +150 °C
RS-stocknr. 146-2356
FabrikantnummerTSH481CT B0G
0,596 €
Each (In a Box of 1000)
Aantal stuks
Hall Effect Sensors - - Through Hole - Linear - - 6.5 V 3 V TO-92S - 3 +85 °C
RS-stocknr. 878-7465
FabrikantnummerLIS2DH12TR
1,441 €
Each (In a Pack of 10)
Aantal stuks
Accelerometer 3 Digital Surface Mount I2C, SPI - 10 MHz, 400kHz 0kHz 3.6 V 1.71 V LGA 192mg/digit 12 +85 °C
RS-stocknr. 172-9254
FabrikantnummerA3212ELHLT-T
0,493 €
Each (On a Reel of 3000)
Aantal stuks
Hall Effect Sensors - - Surface Mount - Omnipolar - - 3.5 V 2.5 V SOT-23 - 3 +85 °C
RS-stocknr. 170-9121
FabrikantnummerACS758LCB-050U-PFF-T
5,011 €
Each (In a Tube of 34)
Aantal stuks
Hall Effect Sensors - - Through Hole - Linear - - 5.5 V 3 V CB - 5 +150 °C
RS-stocknr. 901-4033
FabrikantnummerTSH481CT B0G
1,174 €
Each (In a Pack of 20)
Aantal stuks
Hall Effect Sensors - - Through Hole - Linear - - 6.5 V 3 V TO-92S - 3 +85 °C
RS-stocknr. 145-8888
FabrikantnummerLIS2DH12TR
0,838 €
Each (On a Reel of 1000)
Aantal stuks
Accelerometer 3 Digital Surface Mount I2C, SPI - 10 MHz, 400kHz 0kHz 3.6 V 1.71 V LGA 192mg/digit 12 +85 °C
RS-stocknr. 680-7125
FabrikantnummerA3212ELHLT-T
0,884 €
Each (In a Pack of 5)
Aantal stuks
Hall Effect Sensors - - Surface Mount - Omnipolar - - 3.5 V 2.5 V SOT-23 - 3 +85 °C